2610019225001

Wurth Elektronik
710-2610019225001
2610019225001

Mfr.:

Description:
WiFi Development Tools - 802.11 WIRL-EVAL Eval Board For Calypso Module

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Boards
AMB5201
802.11 b/g/n
2.412 GHz to 2.472 GHz
5 V
Bulk
Antenna Connector Type: PCB
Brand: Wurth Elektronik
Product Type: WiFi Development Tools
Protocol - WiFi - 802.11: WiFi
Series: Calypso
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: AMB5201-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Calypso Wi-Fi® Radio Module Evaluation Kit

Würth Elektronik Calypso Wi-Fi® Radio Module Evaluation Kit offers the possibility to develop hardware and software for the Calypso Wi-Fi module. This evaluation kit enables the connection to the USB port of the PC. The Calypso evaluation kit provides a serial (virtual) COM port to interface the communication interface of the module. This evaluation kit comes with a multi-pin connector that is connected to all the pins of the RF module. The Calypso evaluation kit includes one evaluation board with the Calypso Wi-Fi module, external Himalia SMA-antenna, USB cable, and power plug.

Engineering Tools

Würth Elektronik Engineering Tools are available for a wide variety of product types and environments, such as antennas, GPS, power management, Wi-Fi®, and cellular. The tools include design kits, evaluation kits, development boards, evaluation boards, and evaluation modules. Würth Elektronik Engineering Tools are suitable for most applications and provide numerous interface types so engineers can find the ideal fit for existing projects.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.624.579 Rp2.624.579