EK42424-01

pSemi
81-EK42424-01
EK42424-01

Mfr.:

Description:
WiFi Development Tools - 802.11 SPDT, Reflective, 50ohm WiFi RF Switch Eval. Board

Product Attribute Attribute Value Select Attribute
pSemi
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Kits
PE42424
802.11 a/b/g/n/ac/ax
100 MHz to 8.5 GHz
3.3 V
WiFi
Bulk
Brand: pSemi
Product Type: WiFi Development Tools
Series: UltraCMOS
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: HaRP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

RF Switch Evaluation Kits

pSemi RF Switch Evaluation Kits provide a demonstration and development platform for the UltraCMOS® RF Switches. UltraCMOS RF Switches are HaRP™ technology devices designed for various switching applications, spanning multiple markets, including wireless infrastructure, broadband, and wireless connectivity. pSemi switch ICs cover frequency ranges from 0Hz to 60GHz and temperature ranges from -55°C to +125°C.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 07/09/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.667.651 Rp1.667.651