Gateways

Results: 4.909
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
HMS Networks Gateways OCPP-Modbus TCP&RTU-1 device 4In Stock
Rp13.080.698,00
Min.: 1
Mult.: 1
Modbus Gateways 10 Mb/s, 100 Mb/s 1 x RJ45, 1 x Modbus Serial 24 VAC, 9 VDC 36 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
Advantech Gateways RPi Gateway Kit with 1 RS232/485, 4 GPIO 52In Stock
Rp4.287.460,20
Min.: 1
Mult.: 1
GPIO, RS-232 0 C + 50 C 100 mm x 70 mm x 32 mm
HMS Networks Gateways Modbus TCP Master to PROFIBUS DP-V0 Slave 6In Stock
Rp26.656.738,00
Min.: 1
Mult.: 1
Modbus Gateways 12 Mb/s 2 x RJ45 Ethernet 24 V 24 V - 25 C + 70 C 114 mm x 44 mm x 127 mm Bulk
MSA Safety FS-EZ1-MBUS-MD-BAC
MSA Safety Gateways EZ Gateway MBUS-Modbus-BACnet 16 Slaves 1In Stock
Rp13.521.002,00
Min.: 1
Mult.: 1
Lantronix BR351
Lantronix Gateways DIN Rail Clip E200 969In Stock
Rp89.895,40
Min.: 1
Mult.: 1
Bulk
Lantronix Gateways S232 RJ45 USB 10/100 Ethernet Japan 2In Stock
Rp9.071.913,54
Min.: 1
Mult.: 1
IoT Wireless Gateways 2.4 GHz, 5 GHz 921 kb/s 1 Ethernet, 2 Serial, 1 USB Ethernet, RS-232, USB 9 V 30 V - 40 C + 70 C 109.22 mm x 71.12 mm x 33.02 mm Bulk
Advantech Gateways 8DI/8SSR Relay IoT I/O Gateway with Edge 42In Stock
Rp8.219.741,84
Min.: 1
Mult.: 1
2 Serial, 1 USB, 2 LAN 10 V 30 V - 40 C + 70 C
Monnit Gateways ALTA 868 MHz Ethernet Gateway v4
Mouser does not presently sell this product in your region.
Ethernet Gateways 868 MHz 1 Port RJ45 5 V 5 V - 20 C + 70 C 5.004 in x 3.8 in x 1.51 in
Teltonika Gateways 4G CAT4 Gateway, Dual SIM, 1 ethernet, RS232/RS485, GPS/GNSS, I/O.Regions: South America, Australia, New Zealand, Taiwan. No power supply included. 8In Stock
Rp4.751.614,00
Min.: 1
Mult.: 1
Gateways 1 Port 9 V 30 V - 40 C + 75 C 83 mm x 25 mm x 74.2 mm Bulk
TEKTELIC Gateways KONA MACRO GATEWAY US 915 MHZ, Ethernet only with Geolocation 2In Stock
Rp31.799.855,64
Min.: 1
Mult.: 1
Gateways 1 Port 37 V 57 V - 40 C + 60 C 140 mm x 90 mm x 280 mm
METZ CONNECT Gateways MR-F-GW Modbus RTU / Modbus TCP Gateway 3In Stock
Rp9.084.205,36
Min.: 1
Mult.: 1
Modbus TCP Gateways - 5 C + 55 C Bulk
MSA Safety Gateways BACnet IoT Gateway, includes BACnet/IP, BACnet MS/TP, Ethernet only 1In Stock
Rp19.703.604,00
Min.: 1
Mult.: 1
BACnet IoT Gateways 2.4 GHz 3 Port Ethernet, RS-232/RS-485, RS-485 9 VDC 24 VDC - 20 C + 70 C 101.6 mm x 28 mm x 68 mm
Monnit Gateways ALTA Ethernet Gateway w/ POE Splitter (900MHz)
Mouser does not presently sell this product in your region.

Hilscher Gateways netTAP 50 PROFIBUS-DP - Ethernet 3In Stock
Rp8.714.350,00
Min.: 1
Mult.: 1
Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each
HMS Networks Gateways Panasonic Etherea AC units to Modbus RTU Interface - 1 unit 3In Stock
Rp6.017.488,00
Min.: 1
Mult.: 1
AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
Advantech Gateways 12DI/12DO IoT I/O Gateway with EdgeLink 96In Stock
Rp7.356.195,62
Min.: 1
Mult.: 1
2 Serial, 1 USB, 2 LAN 10 V 30 V - 40 C + 70 C
Hilscher Gateways netLINK PROXY, PROFINET/PROFIBUS-DP-Link 4In Stock
10Expected 25/12/2026
Rp5.577.184,00
Min.: 1
Mult.: 1
Each
Advantech Gateways Intelligent Vibration Gateway with 2x PCL-M10 Package 6In Stock
Rp22.662.813,80
Min.: 1
Mult.: 1
Intelligent Vibration Gateways 200 kb/s 2 Port Ethernet 10 VDC 30 VDC 0 C + 60 C 133 mm x 98 mm x 40 mm
Advantech Gateways LoRaWAN Gateway 100 nodes with 915 Mhz 3In Stock
Rp13.195.360,50
Rp9.813.275,40
Min.: 1
Mult.: 1
LoRaWAN Gateways
Signetik Gateways LoRaWAN Cellular Gateway Intelligent IoT - IP67 Outdoor - Compact (Minimal Peripherals / 12V) 21In Stock
Rp8.979.266,24
Rp8.457.322,54
Rp7.745.130,82
Min.: 1
Mult.: 1
LoRaWAN Gateways ARM Cortex A8 902 MHz to 928 MHz 10 Mb/s, 100 Mb/s 100 VAC, 7 VDC 240 VAC, 14 VDC - 30 C + 70 C 175 mm x 130 mm x 45 mm
Lantronix G526RP4AS
Lantronix Gateways TRANSPORT PACK LTE CAT 4 ROUTER FOR CANADA, USA; LTE B71,12(17),13,14,26(5),66(10,4),25(2); 10.8 - 60 V DC; L. GASP; DI; DI-O X2; VI-O X2; RS-232; RS-485; USB; WI-FI 5; BT 5; ETHERNET X2; GNSS; DUAL SIM; MICROSD SW EPACK INDUSTRIAL SUIT 1In Stock
Rp6.930.935,34
Min.: 1
Mult.: 1
Cellular Gateways 600 MHz Serial 10.8 VDC 60 VDC - 30 C + 70 C 131.5 mm x 81.27 mm x 25 mm Bulk
Digi Gateways Connect port IP/Xbee RF/DiN Products 7In Stock
Rp10.048.654,58
Min.: 1
Mult.: 1
ZigBee to Ethernet Gateways 2.4 GHz 10 Mb/s, 100 Mb/s 1 Ethernet, 1 RPSMA, 1 Serial, 1 USB Ethernet, Serial, USB, Zigbee 6 V 30 V - 30 C + 75 C 133.3 mm x 85 mm x 25.4 mm
MSA Safety Gateways QuickServer, LonWorks - BACnet/IP 1In Stock
Rp16.832.088,08
Min.: 1
Mult.: 1
QuickServer Gateways 115.2 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, LonWorks, RS-485 12 VAC, 9 VDC 24 VAC, 30 VDC - 40 C + 75 C 115 mm x 74 mm x 41 mm
MSA Safety Gateways FS-IOT-BACW (Wi-Fi): one serial port model, includes Wi-Fi antenna 1In Stock
Rp19.961.915,68
Min.: 1
Mult.: 1
IoT Gateways 2.4 GHz 21 Mb/s Serial 12 V 24 V - 20 C + 70 C 10.16 cm x 2.8 cm x 6.8 cm
Lantronix Gateways 802.11 A/B/G/N/AC Wi-Fi EthBt DualU.FL 214In Stock
Cut Tape
Rp1.227.530,86
Reel
Rp1.227.530,86
Min.: 1
Mult.: 1
: 500
2.4 GHz to 5 GHz 9600 b/s to 4 Mb/s Serial, USB 3.3 V 3.3 V - 40 C + 85 C 17 mm x 25 mm x 2 mm Reel, Cut Tape, MouseReel