+ 75 C Gateways

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
MSA Safety Gateways QuickServer Enhanced, LonWorks - BACnet MS/TP Non-Stocked
Rp28.619.760,00
Min.: 1
Mult.: 1
QuickServer Gateways 115.2 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, LonWorks, RS-485 12 VAC, 9 VDC 24 VAC, 30 VDC - 40 C + 75 C 115 mm x 74 mm x 41 mm
MSA Safety Gateways QuickServer, Ethernet/IP - Lonworks Non-Stocked
Rp28.619.760,00
Min.: 1
Mult.: 1
QuickServer Gateways 115.2 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, LonWorks, RS-485 12 VAC, 9 VDC 24 VAC, 30 VDC - 40 C + 75 C 115 mm x 74 mm x 41 mm
MSA Safety Gateways QuickServer Enhanced, XML - LonWorks Non-Stocked
Rp28.619.760,00
Min.: 1
Mult.: 1
QuickServer Gateways 115.2 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, LonWorks, RS-485 12 VAC, 9 VDC 24 VAC, 30 VDC - 40 C + 75 C 115 mm x 74 mm x 41 mm
MSA Safety Gateways QuickServer Enhanced, LonWorks - SNMP Non-Stocked
Rp28.619.760,00
Min.: 1
Mult.: 1
QuickServer Gateways 115.2 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, LonWorks, RS-485 12 VAC, 9 VDC 24 VAC, 30 VDC - 40 C + 75 C 115 mm x 74 mm x 41 mm
Red Lion Gateways FlexEdge 1-Sled Networking Gateway Non-Stocked
Rp23.912.359,86
Min.: 1
Mult.: 1
Networking Gateways 800 MHz 12 VDC 24 VDC - 40 C + 75 C
Red Lion Gateways FlexEdge 1-Sled Advanced IIoT Gateway w/HDMI Non-Stocked
Rp45.948.657,76
Min.: 1
Mult.: 1
FlexEdge 1-Sled Gateways 2.5 VDC 30 VDC - 40 C + 75 C 129.75 mm x 152.4 mm x 51.56 mm
Telit Cinterion Gateways EGX81-W RS232 Rel.2 Lead-Time 26 Weeks
Rp1.690.033,52
Rp1.486.026,00
Rp1.333.020,36
Min.: 1
Mult.: 1
Gateways 1.9 GHz 1.1 Mb/s Serial 5 V 30 V - 30 C + 75 C 80 mm x 55 mm x 23 mm Bulk
Telit Cinterion Gateways SGX31-W USB Non-Stocked
Rp2.735.938,98
Rp2.410.297,48
Rp2.337.280,40
Min.: 1
Mult.: 1
IoT Gateways 1.1 Mb/s USB 5 V 30 V - 30 C + 75 C 191 mm x 143 mm x 44 mm Bulk
Digi Gateways ConnectPort X4 802.15.4 to Eth&Cell
This product may require additional documentation to export from the United States.
Non-Stocked
Rp13.025.660,00
Min.: 1
Mult.: 1
ZigBee to Ethernet & Cellular Gateways 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.9 GHz, 2.1 GHz 10 Mb/s, 100 Mb/s 802.15.4, Ethernet, Serial, USB 6 V 30 V - 30 C + 75 C 133.3 mm x 85 mm x 25.4 mm
Digi Gateways X4 Routing Gateway w/Ant & Intl Pwr Non-Stocked
Rp9.560.650,98
Min.: 10
Mult.: 1
ZigBee to Ethernet Gateways 2.4 GHz 10 Mb/s, 100 Mb/s 1 Ethernet, 1 RPSMA, 1 Serial, 1 USB Ethernet, Serial, USB, Zigbee 6 V 30 V - 30 C + 75 C 133.3 mm x 85 mm x 25.4 mm
Digi Gateways ConnectPort X4 Gtwy EVDO/HSPA+ Gobi 3000 Non-Stocked
Rp15.759.214,00
Min.: 1
Mult.: 1
ZigBee to Ethernet & Cellular Gateways 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz 10 Mb/s, 100 Mb/s 1 Ethernet, 1 RPSMA, 1 Serial, 1 USB Ethernet, RS-232/485 100 VAC 240 VAC - 30 C + 75 C 193 mm x 143 mm x 69 mm
Advantech Gateways Industrial LoRaWAN Gateway w/Edgelink&NA Non-Stocked
Rp12.895.953,78
Min.: 1
Mult.: 1
Industrial LoRaWAN Gateways ARM Cortex-A8 915 MHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, RJ45 9 VDC 36 VDC - 40 C + 75 C 150 mm x 37.5 mm x 83 mm
Advantech Gateways Industrial LoRaWAN Gateway w/AS923Hz Non-Stocked
Rp10.942.471,70
Min.: 1
Mult.: 1
Industrial LoRaWAN Gateways ARM Cortex-A8 923 MHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, RJ45 9 VDC 36 VDC - 40 C + 75 C 150 mm x 37.5 mm x 83 mm