- 40 C Gateways

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Phoenix Contact Gateways GW PL PA/HART Non-Stocked Lead-Time 19 Weeks
Rp21.067.262,18
Min.: 1
Mult.: 1
- 40 C + 85 C
Phoenix Contact Gateways GW PL FF/MODBUS Non-Stocked Lead-Time 18 Weeks
Rp21.067.262,18
Min.: 1
Mult.: 1
- 40 C + 85 C
Phoenix Contact Gateways GW PL HART8+AI-BUS 8-CHNL/8 INSTRMNTS Non-Stocked Lead-Time 14 Weeks
Rp50.172.090,42
Min.: 1
Mult.: 1
- 40 C + 70 C
Phoenix Contact Gateways GW PL DIO4-BUS 4-CHNL DIGITAL I/O Non-Stocked
Rp11.346.450,62
Rp10.435.755,18
Min.: 1
Mult.: 1
- 40 C + 70 C
Phoenix Contact Gateways GW PL HART4-R-BUS Non-Stocked Lead-Time 14 Weeks
Rp17.015.915,00
Min.: 1
Mult.: 1
- 40 C + 70 C
Phoenix Contact Gateways GW PL HART8-R-BUS Non-Stocked Lead-Time 14 Weeks
Rp33.423.843,56
Min.: 1
Mult.: 1
- 40 C + 70 C

Seeed Studio Gateways Wio-WM1302 LoRaWAN Gateway Module (SPI) - US915 - M Non-Stocked
Rp458.650,00
Min.: 1
Mult.: 1
LoRaWAN Gateways 863 MHz to 870 MHz, 902 MHz to 928 MHz I2C, SPI, USB - 40 C + 85 C 50.95 mm x 30 mm

Seeed Studio Gateways Wio-WM1302 Long Range Gateway Module without SX1262(SPI) - EU868 Non-Stocked
Rp458.650,00
Min.: 1
Mult.: 1
LoRaWAN Gateways 863 MHz to 870 MHz, 902 MHz to 928 MHz I2C, SPI, USB - 40 C + 85 C 50.95 mm x 30 mm
Banner Engineering Gateways DX80 Performance 2.4 GHz Gateway 65 m W IP67; 10-30 V dc Ext Antenna RS485; In: 4 Disc 2 Analog Uni; Out: 4 Disc PNP 2 Anlg 0-20 mA; Korea Model Non-Stocked
Rp12.823.854,00
Min.: 1
Mult.: 1
2.4 GHz RS-485 10 VDC 30 VDC - 40 C + 80 C
Banner Engineering Gateways PM Series Gateway -LCD Selectable I/O Mapping; 900 MHz IP67; Inputs: 4 selectable discrete 2 Analog; Outputs: 4 PNP Discrete 2 Analog; Certified for Australia and New Zealand Non-Stocked
Rp11.191.060,00
Min.: 1
Mult.: 1
900 MHz RS-485 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering Gateways PM Series Gateway - LCD Selectable I/O Mapping; 900 MHz IP67, NEMA 6; Inputs: Six Sourcing/PNP Discrete; Outputs: Six Sourcing/PNP Discrete; Certified for Australia and New Zealand Non-Stocked
Rp11.191.060,00
Min.: 1
Mult.: 1
900 MHz 10 VDC 30 VDC - 40 C + 85 C
Banner Engineering Gateways PM Series Node - LCD for Diagnostics; 900 MHz IP67; Inputs: 4 selectable discrete 2 Analog; Outputs: 4 PNP discrete 2 Analog; Certified for Australia and New Zealand Non-Stocked
Rp11.191.060,00
Min.: 1
Mult.: 1
Wireless Industrial Nodes 900 MHz 2 Port Modbus 10 VDC 30 VDC - 40 C + 85 C
Digi Gateways Digi IX15 - LTE Cat 4, 3G/2G, Single Ethernet, RS-232/485, XBee3 2.4GHz, no accessories Non-Stocked Lead-Time 26 Weeks
Rp10.573.717,10
Min.: 10
Mult.: 1
Gateway and Cellular Routers 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.4 GHz 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/485 9 V 30 V - 40 C + 74 C 157 mm x 106 mm x 35 mm
HMS Networks Gateways CANa.net NT 100 1 CAN Non-Stocked
Rp13.062.352,00
Min.: 1
Mult.: 1
Bridges 1 Port CAN, Ethernet 9 V 36 V - 40 C + 85 C 114.5 mm x 99 mm x 22.5 mm Bulk
Advantech Gateways 8DI/8SSR Relay IoT I/O Gateway with Node Non-Stocked
Rp8.549.236,00
Min.: 1
Mult.: 1
ARM Cortex A8 1 GHz 10 Mb/s, 100 Mb/s 2 x RJ45, 2 x RS-485, 2 x USB A/B LAN, Serial, USB 30 V 30 V - 40 C + 70 C
Advantech Gateways BESS Communication Gateway Non-Stocked Lead-Time 30 Weeks
Rp20.224.263,48
Min.: 1
Mult.: 1
Gateways ARM Cortex A55 4 x LAN, 2 x USB, 8 x RS-232/485, 2 x CANBus, 1 x HDMI, 1 x MicroSD, 2 x SIM CANBus, RJ45, RS-232, RS-485, USB 10 VDC 30 VDC - 40 C + 70 C 183 mm x 108 mm x 43 mm
Advantech Gateways BESS Communication Gateway Non-Stocked
Rp19.199.455,92
Min.: 1
Mult.: 1
Gateways ARM Cortex A55 4 x LAN, 2 x USB, 8 x RS-232/485, 2 x CANBus, 1 x HDMI, 1 x MicroSD, 2 x SIM CANBus, RJ45, RS-232, RS-485, USB 10 VDC 30 VDC - 40 C + 70 C 183 mm x 108 mm x 43 mm
Advantech Gateways Rockchip1GHz,1xCAN,2xLAN,3xCOM,w/ EdgeLi Non-Stocked
Rp15.539.428,92
Min.: 1
Mult.: 1
Gateways ARM Cortex A35 1 GHz 2 Port USB 10 VDC 30 VDC - 40 C + 70 C 140 mm x 30 mm x 96.5 mm
Advantech Gateways High IO Integrated Computing Gateway Non-Stocked
Rp21.228.156,60
Min.: 1
Mult.: 1
Gateways ARM Cortex A53 150 Hz 921.6 kb/s 3 Port USB 10 VDC 30 VDC - 40 C + 80 C 93 mm x 65.3 mm x 140 mm
Advantech Gateways 1port Serial to 802.11 a/b/g/n Modbus ga Non-Stocked
Rp8.206.899,64
Min.: 1
Mult.: 1
Gateways 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232, RS-422, RS-485 12 VDC 48 VDC - 40 C + 70 C 25 mm x 103 mm x 95 mm
Advantech Gateways Industrial LoRaWAN Gateway w/Edgelink&NA Non-Stocked
Rp12.895.953,78
Min.: 1
Mult.: 1
Industrial LoRaWAN Gateways ARM Cortex-A8 915 MHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, RJ45 9 VDC 36 VDC - 40 C + 75 C 150 mm x 37.5 mm x 83 mm
Advantech Gateways Industrial LoRaWAN Gateway w/AS923Hz Non-Stocked
Rp10.942.471,70
Min.: 1
Mult.: 1
Industrial LoRaWAN Gateways ARM Cortex-A8 923 MHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, RJ45 9 VDC 36 VDC - 40 C + 75 C 150 mm x 37.5 mm x 83 mm
ADLINK Technology Gateways Next gen protocol gateway include Debian OS with ARM Cortex A9 CPU and flexibility to expand LTE modules via M.2. Non-Stocked
Rp8.146.908,22
Rp7.612.305,78
Rp7.344.821,10
Min.: 1
Mult.: 1
IoT Gateways AM4376 1 GHz 2 x RJ45, 2 x RS-232/422/485, 2 x USB 2.0 Ethernet, RS-232/422/485, USB 2.0 9 V 30 V - 40 C + 70 C 131.4 mm x 110.9 mm x 40 mm
ADLINK Technology Gateways Next gen protocol gateway include Debian OS with ARM Cortex A9 CPU and flexibility to expand LTE modules via M.2. The onboard WiFi module enables its wireless communication capability. Non-Stocked
Rp9.954.539,60
Rp9.301.422,00
Min.: 1
Mult.: 1
IoT Gateways AM4376 1 GHz 2 x RJ45, 2 x RS-232/422/485, 2 x USB 2.0 Ethernet, RS-232/422/485, USB 2.0, WiFi 9 V 30 V - 40 C + 70 C 131.4 mm x 110.9 mm x 40 mm
Eurotech Gateways ReliaGATE 15-10: Quark 400MHz, 512MB DRAM, 4GB eMMC on Board Flash, Wi-Fi + BT, GPS, 2x Fast Eth, Accelerom, Line-IN & Mic out, 2x CAN,Yocto Linux, ReliaCELL Ready, ESF/IDP image is NOT included (select from the accessory list) Non-Stocked
Rp13.570.169,28
Rp13.048.409,04
Min.: 1
Mult.: 1
IoT Gateways Intel Quark SoC X1020D 400 MHz 150 Mb/s 2 Ethernet, 2 Serial, 3 USB Audio, CAN, Ethernet, GPIO, Serial, USB 6.5 V 36 V - 40 C + 80 C 137 mm x 97 mm x 43 mm