Managed Ethernet Switches

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Advantech Managed Ethernet Switches 24G+4G Combo Port POE Managed Switch W/T Non-Stocked
Rp39.443.900
Min.: 1
Mult.: 1
24 x RJ45, 4 x RJ45/SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45, SFP 46 VDC 57 VDC - 40 C + 70 C 20 W 438 mm x 43.6 mm x 259.2 mm
Advantech Managed Ethernet Switches 24G + 4 10G SFP+ L2 Managed Switch Non-Stocked
Rp71.549.400
Min.: 1
Mult.: 1
24 x RJ45/SFP, 4 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet, RJ45, RS-232, SFP, USB 110 VAC 220 VAC - 40 C + 85 C 60 W 438 mm x 44 mm x 363.5 mm

Advantech Managed Ethernet Switches 4FE + 2SFP Managed Ethernet Switch Wide Non-Stocked
Rp9.916.563
Min.: 1
Mult.: 1
4 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s Ethernet, SFP 12 V 48 V - 40 C + 85 C 5.28 W 120 mm x 84 mm x 43 mm
Advantech Managed Ethernet Switches 4G+4SFP with POE W/T Non-Stocked
Rp23.391.150
Min.: 1
Mult.: 1
4 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45, SFP 46 VDC 57 VDC - 40 C + 75 C 12.1 W 74 mm x 152 mm x 105 mm
Advantech Managed Ethernet Switches 8FE + 2G Combo Managed POE+ switch W/T Non-Stocked
Rp24.414.123
Min.: 1
Mult.: 1
8 x RJ45, 2 x RJ45/SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45, SFP 24 VDC 48 VDC - 40 C + 75 C 12.1 W 74 mm x 152 mm x 105 mm
Advantech Managed Ethernet Switches 8FE + 2G Combo Managed POE+ switch W/T,M Non-Stocked
Rp21.109.825
Min.: 1
Mult.: 1
8 x RJ45, 2 x RJ45/SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45, SFP 24 VDC 48 VDC - 40 C + 75 C 12.1 W 74 mm x 152 mm x 105 mm
Advantech Managed Ethernet Switches 8G+4SFP with POE W/T,MIT Non-Stocked
Rp28.436.300
Min.: 1
Mult.: 1
8 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45, SFP 46 VDC 57 VDC - 40 C + 75 C 12.1 W 74 mm x 152 mm x 105 mm
Advantech Managed Ethernet Switches 8G+4SFP with Mega PoE W/T Non-Stocked
Rp40.384.316
Min.: 1
Mult.: 1
8 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45, SFP 53 VDC 57 VDC - 40 C + 70 C 12 W 97 mm x 152 mm x 105 mm
Advantech Managed Ethernet Switches 16GE PoE + 4G SFP Managed Switch W/T Non-Stocked
Rp38.016.214
Min.: 1
Mult.: 1
16 x RJ45, 4 x SFP 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45, SFP 48 VDC 57 VDC - 40 C + 70 C 16 W 97 mm x 152 mm x 105 mm
Advantech Managed Ethernet Switches 6GE+20G SFP Port Managed Switch , 48VDC Non-Stocked
Rp69.788.184
Min.: 1
Mult.: 1
6 x RJ45, 20 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, RS-232, SFP 48 V 48 V - 40 C + 85 C 35 W 438 mm x 315.2 mm x 44 mm
Advantech Managed Ethernet Switches EN50155 M12 8FE PoE + 2GE Managed SW, 24 Non-Stocked
Rp47.571.178
Min.: 1
Mult.: 1
10 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s RJ45 24 VDC 110 VDC - 40 C + 70 C 8 W 160 mm x 100 mm x 70 mm
Advantech Managed Ethernet Switches 8FE+4GE BP Ethernet Train Backbone Non-Stocked
Rp90.812.700
Min.: 1
Mult.: 1
Advantech Managed Ethernet Switches 8FE + 4GE w/o BP train switch Non-Stocked
Rp61.862.712
Min.: 1
Mult.: 1
12 x M12 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 16.8 V 137.5 V - 40 C + 75 C 12 W 254 mm x 174 mm x 64.5 mm
Advantech Managed Ethernet Switches 12GE w/o BP train switch Non-Stocked
Rp67.301.384
Min.: 1
Mult.: 1
12 x M12 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 16.8 V 137.5 V - 40 C + 75 C 17 W 254 mm x 174 mm x 64.5 mm
Advantech Managed Ethernet Switches 16GE w/o BP train switch Non-Stocked
Rp73.805.958
Min.: 1
Mult.: 1
16 x M12 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 16.8 V 137.5 V - 40 C + 75 C 17 W 254 mm x 174 mm x 64.5 mm
Advantech Managed Ethernet Switches 20FE PoE+4GE PoE+4GE train switch Non-Stocked
Rp77.273.352
Min.: 1
Mult.: 1
28 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s 24 VDC 110 VDC - 40 C + 70 C 25 W 300 mm x 105 mm x 105 mm
Advantech EKI-9226G-20FOI-AU
Advantech Managed Ethernet Switches 6GE+20G SFP Port Managed Switch , AC/DC Non-Stocked
Rp54.432.582
Min.: 1
Mult.: 1