A152-US915

M5Stack
170-A152-US915
A152-US915

Mfr.:

Description:
Networking Modules Atomic DTU LoRaWAN Base - US915 (STM32WLE5CC)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Networking Modules
RoHS:  
LoRaWAN Nodes
902 MHz to 928 MHz
9 VDC
12 VDC
0 C
+ 40 C
Brand: M5Stack
Dimensions: 65.3 mm x 28.7 mm x 24 mm
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Unit Weight: 57 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A152-US915 Atom DTU LoRaWAN-US915

M5Stack A152-US915 Atom DTU LoRaWAN-US915 is a LoRaWAN programmable Data Transmission Unit (DTU) designed for the 915MHz frequency band. This unit is ideal for regions using the US915 band. The A152-US915 unit employs the STM32WLE5 solution to support long-range communication with low power consumption and high sensitivity. This unit uses a rubber-duck antenna to deliver stable coverage. The A152-US915 unit includes a built-in LoRaWAN protocol stack that supports Class A, Class B, and Class C operating modes. This unit supports LoRa® Point-to-Point (P2P) communication mode. The A152-US915 unit features a 35mm DIN rail slot at the base to allow direct installation on industrial rails. Typical applications include smart agriculture, industrial monitoring, and environmental monitoring node deployment.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp420.123 Rp420.123