- 40 C Routers

Results: 315
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
MultiTech Routers LTE Cat 4 Router with Fallback and Wi-Fi/BT/GPS, with Accessory Kit (Global) 3In Stock
Min.: 1
Mult.: 1

Cellular Routers 7 V 32 V - 40 C + 80 C 4.17 in x 3 in x 1.15 in
Advantech Routers Cellular Router,NAM,2xETH,RS232,485 6In Stock
Min.: 1
Mult.: 1
Industrial IoT 4G LTE Routers & Gateways 150 Mb/s Ethernet, RS-232/485 9 V 36 V - 40 C + 75 C 4 W AES, WEP, WPA, WPA2, TKIP
Doodle Labs Routers Smart Radio: 5 GHz Xtreme - External 4In Stock
Min.: 1
Mult.: 1

Smart Radios MIPS 24K 5.725 GHz to 5.875 GHz 100 Mb/s 2 Port UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 2.5 W, 10 W 64 MB GRE, L2TP, STP, VPN
Teltonika Routers Managed Ethernet Router. 5 x Fast Ethernet ports, USB 2.0. Region: Australia, New Zealand. Australian power supply unit 1In Stock
20On Order
Min.: 1
Mult.: 1

Routers 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB RJ45, USB 9 VDC 30 VDC - 40 C + 75 C 100 mm x 30 mm x 85 mm 16 MB IP30 3.8 W 128 MB Attack Prevention, Authentication, Firewall Bulk
Teltonika Routers 4G/3G/2G/LTE CAT12, Cellular Router, Dual SIM, Dual band WiFi 5 Ghz & 2.4 Ghz. GNSS (GPS), 5 x Ethernet, Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC2, Brasil, Malaysia. European power supply 3In Stock
10Expected 20/10/2026
Min.: 1
Mult.: 1

Cellular Routers 600 Mb/s 5 x RJ45 Ethernet, USB 9 V 50 V - 40 C + 75 C 132 mm x 44 mm x 95 mm 256 MB Flash, DDR3 22 W 256 MB AES-CCMP, TKIP, WPA2-PSK, WPA3-EAP, WPA3-SAE
Advantech Routers EMEA cat4,2xETH,1xRS232,1xRS485,GPS,WIFI 1In Stock
Min.: 1
Mult.: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 70 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB WEP, WPA, WPA2, WPA3, 802.1x
Advantech Routers Cellular Router,Cat4,ANZ,2xETH,RS232,RS4 2In Stock
Min.: 1
Mult.: 1
Routers ARM Cortex A8 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, Serial 9 V 36 V - 40 C + 75 C 31.2 mm x 94 mm x 129 mm 4096 MB IP30 RAM 4 W 512 MB
Advantech Routers LTE,2ETH,USB,2I/O,SD,2SIM,PSE 1In Stock
Min.: 1
Mult.: 1

Cellular Routers 10 Mb/s, 100 Mb/s 2 x RJ45 Ethernet, USB 10 V 16 V - 40 C + 75 C 55 mm x 97 mm x 125 mm IP30 4 W AES, TKIP, WEP
Teltonika Routers 4G/3G/2G/LTE CAT4, Cellular Router, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. Regions: North America (AT&T, T-Mobile, Verizon, Bell, Rogers, Telus) version. USA power supply
475Expected 11/09/2026
Min.: 1
Mult.: 1

Routers 580 MHz SPI 9 VDC 30 VDC - 40 C + 75 C 83 mm x 25 mm x 74 mm 16 MB IP30 DDR2 6.5 W 128 MB
Doodle Labs Routers Smart Radio: 2.4 GHz Xtreme - External
18Expected 07/09/2026
Min.: 1
Mult.: 1

Mesh Routers MIPS 2.4 GHz to 2.482 GHz 100 Mb/s 2 Ethernet, 1 UART, 2 USB Ethernet, UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 148 mm x 137 mm x 58 mm 32 MB IP67 DDR2 RAM 14 W 64 MB GRE, L2TP, STP, VPN
Doodle Labs Routers Smart Radio: 5 GHz Xtreme - Embedded
22Expected 30/09/2026
Min.: 1
Mult.: 1

Smart Radios MIPS 24K 5.725 GHz to 5.875 GHz 100 Mb/s 2 Port UART, USB 5.5 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm 32 MB IP50 DDR2 2.5 W, 10 W 64 MB GRE, L2TP, STP, VPN
MultiTech Routers LTE Cat 4 Router with Fallback and Accessory Kit (Global)
21Expected 21/10/2026
Min.: 1
Mult.: 1

Cellular Routers 7 V 32 V - 40 C + 80 C 4.17 in x 3 in x 1.15 in
Teltonika Routers Cellular Router, 4G/3G/2G/LTE CAT4, Single SIM, WiFi 2.4 Ghz, 2 x Ethernet, Digital & Analogue I/O Regions: Europe, Middle East, Africa, Power supply: UK
26On Order
Min.: 1
Mult.: 1

Routers 6 GHz 236.8 Mb/s 2 Ethernet 9 VDC 30 VDC - 40 C + 75 C 83 mm x 74 mm x 25 mm 16 MB IP30 DDR2 6.5 W 128 MB WPA, WPA2, WPA3 Bulk
Teltonika Routers Cellular router 4G/3G/2G/LTE CAT4 with Global Telit modem. 1 x SIM, eSIM, WIFI 2.4, 2 x Ethernet. Compact 83 25 74 mm housing. Regions: Global. PSU: EU
40Expected 20/10/2026
Min.: 1
Mult.: 1

Cellular Routers 580 MHz 150 Mb/s 2 Ethernet, SPI 9 VDC 30 VDC - 40 C + 65 C 83 mm x 79.9 mm x 25 mm 32 MB IP30 DDR2 4 W 128 MB WPA, WPA2, WPA3
Teltonika Routers Managed Wifi Router. 4 x Ethernet, Wifi 5ghz and 2.4ghz. Regions: Global. Australian power supply.
30On Order
Min.: 1
Mult.: 1

867 Mb/s 4 Ethernet 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 16 MB, 256 MB IP30 8.65 W 256 MB 802.1x, Attack Prevention, Authentication, Firewall Bulk
Teltonika Routers 5G / LTE Cellular Router, 5G Sub-6 GHz SA, NSA 2.4, 3.4Gbps DL / 900, 550Mbps UL / 4G (LTE), Cat 19, Dual SIM, WiFi 5 Ghz, GPS, USB, 5 x Ethernet. Region: Japan. Power supply: Japan. Certified: Giteki
21On Order
Min.: 1
Mult.: 1

Routers 1.6 Gb/s 5 USB 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44.2 mm x 95.1 mm 16 MB, 256 MB IP30 DDR3 18 W 256 MB WPA2 Bulk
Teltonika Routers Managed router. 4 x Ethernet, Wifi 5ghz and 2.4ghz. Bluetooth. Regions: Global. USA power supply.
35Expected 18/09/2026
Min.: 1
Mult.: 1

Routers 5.15 GHz to 5.905 GHz 1 Gb/s 4 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 115 mm x 32.2 mm x 95.2 mm 256 MB IP30 DDR3 9 W 256 MB
Teltonika Routers 4G/3G/2G/LTE, 2 x LTE CAT6, Cellular Router, 2 x SIM, WiFi 5 Ghz & 2.4 Ghz, 5 x Ethernet, GNSS (GPS), Bluetooth LE, USB. Regions: Europe, the Middle East, Africa, Australia, APAC, Brasil, Malaysia. European power supply unit.
9Expected 21/09/2026
Min.: 1
Mult.: 1

Routers 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 300 Mb/s 5 Port Ethernet, RJ-45 9 VDC 50 VDC - 40 C + 75 C 132 mm x 44 mm x 95 mm 256 MB DDR3 22 W 256 MB

Teltonika Routers 5G router with 4G (CAT20) fallback, SA & NSA, Dual SIM, WIFI 5 Ghz, USB, 5 ethernet ports Region: Europe, the Middle East, Africa, Oceania, Brazil. UK power supply unit.
10On Order
Min.: 1
Mult.: 1

Routers ARM Cortex A7 717 MHz 1000 Mb/s Ethernet 9 VDC 50 VDC - 40 C + 75 C 132 mm x 95.1 mm x 44.2 mm 256 MB IP30 18 W 256 MB

Teltonika Routers 5G router with 4G (CAT20) fallback, SA & NSA, Dual SIM, WIFI 5 Ghz, USB, 5 ethernet ports Region: Europe, the Middle East, Africa, Oceania, Brazil. Type A power supply unit.
9Expected 14/09/2026
Min.: 1
Mult.: 1
Routers ARM Cortex A7 717 MHz 1000 Mb/s Ethernet 9 VDC 50 VDC - 40 C + 75 C 132 mm x 95.1 mm x 44.2 mm 256 MB IP30 18 W 256 MB
Hirschmann Routers Next-Generation, Field-Level Industrial Firewall with Enhanced Cybersecurity
2Expected 18/09/2026
Min.: 1
Mult.: 1

Firewall Network Appliances 5 Port SPI - 40 C + 70 C IP30
Advantech Routers LAN router,5xETH,MET AL,ACCEU 3In Stock
Min.: 1
Mult.: 1
LAN Routers ARM Cortex A8 1 GHz 10 Mb/s, 100 Mb/s 5 Ethernet, 1 USB 10 V 60 V - 40 C + 75 C 55 mm x 97 mm x 125 mm 256 MB IP30 4 W 128 kB, 512 MB With Security
Advantech Routers Cellular Router, Cat4, NAM 1x ETH 1In Stock
31On Order
Min.: 1
Mult.: 1

Routers ARM926EJ-S 600 MHz 100 Mb/s Ethernet 9 VDC 48 VDC - 40 C + 75 C 103 mm x 95 mm x 25 mm 64 MB IP30 3.3 W 128 MB
Digi Routers Digi 360 Cellular Solution Package for Digi IX25 (1 year) - LTE Cat 4, Edge Computing, GNSS, WiFi 6e, eSIM, Worldwide, Anterix, FirstNet Capable, Quad Ethernet, RJ50 Serial RS-232/485, USB 2.0, GPIOs, DC Power Cable
8Expected 10/11/2026
Min.: 1
Mult.: 1

ARM Cortex A53 10 Mb/s, 100 Mb/s, 1000 Mb/s 7 Port Ethernet 9 VDC 30 VDC - 40 C + 75 C 146 mm x 118 mm x 38 mm 8 GB DDR 2.3 W 1 GB IEC 62368-1, CB scheme, FIPS 140-3, SIM Security
Hirschmann EAGLE40-033T1TCCX9HSRAINXX.X.X
Hirschmann Routers EAGLE40-033T1TCCX9HSRAINXX.X.X
1Expected 30/09/2026
Min.: 1
Mult.: 1
Firewall Network Appliances Atom E3825 1.33 GHz 10 Mb/s, 100 Mb/s, 1000 Mb/s 3 Port Ethernet, Serial, USB 3.0 24 V 48 V - 40 C + 70 C 177 mm x 125.8 mm x 70 mm IP40