EX12-0004-OUS

Digi
888-EX12-0004-OUS
EX12-0004-OUS

Mfr.:

Description:
Routers Digi 360 Cellular Solution Package for Digi EX12 (1 year) - LTE, Cat 4, US/CAN, RS-232, 1 Serial Port, Dual Ethernet. Includes: PSU and antennas, no remote mounting kit.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
RoHS:  
LTE Cellular Extenders
150 Mb/s
2 x RJ45, 1 x RS-232
Ethernet, RS-232
18 V
18 V
0 C
+ 40 C
127 mm x 127 mm x 25 mm
512 MB
256 MB
Bulk
Brand: Digi
Operating Supply Current: 1 A
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
Series: EX12
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EX12 LTE Cellular Extenders

DIGI EX12 LTE Cellular Extenders provide primary and failover solutions that deliver cellular access and RS-232 for existing infrastructure and Out-Of-Band (OOB) management. This extender includes an embedded LTE Cat 4 cellular modem with dual SIM slots to protect against downtime by automatically switching to a secondary cellular carrier. This is done if the primary connection loses connectivity. The EX12 extender can be coupled with a wireline internet connection to provide dual-WAN connectivity and wired-to-wireless backup. This approach maximizes uptime and ensures business connectivity and continuity for systems demanding high network availability, such as point-of-sale, mobile kiosks, and digital signs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.787.734,00 Rp8.787.734,00