- 40 C Servers

Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions RAM Packaging
EnOcean Servers SmartServer IoT Pro (w/RS-485) Non-Stocked Lead-Time 1 Week
Servers ARM Cortex A9 50 Hz to 60 Hz Ethernet, RS-485, USB 12 VAC, 10.5 VDC 30 VAC/DC - 40 C + 65 C 140 mm x 107 mm x 65 mm 2 GB
NetBurner SB700EX-100IR-I
NetBurner Servers SB700 EX Serial to Ethernet Server w/International Power Supply Non-Stocked
Rp3.920.540,20
Min.: 1
Mult.: 1
Serial Device Servers ColdFire 5270 147.5 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 7 V 24 V - 40 C + 85 C 4.2 in x 3.25 in x 1 in