Infineon CY7C1480BV33 Series SRAM

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 167MHz Sync SRAM 1In Stock
Rp5.756.424
Rp5.559.021
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 450 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 167MHz Sync SRAM Non-Stocked Lead-Time 4 Weeks
Rp4.248.750
Min.: 210
Mult.: 210
72 Mbit 2 M x 36 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 450 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 200MHz Sync SRAM Non-Stocked Lead-Time 4 Weeks
Rp3.792.118
Min.: 360
Mult.: 360
72 Mbit 2 M x 36 3 ns 200 MHz Parallel 3.6 V 3.135 V 500 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 250MHz Sync SRAM Non-Stocked Lead-Time 4 Weeks
Rp5.484.720
Min.: 210
Mult.: 210
No
72 Mbit 2 M x 36 3 ns 250 MHz Parallel 3.6 V 3.135 V 500 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray