256 x 16 EEPROM

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

ABLIC EEPROM 4K (256X16) 3-Wire Non-Stocked Lead-Time 16 Weeks
Cut Tape
Rp15.961,02
Rp14.896,95
Rp14.493,34
Rp14.181,46
Reel
Rp9.870,15
Min.: 1
Mult.: 1
: 4.000
4 kbit 3-Wire, Microwire 1 MHz 256 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C S-93C-B Reel, Cut Tape, MouseReel

ABLIC EEPROM MICROWIRE EEPROM Non-Stocked Lead-Time 16 Weeks
Reel
Rp5.925,76
Min.: 3.000
Mult.: 3.000
: 3.000
4 kbit 3-Wire, Microwire 1 MHz 256 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C S-93C-B Reel
ABLIC EEPROM EEPROM, 4KB, 3 WIRE Non-Stocked Lead-Time 16 Weeks
Reel
Rp5.815,68
Min.: 5.000
Mult.: 5.000
: 5.000
4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SNT-8A 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C-B Reel

ABLIC EEPROM MICROWIRE EEPROM Non-Stocked Lead-Time 16 Weeks
Reel
Rp9.154,65
Min.: 2.000
Mult.: 2.000
: 2.000
4 kbit 3-Wire, Microwire 1 MHz 256 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C S-93C-B Reel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 4K SOP8 EEPROM Non-Stocked Lead-Time 13 Weeks
4 kbit Serial 2 MHz 256 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L66-W Reel
ROHM Semiconductor BR93C66-10TU-2.7
ROHM Semiconductor EEPROM MICROWIRE 4K BIT 256X16 3.3V/5V 8PIN Non-Stocked
Reel
Rp8.696,00
Min.: 3.000
Mult.: 3.000
: 3.000
4 kbit 3-Wire, Microwire 2 MHz 256 x 16 2.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel