256 x 8 EEPROM

Results: 644
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 256x8 - 2.5V 990In Stock
Rp9.539,92
Rp9.393,15
Rp9.191,35
Rp8.806,08
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 256x8 - 2.5V 732In Stock
Rp8.439,16
Rp8.402,47
Rp8.219,01
Rp8.017,20
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 256x8 - 2.5V 267In Stock
Cut Tape
Rp9.723,38
Rp9.558,27
Reel
Rp8.806,08
Min.: 1
Mult.: 1
: 2.500
2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 2.5V 1.403In Stock
Cut Tape
Rp8.439,16
Rp8.402,47
Rp8.219,01
Reel
Rp8.017,20
Min.: 1
Mult.: 1
: 3.300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.5V 332In Stock
Rp11.557,98
Rp11.539,63
Rp11.337,83
Rp10.750,76
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C 24VL024 Tube
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.5V 100In Stock
Cut Tape
Rp13.025,66
Rp12.915,58
Reel
Rp11.539,63
Min.: 1
Mult.: 1
: 3.300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C 24VL024 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND 2.033In Stock
Rp11.924,90
Rp11.723,09
Rp11.337,83
Min.: 1
Mult.: 1
2 kbit SPI 10 MHz 256 x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND 931In Stock
Rp9.906,84
Rp9.778,42
Rp9.576,61
Rp9.191,35
Min.: 1
Mult.: 1
2 kbit SPI 10 MHz 256 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2K, 256X8 1.8V SERIAL EE IND 594In Stock
Rp10.640,68
Rp10.567,30
Rp10.365,49
Rp9.576,61
Min.: 1
Mult.: 1
2 kbit SPI 10 MHz 256 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2K 256X8 2.5V SER EE IND 1.237In Stock
Rp11.007,60
Rp10.952,56
Rp10.750,76
Rp10.365,49
Min.: 1
Mult.: 1
2 kbit SPI 5 MHz 256 x 8 MSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2K 256X8 2.5V SER EE IND 436In Stock
Rp11.924,90
Rp11.723,09
Rp11.337,83
Min.: 1
Mult.: 1
2 kbit SPI 5 MHz 256 x 8 PDIP-8 100 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2K 256X8 2.5V SER EE IND 794In Stock
Rp9.906,84
Rp9.778,42
Rp9.576,61
Rp9.191,35
Min.: 1
Mult.: 1
2 kbit SPI 5 MHz 256 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2K 256X8 2.5V SER EE IND 893In Stock
Rp11.007,60
Rp10.952,56
Rp10.750,76
Rp10.365,49
Min.: 1
Mult.: 1
2 kbit SPI 5 MHz 256 x 8 TSSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2K 256X8 2.5V SER EE IND 658In Stock
Cut Tape
Rp10.273,76
Rp10.108,65
Reel
Rp9.191,35
Min.: 1
Mult.: 1
: 3.300
2 kbit SPI 5 MHz 256 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256X8 1.8V SERIAL EE IND 3.475In Stock
Cut Tape
Rp5.687,26
Rp5.613,88
Reel
Rp4.898,38
Min.: 1
Mult.: 1
: 3.000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 34AA02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 25V SERIAL EE IND 400In Stock
Rp7.705,32
Rp7.631,94
Rp7.430,13
Rp7.246,67
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 1 MHz 256 x 8 PDIP-8 400 ns 2.2 V 5.5 V Through Hole 200 Year - 40 C + 85 C 34LC02 Tube
Microchip Technology EEPROM 2K 256 X 8 25V SERIAL EE IND 1.358In Stock
Rp5.687,26
Rp5.668,91
Rp5.283,65
Rp5.081,84
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-8 400 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 34LC02 Tube

Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE IND 1.442In Stock
Cut Tape
Rp6.971,48
Rp6.843,06
Rp6.751,33
Reel
Rp6.457,79
Min.: 1
Mult.: 1
: 3.000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOT-23-6 400 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 34LC02 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256X8 2.5V SERIAL EE IND 2.088In Stock
Cut Tape
Rp5.687,26
Rp5.613,88
Reel
Rp4.898,38
Min.: 1
Mult.: 1
: 3.000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOT-23-6 400 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 34LC02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 1.8V 4.020In Stock
Cut Tape
Rp6.604,56
Rp6.457,79
Reel
Rp5.668,91
Min.: 1
Mult.: 1
: 3.300
2 kbit 3-Wire, Microwire 1 MHz 256 x 8 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 911In Stock
Rp8.072,24
Rp8.017,20
Rp7.430,13
Rp7.246,67
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 256x8 841In Stock
Rp8.255,70
Rp8.219,01
Rp8.017,20
Rp7.631,94
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 2 MHz 256 x 8 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 256x8 2.025In Stock
Rp6.604,56
Rp6.457,79
Rp5.870,72
Rp5.668,91
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 256x8 214In Stock
Rp8.255,70
Rp8.219,01
Rp8.017,20
Rp7.631,94
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 2 MHz 256 x 8 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x8 430In Stock
Rp7.338,40
Rp7.246,67
Rp7.044,86
Rp6.843,06
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 2 MHz 256 x 8 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube