NBT SRAM SRAM

Results: 1.613
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 2 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 255 mA, 340 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 2 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 370 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M
Non-Stocked
Min.: 1
Mult.: 1
36 Mbit 2 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 360 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 2 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 285 mA, 375 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 2 M x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 205 mA, 220 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 215 mA, 250 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 245 mA, 285 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 2 M x 18 5 ns 333 MHz Parallel 2.7 V 1.7 V 265 mA, 350 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 175 mA, 190 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 185 mA, 220 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 215 mA, 255 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 235 mA, 320 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 2 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 250 mA, 350 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 2 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 265 mA, 355 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 195 mA, 210 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 2 M x 18 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 185 mA, 200 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V - 40 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 205 mA, 240 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 195 mA, 230 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 235 mA, 275 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 225 mA, 265 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 2 M x 18 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 255 mA, 340 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 2M x 18 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 2 M x 18 5 ns 333 MHz Parallel 2.7 V 1.7 V 245 mA, 330 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 2 M x 18 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 370 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 4 ns 400 MHz Parallel 3.6 V 2.3 V 285 mA, 375 mA - 40 C + 85 C SMD/SMT BGA-119 Tray