NBT SRAM SRAM

Results: 1.613
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8/2.5V 1M x 36 32M Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 5 ns 333 MHz Parallel 2.7 V 1.7 V 290 mA, 375 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M Non-Stocked
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 210 mA, 220 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 280 mA, 365 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 290 mA, 400 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M
Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 310 mA, 400 mA - 55 C + 125 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 305 mA, 415 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 32M Non-Stocked
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 220 mA, 230 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 32M Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 235 mA, 270 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 32M Non-Stocked
Min.: 14
Mult.: 14
36 Mbit 1 M x 36 5 ns 333 MHz Parallel 2.7 V 1.7 V 290 mA, 375 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 190 mA, 200 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 205 mA, 240 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 230 mA, 285 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 260 mA, 345 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 1 M x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 270 mA, 380 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 285 mA, 395 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 210 mA, 220 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 2.7 V 1.7 V 200 mA, 210 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V - 40 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 215 mA, 250 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 240 mA, 295 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 1 M x 36 4.5 ns 333 MHz Parallel 3.6 V 2.3 V 280 mA, 365 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 1M x 36 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 1 M x 36 5 ns 333 MHz Parallel 2.7 V 1.7 V 270 mA, 355 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 1 M x 36 4.2 ns 375 MHz Parallel 3.6 V 2.3 V 290 mA, 400 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M Non-Stocked
Min.: 14
Mult.: 14

36 Mbit 1 M x 36 4 ns 400 MHz Parallel 3.6 V 2.3 V 305 mA, 415 mA - 40 C + 85 C SMD/SMT BGA-119 Tray