NBT SRAM SRAM

Results: 1.613
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 275 mA, 395 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 250 mA, 360 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 8.5 ns 133 MHz Parallel 2.7 V 1.7 V 235 mA, 285 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 8.5 ns 150 MHz Parallel 2.7 V 1.7 V 250 mA, 310 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 8 ns 166 MHz Parallel 2.7 V 1.7 V 260 mA, 320 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 275 mA, 350 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 6.5 ns 225 MHz Parallel 2.7 V 1.7 V 275 mA, 370 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 395 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 2 M x 36 8.5 ns 133 MHz Parallel 3.6 V 2.3 V 255 mA, 305 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 8.5 ns 133 MHz Parallel 2.7 V 1.7 V 255 mA, 305 mA SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 8.5 ns 133 MHz Parallel 2.7 V 1.7 V 230 mA, 270 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 2 M x 36 8.5 ns 150 MHz Parallel 3.6 V 2.3 V 270 mA, 330 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 8.5 ns 150 MHz Parallel 2.7 V 1.7 V 270 mA, 330 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 8.5 ns 150 MHz Parallel 2.7 V 1.7 V 245 mA, 295 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 2 M x 36 8 ns 166 MHz Parallel 3.6 V 2.3 V 285 mA, 345 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 8 ns 166 MHz Parallel 2.7 V 1.7 V 285 mA, 345 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 8 ns 166 MHz Parallel 2.7 V 1.7 V 260 mA, 310 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 2 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 295 mA, 380 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 295 mA, 380 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 270 mA, 345 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15
72 Mbit 2 M x 36 6.5 ns 225 MHz Parallel 3.6 V 2.3 V 295 mA, 405 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 6.5 ns 225 MHz Parallel 2.7 V 1.7 V 295 mA, 405 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 6.5 ns 225 MHz Parallel 2.7 V 1.7 V 270 mA, 370 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 270 mA, 400 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 6.5 ns 133 MHz Parallel 3.6 V 2.3 V 230 mA, 270 mA 0 C + 70 C SMD/SMT BGA-165 Tray