DRAM

Results: 2.602
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Infineon Technologies S70KL1282DPBHB020
Infineon Technologies DRAM SPCM 3.350In Stock
Rp166.031
Rp154.290
Rp149.703
Rp146.034
Min.: 1
Mult.: 1
Tray
AP Memory APS512XXN-OB9-BG
AP Memory DRAM IoT RAM 512Mb OPI (x8,x16) DDR 250MHz, 1.8V, Ind. Temp., BGA24 6.114In Stock
Rp159.427
Rp148.236
Rp143.649
Rp140.347
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 512 Mbit 8 bit / 16 bit 250 MHz BGA-24 64 M x 8/32 M x 16 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray
Zentel Japan DRAM DDR4 4Gb, 256Mx16, 3200 CL22, 1.2V, FBGA-96 1.910In Stock
Rp795.299
Rp736.042
Rp712.559
Rp695.130
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 3.2 GHz FBGA-96 256 M x 16 1.14 V 1.26 V 0 C + 95 C DDR4 Tray
Kingston DRAM Auto temp 2Gb 128Mx16 96 ball FBGA DDR3L 2133
551In Stock
Rp742.830
Rp687.058
Min.: 1
Mult.: 1
Max.: 100
SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V - 40 C + 105 C Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, IT, T&R 2.780In Stock
3.000Expected 13/11/2026
Cut Tape
Rp172.636
Rp160.711
Rp155.758
Rp152.088
Rp148.419
Reel
Rp148.419
Min.: 1
Mult.: 1
: 1.500
SDRAM 256 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 512MX8 FBGA
2.408In Stock
Cut Tape
Rp1.245.510
Reel
Rp1.245.510
Min.: 1
Mult.: 1
: 2.000
SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 IT
427In Stock
Rp1.610.045
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR3 4G 512MX8 FBGA
1.332In Stock
Cut Tape
Rp1.373.015
Reel
Rp1.373.015
Min.: 1
Mult.: 1
: 2.000
SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 256MX16 FBGA
290In Stock
Cut Tape
Rp2.052.550
Reel
Rp2.052.550
Min.: 1
Mult.: 1
Max.: 100
: 2.000
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT
11.142In Stock
Rp2.052.550
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT
9.650In Stock
Rp1.029.211
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 1.066 GHz FBGA-96 256 M x 16 13.09 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM LPDDR2 1Gbit 32 134/170 VFBGA 1 AT
975In Stock
Rp936.196
Min.: 1
Mult.: 1
Max.: 300
SDRAM Mobile - LPDDR2 1 Gbit 32 bit 533 MHz FBGA-134 32 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 105 C MT42L Tray
Micron DRAM DDR4 8Gbit 8 78/117TFBGA 1 CT
3.571In Stock
Rp2.064.292
Rp1.987.055
Rp1.956.968
Rp1.873.494
Min.: 1
Mult.: 1
Max.: 100
SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM LPDDR4 16Gbit 32 200/264 WFBGA 1 WT
384In Stock
Rp3.340.256
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz WFBGA-200 512 M x 32 1.06 V 1.95 V - 30 C + 85 C Tray
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 CT
3.259In Stock
Rp3.997.777
Min.: 1
Mult.: 1
SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz FBGA-78 2 G x 8 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR4 16Gbit 16 96/144 TFBGA 1 IT
11.756In Stock
Rp7.476.545
Min.: 1
Mult.: 1
Max.: 1.020
SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Micron DRAM DDR4 16G 2GX8 FBGA IT
2.781In Stock
Cut Tape
Rp4.397.353
Reel
Rp4.397.353
Min.: 1
Mult.: 1
Max.: 400
: 2.000
16 Gbit 2 G x 8 Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 AT
444In Stock
3.840Expected 16/11/2026
Rp4.051.164
Min.: 1
Mult.: 1
Max.: 100
SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz TFBGA-200 512 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 WT
291In Stock
Rp3.340.256
Min.: 1
Mult.: 1
Max.: 100
SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz TFBGA-200 512 M x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C Tray
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 IT
1.201In Stock
Rp4.899.299
Min.: 1
Mult.: 1
Max.: 100
SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz TFBGA-200 512 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C 140S Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 512MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
Rp514.605
Rp475.345
Rp459.934
Rp448.376
Rp437.002
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 1.283 V 1.575 V 0 C + 85 C KTDM Tray
Intelligent Memory DRAM DDR4 8Gb, 1.2V, 1Gx8, 1600MHz (3200Mbps), -40C to +95C, FBGA-78 945In Stock
Rp1.114.886
Rp1.029.761
Rp996.371
Rp971.421
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 1.14 V 1.26 V - 40 C + 95 C IM8G08D4 Tray
AP Memory DRAM IoT RAM 128Mb OPI (x8) DDR 133MHz, 3V, Ext. Temp., BGA24
900Expected 21/12/2026
Rp100.169
Rp93.381
Rp90.629
Rp88.611
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 128 Mbit 8 bit 133 MHz BGA-24 16 M x 8 5.5 ns 2.7 V 3.6 V - 40 C + 105 C IoT RAM Tray
Alliance Memory MT40A512M16TD-062E:R
Alliance Memory DRAM DDR4 (MICRON), 8Gb, 512M x 16, 1.2V, 96-ball FBGA, 1600Mhz, Commercial Temp Rev.B 149In Stock
510Expected 05/10/2026
Rp2.585.685
Rp2.383.145
Rp2.304.441
Rp2.245.917
Min.: 1
Mult.: 1
Tray
AP Memory DRAM 256Mb 200MHz 18V ITemp Suggested Alt APS256XXN-OB9-BG same device higher speed 8.239In Stock
9.600Expected 09/10/2026
Rp106.223
Rp98.885
Rp95.950
Rp93.748
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 256 Mbit 8 bit / 16 bit 200 MHz BGA-24 32 M x 8/16 M x 16 6.5 ns 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray