+ 70 C DRAM

Results: 285
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 576Mbit x18 Separate I/O 400Mhz RLDRAM2

RLDRAM2 576 Mbit 18 bit 400 MHz BGA-144 32 M x 18 2.38 V 2.63 V 0 C + 70 C IS49NLS18320 Tray
ISSI DRAM 576Mbit x18 Separate I/O 300MHz RLDRAM2

RLDRAM2 576 Mbit 18 bit 300 MHz BGA-144 32 M x 18 2.38 V 2.63 V 0 C + 70 C IS49NLS18320 Tray
ISSI DRAM 288Mbit x9 Separate I/O 400MHz Leaded
No
RLDRAM2 288 Mbit 9 bit 400 MHz BGA-144 32 M x 9 1.7 V 1.9 V 0 C + 70 C IS49NLS93200 Tray
ISSI DRAM 288Mbit x9 Separate I/O 300MHz Leaded
No
RLDRAM2 288 Mbit 9 bit 300 MHz BGA-144 32 M x 9 1.7 V 1.9 V 0 C + 70 C IS49NLS93200 Tray
ISSI DRAM 288Mbit x9 Separate I/O 400Mhz RLDRAM2

RLDRAM2 288 Mbit 9 bit 400 MHz BGA-144 32 M x 9 2.38 V 2.63 V 0 C + 70 C IS49NLS93200 Tray
ISSI DRAM 288Mbit x9 Separate I/O 300MHz RLDRAM2

RLDRAM2 288 Mbit 9 bit 300 MHz BGA-144 32 M x 9 2.38 V 2.63 V 0 C + 70 C IS49NLS93200 Tray
ISSI DRAM 576Mbit x9 Separate I/O 400MHz Leaded
No
RLDRAM2 576 Mbit 9 bit 400 MHz BGA-144 64 M x 9 1.7 V 1.9 V 0 C + 70 C IS49NLS96400 Tray
ISSI DRAM 576Mbit x9 Separate I/O 300MHz Leaded
No
RLDRAM2 576 Mbit 9 bit 300 MHz BGA-144 64 M x 9 1.7 V 1.9 V 0 C + 70 C IS49NLS96400 Tray
ISSI DRAM 576Mbit x9 Separate I/O 400Mhz RLDRAM2

RLDRAM2 576 Mbit 9 bit 400 MHz BGA-144 64 M x 9 2.38 V 2.63 V 0 C + 70 C IS49NLS96400 Tray
ISSI DRAM 576Mbit x9 Separate I/O 300MHz RLDRAM2

RLDRAM2 576 Mbit 9 bit 300 MHz BGA-144 64 M x 9 2.38 V 2.63 V 0 C + 70 C IS49NLS96400 Tray