DRAM

Results: 1.912
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, T&R 638In Stock
Cut Tape
Rp248.037,92
Rp230.425,76
Rp223.270,82
Rp212.813,60
Rp207.676,72
Reel
Rp207.676,72
Min.: 1
Mult.: 1
: 1.500
SDRAM TSOP-II-54 IS45S16160J Reel, Cut Tape, MouseReel
Winbond DRAM 4Gb LPDDR4, DDP, x32, 2133MHz, -40C-105C, T&R
2.500In Stock
Cut Tape
Rp1.412.642,00
Reel
Rp1.412.642,00
Min.: 1
Mult.: 1
: 2.500
SDRAM - DDR4 4 Gbit 32 bit 2.133 GHz TFBGA-200 3.5 ns 570 mV 650 mV - 40 C + 105 C Reel, Cut Tape
ISSI DRAM 32Mb 2Mx16 133MHz Mobile SDRAM 847In Stock
Rp79.254,72
Rp74.117,84
Rp71.916,32
Rp70.265,18
Rp68.614,04
Min.: 1
Mult.: 1
SDRAM Mobile 32 Mbit 16 bit 133 MHz BGA-54 2 M x 16 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16200D Tray
Alliance Memory AS4C256M8D2-25BIN
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-Ball BGA, 400MHz, Industrial Temp - Tray 88In Stock
Rp460.484,60
Rp426.727,96
Rp413.335,38
Rp403.245,08
Min.: 1
Mult.: 1
SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 7 ns 1.7 V 1.9 V - 40 C + 95 C AS4C256M8D2 Tray
ISSI DRAM 1G, 1.35V, DDR3L, 128Mx8, 1600MT/s @ 10-10-10, 78 ball BGA (8mm x10.5mm) RoHS 126In Stock
Rp260.329,74
Rp241.983,74
Rp238.131,08
Min.: 1
Mult.: 1
SDRAM - DDR3L 1 Gbit 8 bit 1.066 GHz BGA-78 128 M x 8 20 ns 1.425 V 1.575 V 0 C + 95 C
ISSI DRAM 512M, 1.8V, 400Mhz 64Mx8 DDR2 SDRAM 146In Stock
Rp328.209,94
Rp304.360,14
Rp296.104,44
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400C Tray
ISSI DRAM 512Mb, 1.8V, 333MHz 32Mx16 DDR2 SDRAM 142In Stock
Rp339.217,54
Rp314.633,90
Rp307.845,88
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Tray
ISSI DRAM 512M (64Mx8) 166MHz 2.5v DDR SDRAM 135In Stock
Rp258.678,60
Rp240.149,14
Rp232.810,74
Rp221.986,60
Rp216.482,80
Min.: 1
Mult.: 1
SDRAM - DDR 512 Mbit 8 bit 166 MHz TSOP-II-66 64 M x 8 6 ns 2.3 V 2.7 V - 40 C + 85 C IS43R86400D Tray
Winbond DRAM 64Mb HyperRAM x8, 250MHz
1.956In Stock
Cut Tape
Rp195.935,28
Reel
Rp195.935,28
Min.: 1
Mult.: 1
: 2.000
64 Mbit 250 MHz BGA-24 6 M x 8 Reel, Cut Tape
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 10.408In Stock
Cut Tape
Rp47.699,60
Rp44.580,78
Rp43.296,56
Rp42.195,80
Reel
Rp37.058,92
Min.: 1
Mult.: 1
: 10.000
PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 133 MHz USON-8 8 M x 8 2.7 V 3.6 V - 40 C + 85 C IoT RAM Reel, Cut Tape
Kingston DRAM 4Gb 96 ball FBGA DDR4 3200 256Mx16 34In Stock
Rp1.194.508,06
Rp1.102.961,52
Rp1.067.186,82
Rp1.040.218,20
Rp1.002.425,44
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit BGA-96 256 M x 16 1.14 V 1.26 V 0 C + 95 C Tray
Kingston DRAM itemp 4Gb 96 ball FBGA DDR4 3200 89In Stock
Rp1.317.426,26
Rp1.216.523,26
Rp1.176.895,90
Rp1.147.358,84
Rp1.105.529,96
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 3.2 GHz FBGA-96 256 M x 16 13.75 ns 1.2 V 2.5 V - 40 C + 95 C Tray
Kingston DRAM 32Gb 200 ball LPDDR4 4266MH
122In Stock
Rp4.723.177,70
Rp4.347.084,70
Min.: 1
Mult.: 1
SDRAM - LPDDR4 32 Gb 4266 Mb/s 1.866 GHz BGA-200 2 G x 16 3.5 ns 1.06 V 1.95 V - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C) 4G, 1.2/1.8V, LPDDR2, 128Mx32, 533MHz, 168 ball PoP (12mmx12mm) RoHS, IT 166In Stock
Rp873.819,98
Rp808.141,30
Rp782.456,90
Rp762.826,68
Rp735.307,68
Min.: 1
Mult.: 1
SDRAM - LPDDR2 4 Gb 4 bit 533 MHz BGA-134 128 M x 32 10 ns 1.7 V 1.95 V - 40 C + 105 C
AP Memory APS512XXN-OB9-BG
AP Memory DRAM IoT RAM 512Mb OPI (x8,x16) DDR 250MHz, 1.8V, Ind. Temp., BGA24 5.313In Stock
Rp194.284,14
Rp180.524,64
Rp175.020,84
Rp170.801,26
Min.: 1
Mult.: 1
PSRAM (Pseudo SRAM) 512 Mbit 8 bit / 16 bit 250 MHz BGA-24 64 M x 8/32 M x 16 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray
Kingston DRAM Auto temp 2Gb 128Mx16 96 ball FBGA DDR3L 2133
550In Stock
Rp742.829,54
Rp687.057,70
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit FBGA-96 128 M x 16 1.283 V 1.5 V - 40 C + 105 C Tray
Micron DRAM DDR3 4G 256MX16 FBGA
4.097In Stock
Cut Tape
Rp2.052.550,48
Reel
Rp2.052.550,48
Min.: 1
Mult.: 1
: 2.000
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT
11.312In Stock
Rp2.052.550,48
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 IT
21.964In Stock
Rp1.609.861,50
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR4 8Gbit 8 78/117TFBGA 1 CT
3.334In Stock
Rp1.942.841,40
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 8 bit 1.6 GHz FBGA-78 1 G x 8 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR4 16Gbit 8 78/117TFBGA 1 CT
2.744In Stock
Rp4.637.868,80
Rp4.474.405,94
Rp4.410.745,32
Rp4.358.826,14
Min.: 1
Mult.: 1
SDRAM - DDR4 16 Gbit 8 bit 1.6 GHz FBGA-78 2 G x 8 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR4 16Gbit 16 96/144 TFBGA 1 IT
9.503In Stock
Rp4.398.820,42
Min.: 1
Mult.: 1
SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Micron DRAM DDR4 16G 2GX8 FBGA IT
2.781In Stock
Cut Tape
Rp4.397.536,20
Reel
Rp4.397.536,20
Min.: 1
Mult.: 1
: 2.000
16 Gbit 2 G x 8 Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 WT
237In Stock
Rp3.340.439,68
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz TFBGA-200 512 M x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C Tray
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 IT
973In Stock
Rp3.674.703,80
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz TFBGA-200 512 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C 140S Tray