+ 125 C EEPROM

Results: 1.417
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 256K, 32K x 8, 1.8V SER EE, ExT 1.025In Stock
Rp22.382,12
Rp21.831,74
Rp20.730,98
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Tube
ABLIC EEPROM IC EEPROM 256K SPI 5MHZ 3.997In Stock
Cut Tape
Rp29.170,14
Rp27.885,92
Rp27.335,54
Rp26.968,62
Reel
Rp24.767,10
Min.: 1
Mult.: 1
: 4.000
256 kbit SPI 5 MHz 32 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A256B AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB SPI SER CMOS EEP 2.115In Stock
Cut Tape
Rp11.374,52
Rp10.640,68
Rp10.365,49
Rp10.145,34
Reel
Rp8.769,39
Min.: 1
Mult.: 1
: 3.000
2 kbit SPI 10 MHz 256 x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25020 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB I2C SER EEPROM LOW VC 3.185In Stock
Cut Tape
Rp8.255,70
Rp7.650,28
Rp7.448,48
Rp7.301,71
Reel
Rp5.100,19
Min.: 1
Mult.: 1
: 3.000
16 kbit 2-Wire, I2C 1 MHz 1 k x 16 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 923In Stock
Rp8.439,16
Rp8.402,47
Rp8.219,01
Rp8.017,20
Min.: 1
Mult.: 1
4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 350 ns 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 125 C 34AA04 Tube
Microchip Technology EEPROM 128x8 426In Stock
Rp7.338,40
Rp7.246,67
Rp7.044,86
Rp6.843,06
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC46A/B/C Tube
Microchip Technology EEPROM 512x8 578In Stock
Rp10.640,68
Rp10.567,30
Rp10.365,49
Rp9.576,61
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 512 x 8 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE EXT 748In Stock
Cut Tape
Rp6.788,02
Rp6.751,33
Reel
Rp5.668,91
Min.: 1
Mult.: 1
: 3.000
2 kbit UNI/O Bus 100 kHz 256 x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 11LC020 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K, 8Kx8, 1.8V SER EE, ExT 430In Stock
Rp11.924,90
Rp11.723,09
Rp11.337,83
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA64 Tube
Microchip Technology EEPROM 256x8 770In Stock
Rp8.989,54
Rp8.806,08
Rp8.219,01
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 2 MHz 256 x 8 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
onsemi EEPROM 2KB SPI SER CMOS EEPROM 3.000In Stock
Cut Tape
Rp6.788,02
Rp6.292,68
Rp6.145,91
Rp6.017,49
Reel
Rp5.246,96
Min.: 1
Mult.: 1
: 3.000
2 kbit SPI 10 MHz 256 x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25020MUW AEC-Q101 Reel, Cut Tape, MouseReel
ABLIC EEPROM IC EEPROM 64K SPI 6.5MHZ 3.958In Stock
Cut Tape
Rp16.878,32
Rp16.052,75
Rp15.777,56
Rp15.557,41
Reel
Rp14.401,61
Min.: 1
Mult.: 1
: 4.000
64 kbit SPI 6.5 MHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A640B AEC-Q100 Reel, Cut Tape, MouseReel
ABLIC EEPROM 4-Kbit SPD EEPROM with temperature sensor for DDR4 DIMMs 2.459In Stock
Cut Tape
Rp53.386,86
Rp51.001,88
Rp49.901,12
Rp49.350,74
Reel
Rp40.544,66
Min.: 1
Mult.: 1
: 4.000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 DFN-8 2.2 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C S-34TS04A Reel, Cut Tape, MouseReel
ABLIC EEPROM 4-Kbit EEPROM with temperature sensor 3.662In Stock
Cut Tape
Rp62.926,78
Rp60.174,88
Rp59.074,12
Rp58.156,82
Reel
Rp53.386,86
Min.: 1
Mult.: 1
: 4.000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 DFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C S-34TS04L Reel, Cut Tape, MouseReel

onsemi EEPROM 8KB SPI SER CMOS EEPROM 2.960In Stock
Cut Tape
Rp12.291,82
Rp11.613,02
Rp11.301,14
Rp11.062,64
Reel
Rp9.631,65
Min.: 1
Mult.: 1
: 3.000
8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25080 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 3.178In Stock
Cut Tape
Rp10.273,76
Rp9.594,96
Rp9.338,11
Rp9.136,31
Reel
Rp7.723,67
Min.: 1
Mult.: 1
: 4.000
2 kbit SPI 10 MHz 256 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 1.731In Stock
Cut Tape
Rp15.594,10
Rp14.731,84
Rp14.346,57
Rp14.034,69
Reel
Rp12.053,32
Min.: 1
Mult.: 1
: 4.000
16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95160-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 16-Kbit SPI bus EEPROM with high speed clock 2.500In Stock
Cut Tape
Rp13.392,58
Rp12.585,36
Rp12.255,13
Rp11.998,28
Reel
Rp9.815,11
Min.: 1
Mult.: 1
: 2.500
16 kbit SPI 10 MHz 2 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95160-A125 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16kx8 - 2.5V 866In Stock
Rp16.694,86
Rp16.621,48
Rp16.217,86
Rp15.447,33
Min.: 1
Mult.: 1
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC128 Tube
ROHM Semiconductor EEPROM Memory, EEPROM, 16Kbit, I2C 3.709In Stock
Cut Tape
Rp12.108,36
Rp11.392,87
Rp11.099,33
Rp10.860,83
Reel
Rp9.356,46
Min.: 1
Mult.: 1
: 4.000
16 kbit Serial 1 MHz 2 k x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 32Kbit, I2C 4.501In Stock
Cut Tape
Rp12.475,28
Rp11.649,71
Rp11.337,83
Rp11.099,33
Reel
Rp9.558,27
Min.: 1
Mult.: 1
: 4.000
32 kbit Serial 1 MHz 4 k x 8 VSON08AX2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB MICROWIRE SER EEPROM 2.419In Stock
Cut Tape
Rp11.007,60
Rp10.347,14
Rp10.071,95
Rp9.870,15
Reel
Rp8.585,93
Min.: 1
Mult.: 1
: 3.000
16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C86 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 4KB I2C SER EEPROM FOR LOW VCC RANGE 2.487In Stock
Cut Tape
Rp10.090,30
Rp9.411,50
Rp9.173,00
Rp8.989,54
Reel
Rp7.815,40
Min.: 1
Mult.: 1
: 3.000
4 kbit I2C 1 MHz 128 x 16 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04LV AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8k 1kx8 16B Pg -2.5V 1.922In Stock
Cut Tape
Rp15.777,56
Rp15.722,52
Reel
Rp14.071,38
Min.: 1
Mult.: 1
: 2.500
8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi EEPROM 128KB I2C SER EEPROM 3.688In Stock
Cut Tape
Rp11.924,90
Rp11.282,79
Rp10.989,25
Rp10.750,76
Reel
Rp9.374,81
Min.: 1
Mult.: 1
: 3.000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C128 AEC-Q100 Reel, Cut Tape, MouseReel