+ 125 C EEPROM

Results: 1.415
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM Auto 1-Mbit serial I2C bus EEPROM 7.670In Stock
Min.: 1
Mult.: 1
: 2.500

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24M01-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 15.927In Stock
Min.: 1
Mult.: 1
: 2.500

4 Mbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 125 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512K 64K X 8 2.5V SER EE EXT 10.780In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC512 Tube
Microchip Technology EEPROM 64kx8 - 2.5V 11.495In Stock
Min.: 1
Mult.: 1
: 2.100

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EEPROM 1024-Bit, 1-Wire EEPROM for Automotive A 6.447In Stock
Min.: 1
Mult.: 1
: 4.000

1 kbit 1-Wire 256 x 4 TSOC-6 4.5 V 5.25 V SMD/SMT 40 Year - 40 C + 125 C DS2431P Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) SPI 1.8V 6.554In Stock
Min.: 1
Mult.: 1
: 4.000

16 kbit 3-Wire, SPI 5 MHz 2 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25160B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1MHz, Extended Temp, 8-UDFN 5.689In Stock
Min.: 1
Mult.: 1
: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C AT34C04 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 2.5V SERIAL EE EXT 15.647In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SC-70-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC01B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 - 1.8V 16.043In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC01B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE EXT 8.317In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC025 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 8.700In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC02B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 - 2.5V 14.937In Stock
Min.: 1
Mult.: 1
: 3.300

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC04B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 2.5V SERIAL EE MIL
411In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 55 C + 125 C Tube
Microchip Technology EEPROM 2kx8 - 2.5V Lead Free Package 2.843In Stock
Min.: 1
Mult.: 1
: 3.300

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE EXT 1/4AWP 15.894In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE EXT 1/4AWP 5.765In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64F Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE EXT 1/4AWP 3.065In Stock
Min.: 1
Mult.: 1
: 3.300

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64F Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256k, 32K X 8, 1.8V SER EE EXT 5.469In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 8k 1kx8 16B Pg -2.5V 2.266In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 660In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 652In Stock
2.250Expected 14/09/2026
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 2kx8 16B - 2.5V 3.362In Stock
Min.: 1
Mult.: 1
: 3.300

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE EXT 2.125In Stock
Min.: 1
Mult.: 1
: 3.300

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 944In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 32kx8 - 2.5V 1.298In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube