+ 125 C EEPROM

Results: 1.415
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 512-kb I2C Serial EEPROM 75In Stock
3.000Expected 13/10/2026
Min.: 1
Mult.: 1
Max.: 310
: 3.000

512 kbit I2C 100 kHz 64 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT24C512 Reel, Cut Tape, MouseReel

onsemi EEPROM 512KB SPI SER CMOS EEPROM 56In Stock
Min.: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Tube

onsemi EEPROM 512KB SPI SER CMOS EEPROM 94In Stock
Min.: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Tube
onsemi EEPROM 2KB I2C SER EEPROM 4.572In Stock
9.000Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 330
: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C02 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB I2C SER EEPROM 4.407In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C02 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM 3.845In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C04 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 4KB I2C SER EEPROM 2.642In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C04 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB I2C SER EEPROM 3.993In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C08 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 256KB I2C SER EEPROM 3.331In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C256 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB I2C SER EEPROM 2.511In Stock
10.000Expected 09/09/2026
Min.: 1
Mult.: 1
: 5.000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 WLCSP-4 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB I2C SER EEPROM 2.782In Stock
Min.: 1
Mult.: 1
Max.: 710
: 3.000

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EEP 716In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit SPI 10 MHz 256 x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25020 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB SPI SER CMOS EEP 2.115In Stock
Min.: 1
Mult.: 1
: 3.000

2 kbit SPI 10 MHz 256 x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25020 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB SPI SER CMOS EEPROM 2.627In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25160 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB MICROWIRE SER EEPROM 452In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C46 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB MICROWIRE SER EEPROM 1.916In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV9376 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 4KB I2C SER EEPROM FOR LOW VCC RANGE 2.487In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit I2C 1 MHz 128 x 16 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04LV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM UDFN WETTABLE FLANKS (WITH HVET FOR LOW VCC RANGE) 2.122In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit 2-Wire, I2C 1 MHz 256 x 16 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04LV Reel, Cut Tape, MouseReel

onsemi EEPROM 8KB I2C SER EEPROM FOR LOW VCC RANGE 2.302In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit I2C 1 MHz 128 x 32 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08LV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB I2C SER EEPROM LOW VC 3.669In Stock
Min.: 1
Mult.: 1
Max.: 320
: 3.000

8 kbit I2C 1 MHz 1 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08LV Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB I2C SER EEPROM UDFN WETTABLE FLANKS (FOR LOW VCC RANGE) 74In Stock
3.000Expected 11/09/2026
Min.: 1
Mult.: 1
: 3.000

8 kbit 2-Wire, I2C 1 MHz 512 x 16 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08LV Reel, Cut Tape
onsemi EEPROM 32KB I2C SER EEPROM LOW VC 1.919In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit I2C 1 MHz 128 x 32 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32LV Reel, Cut Tape

onsemi EEPROM 64KB I2C SER EEPROM FOR LOW VCC RANGE 1.727In Stock
3.000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 250
: 3.000

64 kbit 2-Wire, I2C 1 MHz 2 k x 32 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C64LV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB SPI SER CMOS EEPROM TSSOP8 - LOW VCC RANGE 3.000In Stock
Min.: 1
Mult.: 1
: 3.000
8 kbit SPI 20 MHz 1 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25080LV Reel, Cut Tape
onsemi EEPROM 256KB SPI SER CMOS EEPROM 46In Stock
Min.: 1
Mult.: 1
: 3.000

256 kbit SPI 10 MHz 32 k x 8 UDFN-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV25256MUW AEC-Q101 Reel, Cut Tape