+ 125 C EEPROM

Results: 1.415
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 32KB SPI SER CMOS EEPROM SOIC8 - LOW VCC RANGE 2.147In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25320LV Reel, Cut Tape

Microchip Technology EEPROM 256x8 - 1.8V 1.280In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC02B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 Or 64x16 19In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 Or 64x16 2.100In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ABLIC EEPROM DDR5 SPD EEPROM WITH HUB BUILT-INTEMPERATURE SENSOR 3.811In Stock
Min.: 1
Mult.: 1
: 4.000

8 kbit I2C 1 MHz DFN-8 1.7 V 1.98 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ABLIC EEPROM IC EEPROM 128K SPI 6.5MHZ 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

128 kbit SPI 6.5 MHz 16 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A128B AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 1KBit, IC BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit Serial 1 MHz 128 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 1KBit, IC BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit Serial 1 MHz 128 x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM Memory, EEPROM, 2Kbit, I2C 2.440In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit I2C 1 MHz 256 x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 8KBit, IC BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit Serial 1 MHz 1 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM SERIAL EEPROM SOP8 2.485In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit I2C 1 MHz 4 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM SERIAL EEPROM SOPJ8 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

1 kbit SPI 20 MHz 128 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM 1KBit, SPI BUS, Serial EEPROM for Automotive (125C Operation) 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit Serial 20 MHz 128 x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM SPI BUS 2K 2.5-5.5 Industrial SOP8 207In Stock
Min.: 1
Mult.: 1
: 250

2 kbit SPI 10 MHz 256 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 2KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit Serial 20 MHz 256 x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM SPI BUS 4K 2.5-5.5 Industrial SOP8 249In Stock
Min.: 1
Mult.: 1
: 250

4 kbit SPI 10 MHz 512 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 4KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit Serial 20 MHz 512 x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V 1.769In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit SPI 10 MHz 512 x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 128Kbit 2.5-5.5V 738In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit SPI 10 MHz 16 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 128K 2.5-5.5 Industrial SOP8 249In Stock
Min.: 1
Mult.: 1
: 250

128 kbit SPI 10 MHz 16 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 16K 2.5-5.5 Industrial SOP8 299In Stock
Min.: 1
Mult.: 1
: 250

16 kbit SPI 10 MHz 2 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 16KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 20 MHz 2 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM SPI BUS 10MHz 256Kbit 2.5-5.5V 710In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit SPI 10 MHz 32 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 32K 2.5-5.5 Industrial SOP8 249In Stock
Min.: 1
Mult.: 1
: 250

32 kbit SPI 10 MHz 4 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 64K BIT SERIAL EEPROM 500In Stock
Min.: 1
Mult.: 1
: 250

64 kbit Serial 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel