EEPROM

Results: 4.470
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 2.5 V to 5.5V 8K 15.207In Stock
Cut Tape
Rp7.154,94
Rp6.806,37
Rp6.641,25
Rp6.512,83
Reel
Rp4.678,23
Min.: 1
Mult.: 1
: 4.000
8 kbit SPI 20 MHz 1 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kb SPI Bus EEPROM w/ hi-spd clock 6.565In Stock
Cut Tape
Rp8.622,62
Rp8.108,93
Rp7.888,78
Rp7.742,01
Reel
Rp6.824,71
Min.: 1
Mult.: 1
: 4.000
16 kbit SPI 20 MHz 2 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 10.616In Stock
Cut Tape
Rp21.464,82
Rp20.364,06
Rp19.813,68
Rp19.263,30
Reel
Rp13.741,15
Min.: 1
Mult.: 1
: 2.500
256 kbit SPI 10 MHz 32 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95256-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock 7.285In Stock
Cut Tape
Rp11.007,60
Rp10.347,14
Rp10.090,30
Rp9.870,15
Reel
Rp6.219,29
Min.: 1
Mult.: 1
: 2.500
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 3.422In Stock
Cut Tape
Rp18.896,38
Reel
Rp16.016,06
Min.: 1
Mult.: 1
: 5.000
1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 5.000In Stock
Reel
Rp7.448,48
Min.: 5.000
Mult.: 5.000
: 5.000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Reel
Microchip Technology EEPROM 1024K 128KX8 1.8V SER EE 2.268In Stock
Cut Tape
Rp81.089,32
Rp75.585,52
Reel
Rp68.063,66
Min.: 1
Mult.: 1
: 2.100
1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 1.8V 5.478In Stock
Rp19.630,22
Rp19.446,76
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 4kx8 8.976In Stock
Cut Tape
Rp10.090,30
Reel
Rp9.191,35
Min.: 1
Mult.: 1
: 2.500
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 MSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16kx8 - 2.5V 9.652In Stock
Rp14.309,88
Rp13.704,46
Rp13.686,12
Min.: 1
Mult.: 1
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC128 Tube
Microchip Technology EEPROM 32kx8 - 2.5V 5.771In Stock
Rp25.684,40
Rp25.317,48
Rp24.583,64
Rp23.849,80
Rp23.666,34
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 5.795In Stock
Cut Tape
Rp10.273,76
Rp10.108,65
Rp9.246,38
Reel
Rp8.806,08
Min.: 1
Mult.: 1
: 3.300
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 - 5V - 2.5V 5.054In Stock
Cut Tape
Rp9.539,92
Rp9.264,73
Reel
Rp8.310,74
Min.: 1
Mult.: 1
: 2.100
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128k 16Kx8 1.8V SER EE IND TMP SOIC8 8.215In Stock
Rp21.648,28
Rp20.547,52
Min.: 1
Mult.: 1
128 kbit SPI 10 MHz 16 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE EXT 4.025In Stock
Cut Tape
Rp17.061,78
Rp16.071,10
Reel
Rp14.768,53
Min.: 1
Mult.: 1
: 3.300
64 kbit SPI 10 MHz 8 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x16 - 1.8V 31.055In Stock
Cut Tape
Rp6.971,48
Rp6.843,06
Rp6.751,33
Rp6.457,79
Reel
Rp5.925,76
Min.: 1
Mult.: 1
: 3.300
4 kbit 3-Wire, Microwire 1 MHz 256 x 16 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

ABLIC EEPROM 32KB I2C 2 WIRE 3.289In Stock
Cut Tape
Rp10.090,30
Rp9.833,46
Rp9.723,38
Rp9.650,00
Reel
Rp8.622,62
Min.: 1
Mult.: 1
: 4.000
32 kbit 2-Wire 400 kHz 4 k x 8 SOP-8 900 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C32C Reel, Cut Tape
ROHM Semiconductor EEPROM SERIAL EEPROM 18.586In Stock
Cut Tape
Rp13.209,12
Rp12.365,20
Rp12.034,98
Rp11.778,13
Reel
Rp9.466,54
Min.: 1
Mult.: 1
: 4.000
128 kbit I2C 1 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 9.805In Stock
Cut Tape
Rp14.860,26
Rp13.924,61
Rp13.539,35
Rp13.264,16
Reel
Rp11.594,67
Min.: 1
Mult.: 1
: 2.500
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB SPI SER CMOS EEPROM 5.744In Stock
Cut Tape
Rp14.309,88
Rp13.484,31
Rp13.117,39
Rp12.823,85
Reel
Rp11.191,06
Min.: 1
Mult.: 1
: 3.000
16 kbit 3-Wire, SPI 20 MHz 2 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25160 Reel, Cut Tape, MouseReel

onsemi EEPROM 64KB I2C SER EEPROM 7.205In Stock
Cut Tape
Rp15.961,02
Rp14.768,53
Rp14.364,92
Rp14.071,38
Reel
Rp9.594,96
Min.: 1
Mult.: 1
: 3.000
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C64 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB SPI SER CMOS EEPROM 6.171In Stock
Cut Tape
Rp13.025,66
Rp12.163,40
Rp11.851,52
Rp11.613,02
Reel
Rp8.145,62
Min.: 1
Mult.: 1
: 3.000
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25640 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 64KB SPI SER CMOS EEPROM 8.434In Stock
Cut Tape
Rp16.144,48
Rp15.098,76
Rp14.676,80
Rp14.364,92
Reel
Rp12.530,32
Min.: 1
Mult.: 1
: 3.000
64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25640 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 1 Mb SPI Serial CMOS EEPROM 2.556In Stock
Cut Tape
Rp29.903,98
Rp28.069,38
Rp27.335,54
Rp26.601,70
Reel
Rp21.281,36
Min.: 1
Mult.: 1
: 3.000
1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25M01 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16 Kbit serial I2C bus EEPROM 50.801In Stock
Cut Tape
Rp6.421,10
Rp6.072,53
Rp5.962,45
Rp5.705,61
Reel
Rp4.054,47
Min.: 1
Mult.: 1
: 5.000
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel