EEPROM

Results: 4.470
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 6.969In Stock
Cut Tape
Rp6.788,02
Rp6.751,33
Reel
Rp6.751,33
Min.: 1
Mult.: 1
: 15.000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 150NS, PLCC, IND TEMP, GREEN - test to 105C 389In Stock
750Expected 02/11/2026
Cut Tape
Rp82.740,46
Rp79.438,18
Rp76.502,82
Reel
Rp76.502,82
Min.: 1
Mult.: 1
: 750
64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C64B Reel, Cut Tape
Microchip Technology EEPROM 1K 3-WIRE 128 x 8 1.8V 20.000In Stock
Rp4.769,96
Rp4.513,12
Rp4.421,39
Rp4.127,85
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Tube

Microchip Technology EEPROM 256K FAST PROG SDP - 90NS IND TEMP 357In Stock
Rp279.593,04
Rp268.218,52
Rp252.074,04
Rp250.789,82
Min.: 1
Mult.: 1
256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Tube

Microchip Technology EEPROM 16K 2048X8 2.5V SERIAL EE IND 4.340In Stock
Cut Tape
Rp6.788,02
Rp6.751,33
Rp6.457,79
Reel
Rp5.668,91
Min.: 1
Mult.: 1
: 3.000
16 kbit UNI/O Bus 100 kHz 2 k x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC160 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16K 2KX8 1.8V SERIAL EE IND 1/2 ARRAY WP 31.223In Stock
Cut Tape
Rp6.788,02
Rp6.751,33
Rp6.164,26
Reel
Rp5.705,61
Min.: 1
Mult.: 1
: 3.000
16 kbit 2-Wire, I2C 100 kHz 2 k x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 - 1.8V 17.249In Stock
Rp6.054,18
Rp5.797,34
Rp5.668,91
Rp5.613,88
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Tube

Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 6.028In Stock
Cut Tape
Rp5.136,88
Rp5.063,50
Rp4.843,34
Reel
Rp4.256,27
Min.: 1
Mult.: 1
: 3.000
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 2.5V SERIAL EE IND 14.076In Stock
Cut Tape
Rp5.870,72
Rp5.705,61
Reel
Rp5.081,84
Min.: 1
Mult.: 1
: 3.000
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SC-70-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 3.139In Stock
Rp8.806,08
Rp8.732,70
Rp8.677,66
Rp8.384,12
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Tube

Microchip Technology EEPROM 256x8 5.682In Stock
Cut Tape
Rp7.521,86
Rp7.265,02
Reel
Rp6.659,60
Min.: 1
Mult.: 1
: 2.500
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC025 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 3.621In Stock
Cut Tape
Rp8.439,16
Rp8.402,47
Rp8.219,01
Rp7.833,74
Reel
Rp7.265,02
Min.: 1
Mult.: 1
: 2.500
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC02B Reel, Cut Tape
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 3.448In Stock
Cut Tape
Rp12.842,20
Rp12.108,36
Reel
Rp11.246,10
Min.: 1
Mult.: 1
: 3.300
4 kbit SPI 10 MHz 512 x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256k, 32K X 8, 1.8V SER EE EXT 5.424In Stock
Rp31.922,04
Rp31.555,12
Rp31.004,74
Rp30.270,90
Min.: 1
Mult.: 1
256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 1kx8 - 5V 9.580In Stock
Rp19.813,68
Rp19.630,22
Rp18.529,46
Min.: 1
Mult.: 1
8 kbit SPI 3 MHz 1 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 4K 512X8 2.5V SER EE EXT 2.407In Stock
Cut Tape
Rp13.209,12
Rp12.071,67
Reel
Rp11.924,90
Min.: 1
Mult.: 1
: 2.500
4 kbit SPI 5 MHz 512 x 8 TSSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE EXT 3.894In Stock
Cut Tape
Rp14.860,26
Rp13.521,00
Rp13.447,62
Reel
Rp12.145,05
Min.: 1
Mult.: 1
: 3.300
8 kbit SPI 10 MHz 1 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE EXT 2.106In Stock
Rp15.777,56
Rp15.630,79
Rp15.245,53
Rp14.860,26
Min.: 1
Mult.: 1
16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 2.7-4.5V, 125Kbps Ind Tmp, 8-SOIC 8.319In Stock
Cut Tape
Rp4.769,96
Rp4.641,54
Reel
Rp4.219,58
Min.: 1
Mult.: 1
: 4.000
1 kbit 1-Wire 128 x 8 SOIC-8 2.7 V 4.5 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN 16.731In Stock
Cut Tape
Rp5.136,88
Rp5.081,84
Rp5.063,50
Rp4.916,73
Rp4.623,19
Reel
Rp4.623,19
Min.: 1
Mult.: 1
: 15.000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C02D Reel, Cut Tape

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC 4.000In Stock
Reel
Rp25.500,94
Min.: 4.000
Mult.: 4.000
: 4.000
256 kbit 3-Wire, SPI 5 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25256B AEC-Q100 Reel

Microchip Technology EEPROM 4-Kbit Serial EEPROM 13.442In Stock
Cut Tape
Rp6.054,18
Rp5.980,80
Rp5.870,72
Rp5.852,37
Reel
Rp5.485,45
Min.: 1
Mult.: 1
: 5.000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 1.8V 4.000In Stock
Reel
Rp19.446,76
Min.: 4.000
Mult.: 4.000
: 4.000
512 kbit SPI 5 MHz 64 k x 8 SOIC-Narrow-8 80 ns 1.8 V 3.6 V SMD/SMT 40 Year - 40 C + 85 C Reel

Microchip Technology EEPROM 200NS SOIC IND GRN 757In Stock
Cut Tape
Rp116.313,64
Rp106.406,80
Reel
Rp105.856,42
Rp105.489,50
Min.: 1
Mult.: 1
: 1.000
64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 200 ns 2.7 V 3.6 V SMD/SMT 10 Year - 40 C + 85 C AT28BV64B Reel, Cut Tape, MouseReel

Microchip Technology EEPROM Parallel EEPROM 5V-120NS, 883c, GR 261In Stock
Rp223.454,28
Rp219.785,08
Rp214.097,82
Rp208.960,94
Min.: 1
Mult.: 1
256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Tube