EEPROM

Results: 4.470
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 256k 32KX8 2.5V SER EE EXT 4.200In Stock
Cut Tape
Rp34.490,48
Rp31.738,58
Reel
Rp28.803,22
Min.: 1
Mult.: 1
: 2.100
256 kbit SPI 10 MHz 32 k x 8 SOIJ-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8KX8 2.5V SER EE IND 7.558In Stock
Rp13.942,96
Rp13.612,73
Rp12.163,40
Rp12.145,05
Min.: 1
Mult.: 1
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 128x8 14.781In Stock
Cut Tape
Rp6.788,02
Rp6.751,33
Rp6.567,87
Reel
Rp5.925,76
Min.: 1
Mult.: 1
: 3.000
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOT-23-6 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN 27.650In Stock
Cut Tape
Rp4.219,58
Rp4.164,54
Reel
Rp4.164,54
Min.: 1
Mult.: 1
: 15.000
1 kbit 2-Wire, I2C 1 MHz 128 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape

Microchip Technology EEPROM 120NS, PLCC, IND TEMP, GREEN 740In Stock
Cut Tape
Rp127.504,70
Rp117.964,78
Reel
Rp117.781,32
Min.: 1
Mult.: 1
: 750
64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Reel, Cut Tape

Microchip Technology EEPROM 1M 5V SDP - 120NS IND TEMP 216In Stock
Rp125.670,10
Rp123.652,04
Rp117.414,40
Rp116.680,56
Min.: 1
Mult.: 1
64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Tube
Microchip Technology EEPROM 32 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 4.581In Stock
Cut Tape
Rp6.788,02
Rp6.751,33
Rp6.567,87
Reel
Rp6.017,49
Min.: 1
Mult.: 1
: 3.300
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW320 Reel, Cut Tape
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 12.197In Stock
Rp9.173,00
Rp9.062,92
Rp9.044,58
Min.: 1
Mult.: 1
4 kbit SPI 10 MHz 512 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 2.455In Stock
Cut Tape
Rp13.392,58
Rp12.640,39
Reel
Rp11.906,55
Min.: 1
Mult.: 1
: 3.300
8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 - 5V 3.136In Stock
Cut Tape
Rp13.392,58
Rp12.640,39
Reel
Rp11.778,13
Min.: 1
Mult.: 1
: 3.300
4 kbit SPI 3 MHz 512 x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 - 5V 4.135In Stock
Rp16.144,48
Rp15.594,10
Rp14.511,69
Rp14.419,96
Min.: 1
Mult.: 1
32 kbit SPI 3 MHz 4 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K 8K X 8 25V SER EE IND 2.476In Stock
Cut Tape
Rp15.777,56
Rp15.722,52
Rp14.364,92
Reel
Rp12.842,20
Min.: 1
Mult.: 1
: 2.500
64 kbit SPI 10 MHz 8 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024x16-2048x8 2.5V EXT TEMP, SOIC8 5.634In Stock
Cut Tape
Rp12.108,36
Rp12.071,67
Rp11.356,17
Reel
Rp10.438,87
Min.: 1
Mult.: 1
: 3.300
16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM EEPROM 1.7-3.6V,1MHz Ind Tmp, 8-UDFN 19.424In Stock
Cut Tape
Rp5.870,72
Reel
Rp5.870,72
Min.: 1
Mult.: 1
: 15.000
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN 9.192In Stock
Cut Tape
Rp13.025,66
Rp12.970,62
Reel
Rp12.970,62
Min.: 1
Mult.: 1
: 15.000
128 kbit 3-Wire, SPI 20 MHz 16 k x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25128B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 3-WIRE 128 x 8 1.8V 19.830In Stock
Rp4.769,96
Rp4.513,12
Rp4.421,39
Rp4.127,85
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-Narrow-8 250 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT93C46D Tube

Microchip Technology EEPROM 256K FAST PROG SDP - 90NS IND TEMP 357In Stock
Rp279.593,04
Rp268.218,52
Rp252.074,04
Rp250.789,82
Min.: 1
Mult.: 1
256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Tube

Microchip Technology EEPROM 16K 2048X8 2.5V SERIAL EE IND 4.340In Stock
Cut Tape
Rp6.788,02
Rp6.751,33
Rp6.457,79
Reel
Rp5.668,91
Min.: 1
Mult.: 1
: 3.000
16 kbit UNI/O Bus 100 kHz 2 k x 8 SOT-23-3 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC160 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16K 2KX8 1.8V SERIAL EE IND 1/2 ARRAY WP 31.093In Stock
Cut Tape
Rp6.788,02
Rp6.751,33
Rp6.164,26
Reel
Rp5.705,61
Min.: 1
Mult.: 1
: 3.000
16 kbit 2-Wire, I2C 100 kHz 2 k x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 - 1.8V 17.249In Stock
Rp6.054,18
Rp5.797,34
Rp5.668,91
Rp5.613,88
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Tube

Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 6.028In Stock
Cut Tape
Rp5.136,88
Rp5.063,50
Rp4.843,34
Reel
Rp4.256,27
Min.: 1
Mult.: 1
: 3.000
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 2.5V SERIAL EE IND 14.026In Stock
Cut Tape
Rp5.870,72
Rp5.705,61
Reel
Rp5.081,84
Min.: 1
Mult.: 1
: 3.000
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SC-70-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 3.139In Stock
Rp8.806,08
Rp8.732,70
Rp8.677,66
Rp8.384,12
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Tube

Microchip Technology EEPROM 256x8 5.682In Stock
Cut Tape
Rp7.521,86
Rp7.265,02
Reel
Rp6.659,60
Min.: 1
Mult.: 1
: 2.500
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC025 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 - 1.8V 3.621In Stock
Cut Tape
Rp8.439,16
Rp8.402,47
Rp8.219,01
Rp7.833,74
Reel
Rp7.265,02
Min.: 1
Mult.: 1
: 2.500
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC02B Reel, Cut Tape