NAND Flash

Results: 413
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NAND Flash 1G-bit Serial NAND flash, 1.8V
53In Stock
Rp327.476,10
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 W25N01JW 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tube
Winbond NAND Flash 1G-bit NAND flash, 3V, 4-bit ECC, 3V, x8
120In Stock
Rp383.798,32
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 W29N01HV 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4G 4GX1 TBGA
372In Stock
Cut Tape
Rp816.947,38
Reel
Rp816.947,38
Min.: 1
Mult.: 1
: 2.000
SMD/SMT Die MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Reel, Cut Tape
ISSI NAND Flash 2Gbit (x8, 4 bit ECC), 63 BALL VFBGA, 1.8V, RoHS, IT 110In Stock
Rp510.569,18
Rp472.959,88
Rp457.916,16
Rp446.725,10
Rp430.764,08
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 IS34MW02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C
ISSI NAND Flash SLC NAND, 8Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm 2.050In Stock
Cut Tape
Rp989.032,86
Rp913.263,88
Rp883.543,36
Rp861.344,70
Rp830.156,50
Reel
Rp830.156,50
Min.: 1
Mult.: 1
: 2.500
SMD/SMT IS34ML04G088 8 Gbit SPI VFBGA-63 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) A Die 575In Stock
Rp237.947,62
Rp221.069,30
Rp214.281,28
Rp209.144,40
Rp208.960,94
Min.: 1
Mult.: 1
SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
GigaDevice NAND Flash 1Gbit SPI NAND Flash 1.8V WSON8 8*6mm Industrial(-40C to +85C) 2.684In Stock
Cut Tape
Rp198.687,18
Rp184.744,22
Rp179.056,96
Rp174.837,38
Reel
Rp126.770,86
Min.: 1
Mult.: 1
: 3.000
SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 1.7 V 2 V 30 mA - 40 C + 85 C Reel, Cut Tape
Alliance Memory AS5F31G04SND-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 1Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 319In Stock
Rp190.981,86
Rp177.405,82
Rp172.085,48
Rp167.865,90
Min.: 1
Mult.: 1
SMD/SMT LGA-8 1 Gbit Quad SPI 128 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 4G 3V x8 4-bit NAND Flash 5In Stock
Rp652.750,68
Rp604.317,24
Rp585.053,94
Rp570.744,06
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 IS34ML04G084 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Bulk
Alliance Memory AS5F12G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 301In Stock
Rp237.764,16
Rp220.885,84
Rp214.097,82
Rp208.960,94
Min.: 1
Mult.: 1
SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 1G 1.8V x16 4-bit NAND Flash 85In Stock
Rp352.977,04
Rp327.292,64
Rp317.018,88
Rp302.158,62
Rp294.453,30
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 IS34MW01G164 1 Gbit Parallel 64 M x 16 Asynchronous 16 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT 484In Stock
Rp300.140,56
Rp278.308,82
Rp269.502,74
Rp256.844,00
Rp250.422,90
Min.: 1
Mult.: 1
SMD/SMT WSON-8 1 Gbit SPI 64 M x 16 8 bit 2.7 V 3.6 V 50 uA - 40 C + 85 C Tray
Micron NAND Flash SLC 1G 1GX1 UPDFN
9.364In Stock
Cut Tape
Rp358.297,38
Reel
Rp358.297,38
Min.: 1
Mult.: 1
: 4.000
SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NAND Flash 2G-bit Serial NAND flash, 3V
10.241In Stock
8.000On Order
Cut Tape
Rp469.107,22
Reel
Rp469.107,22
Min.: 1
Mult.: 1
: 4.000
SMD/SMT WSON-8 2 Gbit Serial 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape
Macronix NAND Flash SLC NAND 3V 4Gbit x8 TSOP-48 8Bit ECC 1.861In Stock
Rp355.728,94
Rp329.861,08
Rp319.403,86
Rp304.360,14
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 MX30LF 4 Gbit 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 4Gbit x8 BGA-63 8Bit ECC 2.440In Stock
6.000On Order
Cut Tape
Rp800.986,36
Rp740.811,48
Rp717.145,14
Rp699.349,52
Reel
Rp656.970,26
Min.: 1
Mult.: 1
: 3.000
SMD/SMT VFBGA-63 MX30LF 4 Gbit 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 3V 2Gbit x4 WSON ECC-Free 3.685In Stock
Cut Tape
Rp523.411,38
Rp484.701,32
Rp469.290,68
Rp457.916,16
Reel
Rp429.846,78
Min.: 1
Mult.: 1
: 4.000
SMD/SMT WSON-8 MX35LF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 3V 4Gbit x4 WSON-8 ECC-Free 3.452In Stock
15.840On Order
Rp848.319,04
Rp784.658,42
Rp759.524,40
Rp740.628,02
Min.: 1
Mult.: 1
Max.: 250
SMD/SMT WSON-8 MX35LF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 4Gbit x4 WSON-8 ECC-Free 993In Stock
2.800On Order
Rp848.319,04
Rp784.658,42
Rp759.524,40
Rp740.628,02
Rp714.026,32
Min.: 1
Mult.: 1
Max.: 100
SMD/SMT WSON-8 MX35UF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 3V 8Gbit x8 TSOP-48 8Bit ECC 708In Stock
Rp1.280.000,42
Rp1.181.849,32
Rp1.143.506,18
Rp1.114.702,96
Rp1.074.158,30
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 MX60LF 8 Gbit Parallel 1 G x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Micron MT29F64G08AECABH1-10ITZ:A
Micron NAND Flash SLC 64Gbit 8 100/170VBGA 2 IT
100In Stock
Rp5.159.812,50
Min.: 1
Mult.: 1
SMD/SMT VBGA-100 MT29F 64 Gbit Parallel 8 G x 8 Asynchronous, Synchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Tray
Micron MT29F4G01ABAFDWB-IT:F
Micron NAND Flash SLC 4Gbit 1 8/8 UPDFN 1 IT
1.231In Stock
Rp608.720,28
Min.: 1
Mult.: 1
SMD/SMT UPDFN-8 MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Winbond NAND Flash 2G-bit Serial NAND flash, 3V, 4-bit ECC, 3V, x8
39In Stock
Rp511.669,94
Rp495.342,00
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 W29N02KV 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
ISSI NAND Flash 4Gb (x16, 8bit ECC), 63 Ball VFBGA, 3V, RoHS, IT,AutoGrade 175In Stock
Rp661.923,68
Rp612.939,86
Rp593.676,56
Rp578.999,76
Rp512.587,24
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 4 Gbit Parallel 256 M x 16 Asynchronous 16 bit 2.7 V 3.6 V - 40 C + 105 C
Micron NAND Flash SLC 8Gbit 8 48/48 TSOP 1 IT
117In Stock
Rp904.457,80
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray