Alliance Memory AS7C3513B-20 Series SRAM

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin TSOP II, 20ns, Commercial Temp - Tray Non-Stocked Lead-Time 8 Weeks
Rp186.212
Rp181.625
Rp178.874
Min.: 135
Mult.: 135
512 kbit 32 k x 16 20 ns Parallel 3.6 V 3 V 65 mA 0 C + 70 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin TSOP II, 20ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Reel
Rp141.448
Min.: 1.000
Mult.: 1.000
: 1.000
512 kbit 32 k x 16 20 ns Parallel 3.6 V 3 V 65 mA 0 C + 70 C SMD/SMT TSOP-II-44 Reel