ISSI SRAM

Results: 1.007
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS,Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 480
Mult.: 480

BGA-48 Tray
ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS,Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

BGA-48 Reel
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

4 Mbit 256 k x 16 10 ns 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT BGA-48 Reel

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

TSOP-44 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

8 Mbit 512 k x 16 10 ns 3.6 V 2.4 V 65 mA - 40 C + 125 C SMD/SMT BGA-48 Reel

ISSI SRAM 4M, 2.4-3.6V, 10ns 512Kx8 LP Async SRAM Non-Stocked Lead-Time 14 Weeks
Min.: 135
Mult.: 135

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 480
Mult.: 480

8 Mbit 512 k x 16 10 ns 3.6 V 2.4 V 65 mA - 40 C + 125 C SMD/SMT BGA-48 Tray
ISSI SRAM 1Mb 15ns 64Kx16 Async SRAM Non-Stocked Lead-Time 14 Weeks
Min.: 480
Mult.: 480

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 2.5 V 50 mA - 40 C + 125 C SMD/SMT BGA-48 Tray
ISSI SRAM 1Mb,High-Speed/Low Power,Async,64K x 16,12ns/3.3v or 15ns/2.5v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

1 Mbit 15 ns 3.6 V 2.5 V 50 mA - 40 C + 125 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,2.5v-3.6v,48 Ball BGA (6x8mm), RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

8 Mbit 512 k x 16 70 ns Parallel 3.6 V 2.5 V 28 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel

ISSI SRAM 1Mb,Low Power,Async,128K x 8,45ns,5v,32 Pin TSOP I (8x20mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

1 Mbit 45 ns 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT TSOP-32 Tray
ISSI SRAM 1Mb,Low Power,Async,128K x 8,45ns,5v,32 Pin SOP (450 mil), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

1 Mbit 45 ns 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT SOP-32 Reel

ISSI SRAM 1Mb,Low Power,Async,128K x 8,45ns,5v,32 Pin TSOP I (8x20mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

1 Mbit 45 ns 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT TSOP-32 Reel
ISSI SRAM 256K,Low Power,Async,32K x 8,25ns,5v,28 Pin TSOP (8x13.4mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

256 kbit 25 ns 5.5 V 4.5 V 30 mA - 40 C + 125 C SMD/SMT TSOP-28 Tray
ISSI SRAM 256K,Low Power,Async,32K x 8,25ns,5v,28 Pin TSOP (8x13.4mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

256 kbit 25 ns 5.5 V 4.5 V 30 mA - 40 C + 125 C SMD/SMT TSOP-28 Reel
ISSI SRAM 256K,Low Power,Async,32K x 8,25ns,5v,28 Pin SOP, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.000

256 kbit 32 k x 8 25 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 125 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel
ISSI SRAM 256K,Low Power,Async,32K x 45ns,3.3v,28 Pin TSOP(8x13.4mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 234
Mult.: 234

256 kbit 45 ns 3.63 V 2.97 V 8 mA - 40 C + 125 C SMD/SMT TSOP-28 Tray
ISSI SRAM 256K,Low Power,Async,32K x 45ns,3.3v,28 Pin TSOP(8x13.4mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

256 kbit 45 ns 3.63 V 2.97 V 8 mA - 40 C + 125 C SMD/SMT TSOP-28 Reel
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,55ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 125 C SMD/SMT BGA-48 Reel

ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,55ns,2.5v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 135
Mult.: 135

2 Mbit 55 ns 3.6 V 2.5 V 30 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,55ns,2.5v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Reel
ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,55ns,2.5v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 234
Mult.: 234

1 Mbit 55 ns 3.6 V 2.5 V 8 mA 0 C + 70 C SMD/SMT sTSOP-32 Tray
ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,55ns,2.5v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

1 Mbit 55 ns 3.6 V 2.5 V 8 mA 0 C + 70 C SMD/SMT sTSOP-32 Reel

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,70ns,2.5v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 135
Mult.: 135

4 Mbit 70 ns 3.6 V 2.5 V 20 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page/Burst CRAM 1.5,4M x 16,70ns,1.7v-1.95v,54 Ball BGA (6x8 mm), RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

70 ns SMD/SMT BGA-54 Reel