ISSI SRAM

Results: 1.007
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 2.5v Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 2.5v Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 2.5v Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb,Pipeline,Sync,256K x 36,200Mhz,2.5v I/O,100 Pin TQFP, 3CE, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
: 800

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel

ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,55ns,2.5v-3.6v,32 Pin TSOP II, RoHS Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1.000

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
ISSI IS62C5128EL-45QLI-TR
ISSI SRAM 4Mb,Low Power,Async,512K x 8,45ns,5v,32 Pin SOP (450 mil), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
Reel
ISSI IS62C5128EL-45TLI-TR
ISSI SRAM 4Mb,Low Power,Async,512K x 8,45ns,5v,32 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
Reel
ISSI IS62WV5128EBLL-45QLI
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,55ns,2.5v-3.6v,32 Pin SOP, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

ISSI IS62WV102416DBLL-45TLI-TR
ISSI SRAM 16Mb, Low Power/Power Saver,Async, 1Mb x 16/2Mb x 8, 45ns, 2.2v-3.6v,48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

Reel
ISSI IS62C5128EL-45QLI
ISSI SRAM 4Mb,Low Power,Async,512K x 8,45ns,5v,32 Pin SOP (450 mil), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

ISSI IS62WV5128EBLL-45QLI-TR
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,55ns,2.5v-3.6v,32 Pin SOP, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel
ISSI IS61WV102416DBLL-10BLI-TR
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Reel
ISSI IS61WV102416DBLL-10TLI-TR
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel
ISSI IS61WV204816BLL-10BLI-TR
ISSI SRAM 32Mb,High-Speed,Async,2Mbx16, 10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Reel
ISSI IS61WV204816BLL-10TLI-TR
ISSI SRAM 32Mb,High-Speed,Async,2Mbx16, 10ns, 2.4v-3.6v, 48 Pin TSOP I, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

Reel
ISSI IS62WV25616EALL-55BLI-TR
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16, 55ns,1.65-2.2v,mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Reel
ISSI IS62WV25616EALL-55TLI-TR
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16, 55ns,1.65-2.2v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

Reel
ISSI IS62WV25616EALL-55BLI
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16, 55ns,1.65-2.2v,mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Min.: 480
Mult.: 480

ISSI SRAM 36M (1Mx36) 250Mhz QUAD Sync SRAM Non-Stocked
Min.: 105
Mult.: 105

36 Mbit 1 M x 36 450 ps 250 MHz Parallel 1.9 V 1.7 V 800 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb 2Mbx18 250Mhz QUAD Sync SRAM Non-Stocked
Min.: 105
Mult.: 105

36 Mbit 2 M x 18 7.5 ns 250 MHz Parallel 1.89 V 1.71 V 700 mA 0 C + 70 C SMD/SMT BGA-165 Tray
ISSI SRAM 36M (1Mx36) 250Mhz QUAD Sync SRAM Non-Stocked
Min.: 105
Mult.: 105

36 Mbit 1 M x 36 8.4 ns 250 MHz Parallel 1.89 V 1.71 V 700 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36M (2Mx18) 250Mhz QUAD Sync SRAM Non-Stocked
Min.: 105
Mult.: 105

36 Mbit 2 M x 18 8.4 ns 250 MHz Parallel 1.89 V 1.71 V 650 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36M (1Mx36) 166MHz Sync SRAM 2.5v Non-Stocked
Min.: 72
Mult.: 72

36 Mbit 1 M x 36 3.5 ns 166 MHz Parallel 2.625 V 2.375 V 400 mA 0 C + 70 C SMD/SMT TQFP-100 Tube
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V Non-Stocked
Min.: 480
Mult.: 480
: 480
16 Mbit 1 M x 16 10 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500
16 Mbit 1 M x 16 10 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel