171013201

Wurth Elektronik
710-171013201
171013201

Mfr.:

Description:
Power Management Modules WPME-VDMM 4.5-32Vin/1.2-6Vout 1A Micro Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Management Modules
RoHS:  
Power Modules
1.2 V to 6 V
1 A
2 MHz
Brand: Wurth Elektronik
Dimensions: 3.8 mm x 2.7 mm x 1.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: WPME-VDMM
Factory Pack Quantity: 900
Subcategory: Embedded Solutions
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MagI³C Variable Step-Down MicroModules (VDMM)

Würth Elektronik MagI³C VDMM Variable Step-Down MicroModules are designed as small, low-power, fully integrated DC-DC power supplies. The devices include a buck switching regulator, an inductor, and small input and output capacitors in one package. The modules feature spread spectrum technology to optimize EMI performance and support two solder cycles, ensuring flexibility and reliability during manufacturing. The VDMM family complies with the low-noise electromagnetic emission norm EN55022 class B. Due to its small size and high efficiency, the MicroModules are particularly suitable for portable instruments and battery-powered equipment. The modules are available in 2 package sizes.

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

In Stock: 630

Stock:
630 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp66.963 Rp66.963
Rp57.790 Rp577.900
Rp55.038 Rp1.375.950
Rp49.534 Rp4.953.400
Full Reel (Order in multiples of 900)
Rp44.214 Rp39.792.600
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩