TPSM8D6B24MOWR

Texas Instruments
595-TPSM8D6B24MOWR
TPSM8D6B24MOWR

Mfr.:

Description:
Power Management Modules 2.95V-to-16V input d ual 25A or single 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
Power Modules
5.5 V
50 A
275 kHz to 1.1 MHz
Brand: Texas Instruments
Dimensions: 20 mm x 16 mm x 4.3 mm
Load Regulation: 0.1 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Product Type: Power Management Modules
Series: TPSM8D6B24
Factory Pack Quantity: 500
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
Rp706.321,00 Rp353.160.500,00