LFS1K0.1710.6W.B.010-6

Innovative Sensor Technology
916-103852
LFS1K0.1710.6W.B.010-6

Mfr.:

Description:
Multiple Function Sensor Modules For applications with a conductivity measuring range from 0.2 mS/cm to 200 mS/cm (typical cell constant of 0.44 cm -1)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp841.531 Rp841.531
Rp768.330 Rp3.841.650
Rp712.559 Rp7.125.590
Rp646.513 Rp12.930.260
Rp518.091 Rp25.904.550
Rp511.670 Rp51.167.000
500 Quote

Product Attribute Attribute Value Select Attribute
Innovative Sensor Technology
Product Category: Multiple Function Sensor Modules
RoHS:  
REACH - SVHC:
Multiple Function Sensor Modules
Conductivity Sensor
700 mVAC
+ 100 C
Brand: Innovative Sensor Technology
Dimensions: 16.9 mm x 9.9 mm x 0.65 mm
Height: 0.65 mm
Length: 16.9 mm
Minimum Operating Temperature: - 30 C
Mounting Style: PCB Mount
Operating Supply Current: 300 uA
Packaging: Tray
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 10
Subcategory: Sensor Modules
Width: 9.9 mm
Part # Aliases: 103852
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9027899090
CAHTS:
9027890090
USHTS:
9027894590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LFS Series Conductivity Sensors

Innovative Sensor Technology LFS Series Conductivity Sensors operate in a wide conductivity and temperature range and feature a four-electrode measurement configuration and a Pt1000 temperature sensor. The LFS sensors provide a fast response time, long-term stability, and resistance to various chemicals, with a conductivity measuring range of 10μS/cm to 200mS/cm. IST LFS Series Conductivity Sensors are ideal for measuring ionic content for water purification and abatement, monitoring membrane processes separating ionic compounds, and more.