IoT Antennas Antennas

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Packaging
IoT Antennas Antennas External Antenna 698-960 1710-2170 2300-2690 MHz 186In Stock
Rp252.624,42
Rp219.234,70
Rp208.043,64
Rp179.607,34
Rp177.038,90
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 2.4 GHz 5.825 GHz 3.2 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Connector RP-SMA Male IoT Devices, LoRa, Remote Monitoring 105.1 mm 30.1 mm 7.9 mm IP67 RG-174 Bulk
IoT Antennas Antennas External Antenna 1166-1186 1559-1563 1574.42-1576.42 1594-1610 MHz 86In Stock
Rp675.132,80
Rp590.190,82
Rp560.837,22
Rp520.476,02
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 3.4 dBi 50 Ohms 1 W - 30 C + 75 C 1 Band PCB Mount Connector I-PEX MHF1 50 mm 10 mm 0.6 mm 1.13 mm Coax Bulk
IoT Antennas Antennas RF Antenna Active GNSS Patch 1575.42 +/- 1 / 1602+/- 5 MHz 513In Stock
Rp290.600,64
Rp252.807,88
Rp239.598,76
Rp221.803,14
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GNSS Antenna GPS, GNSS 9 MHz, 10 MHz 50 Ohms - 20 C + 85 C 2 Band Cable Connector I-PEX MHF 1 1.575 GHz, 1.602 GHz Military & Security 19 mm 16 mm 6.4 mm 1.13 mm Coaxial Cable Tray
IoT Antennas Antennas RF Antenna Passive GNSS Patch 1575.42 +/- 1 / 1602 +/- 5 MHz 1.599In Stock
Rp136.310,78
Rp118.148,24
Rp111.727,14
Rp102.921,06
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 9 MHz, 10 MHz 50 Ohms - 40 C + 105 C 2 Band SMD/SMT Connector 1.575 GHz, 1.602 GHz 15 mm 15 mm 4 mm Tray
IoT Antennas Antennas Chip Antenna GPS 1560-1590 MHz 2.901In Stock
Rp61.275,64
Rp52.836,48
Rp49.901,12
Rp45.865,00
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.56 GHz 1.59 GHz Chip 2.9 dBi 50 Ohms 1 W - 25 C + 70 C 1 Band PCB Mount SMD/SMT Navigation Device, Portable Handsets 3.2 mm 1.6 mm 0.5 mm Bulk
IoT Antennas Antennas RF Antenna Embedded LoRa Chip 915MHz 5.991In Stock
Cut Tape
Rp54.304,16
Rp46.782,30
Rp44.213,86
Rp40.728,12
Min.: 1
Mult.: 1
Reel
IoT Antennas Antennas NFC PCB SURFACE MOUNT SINGLE 930In Stock
Rp85.675,82
Rp73.934,38
Rp69.898,26
Rp64.394,46
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas NFC Tag 13 MHz 15.5 MHz - 40 C + 85 C Adhesive Mount 15 mm 19 mm 0.35 mm Bulk
IoT Antennas Antennas RF Antenna Internal UWB FPC 3.1-8.5GHz 982In Stock
Rp70.815,56
Rp61.092,18
Rp57.789,90
Rp53.203,40
Min.: 1
Mult.: 1
Tray
IoT Antennas Antennas NFC Antenna Reader FPC 30mm x 34mm x 0.35mm 984In Stock
Rp123.101,66
Rp106.590,26
Rp100.903,00
Rp93.014,22
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas NFC Tag 13 MHz 56 MHz 30 Ohms - 40 C + 85 C Adhesive Mount 30 mm 34 mm 0.35 mm Bulk
IoT Antennas Antennas NFC Antenna Forum FPC 45mm x 34mm x 0.35mm 977In Stock
Rp135.943,86
Rp117.781,32
Rp111.543,68
Rp102.737,60
Min.: 1
Mult.: 1
RFID/NFC Antennas PCB Antennas NFC Tag 13 MHz 56 MHz 30 Ohms - 40 C + 85 C Adhesive Mount 45 mm 34 mm 0.35 mm Bulk
IoT Antennas Antennas NFC Antenna 13.56MHz FPC 936In Stock
Rp89.895,40
Rp77.603,58
Rp72.650,16
Rp65.495,22
Min.: 1
Mult.: 1
RFID/NFC Antennas Indoor Antennas NFC Antenna 13.56 MHz - 40 C + 85 C 1 Band Adhesive Mount Connector Mobile Devices, Payment Terminals 57.8 mm 40.3 mm 0.5 mm Bulk
IoT Antennas Antennas RF Antenna Internal UWB PCB 3.1-8.5GHz 977In Stock
Rp81.456,24
Rp70.081,72
Rp65.495,22
Rp59.257,58
Min.: 1
Mult.: 1
Tray
IoT Antennas Antennas RF Antenna Internal UWB FPC 6.2-8.5GHz 946In Stock
Rp109.342,16
Rp94.481,90
Rp89.528,48
Rp82.373,54
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 6.35 GHz 8.44 GHz 5.1 dB, 6 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF 1 Automotive 17.4 mm 15 mm 0.2 mm 1.37 mm Tray
IoT Antennas Antennas RF Antenna Internal UWB FPC 3.1-8.5GHz 992In Stock
Rp111.727,14
Rp96.683,42
Rp91.546,54
Rp84.391,60
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Internal Antenna 3.18 GHz 8.44 GHz 3.6 dB, 4.3 dB, 4.5 dB 50 Ohms 1 W - 40 C + 85 C 4 Band PCB Mount Connector I-PEX MHF 1 Automotive 34 mm 24.1 mm 0.2 mm 1.37 mm Tray
IoT Antennas Antennas External Antenna 2400-2500 5150-5825 5925-7125 MHz 346In Stock
Rp129.522,76
Rp112.277,52
Rp106.223,34
Rp97.967,64
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 3.5 dBi 50 Ohms 1 W - 30 C + 75 C 3 Band Connector RP-SMA Male IoT Devices, LoRa, Remote Monitoring 172.5 mm Bulk
IoT Antennas Antennas Chip Antenna 2400-2500 5150-7125 MHz SMT 10 X 4 X 1.5 mm 837In Stock
Rp70.815,56
Rp61.092,18
Rp57.789,90
Rp53.203,40
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 7.2 GHz 5.3 dB 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount Solder 10 mm 4 mm 1.5 mm Bulk
IoT Antennas Antennas RF Antenna External Wi-Fi dual-band 2400-2500MHz 5150-5825MHz 683In Stock
Rp230.058,84
Rp193.550,30
Rp182.175,78
Rp168.416,28
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.825 GHz 3 dBi 50 Ohms 2 W - 40 C + 65 C 2 Band Connector RP-SMA Male RG-174 Bulk
IoT Antennas Antennas External Antenna 698 - 960 MHz 1710 - 2690 MHz 995In Stock
Rp247.120,62
Rp197.402,96
Rp184.193,84
Rp172.452,40
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5.925 GHz 5.5 dBi 50 Ohms 1 W - 40 C + 65 C 6 Band Connector SMA Male Bulk
IoT Antennas Antennas External Antenna 617-960MHz 1427-2690MHz3300-5925MHz 2.842In Stock
Rp128.422,00
Rp111.176,76
Rp105.122,58
Rp97.050,34
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 3.8 dBi 50 Ohms 1 W - 40 C + 85 C 6 Band Connector SMA Male Bulk
IoT Antennas Antennas External Antenna 698-960 1710-2170 2300-2690 3300-5000 5150-5925 MHz 318In Stock
Rp134.476,18
Rp116.313,64
Rp110.076,00
Rp101.269,92
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5.925 GHz 4.8 dBi 50 Ohms 1 W - 30 C + 75 C 5 Band Connector RP-SMA Male IoT Devices, Robotics 222 mm Bulk
IoT Antennas Antennas RF Antenna Embedded Dual Band GNSS1574 MHz - 1607 MHz 168In Stock
Cut Tape
Rp92.280,38
Rp71.916,32
Rp64.761,38
Rp57.422,98
Reel
Rp54.671,08
Min.: 1
Mult.: 1
: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 3.1 dBic, 4.5 dBic 4 MHz 50 Ohms - 40 C + 105 C Patch 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz 18 mm 18 mm 4 mm Reel, Cut Tape
IoT Antennas Antennas RF Antenna Passive GNSS Patch 1575.42 +/- 1/ 1602 +/- 5 MHz 800In Stock
800Expected 04/11/2026
Rp81.639,70
Rp53.937,24
Rp51.001,88
Rp50.268,04
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 5 MHz 50 Ohms - 40 C + 105 C 2 Band SMD/SMT Connector 1.575 GHz, 1.602 GHz 18 mm 18 mm 4 mm Tray
IoT Antennas Antennas RF Antenna Passive GNSS Patch 1575.42 +/- 1 / 1602 +/- 5 MHz 748In Stock
Rp64.027,54
Rp55.221,46
Rp52.102,64
Rp47.883,06
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 8 MHz 50 Ohms - 40 C + 105 C 2 Band SMD/SMT Connector 1.575 GHz, 1.602 GHz 25.1 mm 25.1 mm 4 mm Tray
IoT Antennas Antennas External AntennaLoRa & RFID 915MHz 7In Stock
Rp1.552.071,60
Rp1.450.251,30
Rp1.313.757,06
Rp1.312.105,92
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas 902 MHz 928 MHz 2.5 dBi 50 Ohms 200 W - 40 C + 60 C 1 Band Connector N-Type Plug IoT Devices, LoRa, Remote Monitoring 222 mm IP67 Bulk
IoT Antennas Antennas External Antenna LoRa & RFID 868MHz 5In Stock
Rp1.492.997,48
Rp1.338.707,62
Rp1.287.705,74
Rp1.251.197,20
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas 863 MHz 873 MHz 2.2 dBi 50 Ohms 200 W - 40 C + 60 C 1 Band Connector N-Type Plug IoT Devices, LoRa, Remote Monitoring 240.6 mm IP67 Bulk