2J Antennas Antennas

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas 915 MHz/LoRa/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz 0.85 dBi 50 Ohms 1.5:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 915 MHz 15 mm IP67, IP69K RG174 BLACKHAT
2J Antennas Antennas 2in1 GNSS 868 MHz/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Outdoor Antennas 863 MHz 1.606 GHz GPS, Galileo, Glonass, QZSS 3.2 dBi 50 Ohms 1.4:1, 1.5:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69 D302, LL100 BLACKHAT
2J Antennas Antennas 2.4-5.0GHz WiFi ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 5.925 GHz WiFi Dome 1.9 dBi 50 Ohms 1.7:1 25 W - 40 C + 85 C 2 Band Screw Connector RP SMA Male 36.5 mm IP67, IP69K, IK10 D302 ZEUS
2J Antennas Antennas 2in1 2.4-5.0-6.0GHz MIMO SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO Antenna 2.41 GHz 5.925 GHz Bluetooth WiFi Dome 1.9 dBi, 1.8 dBi 50 Ohms 1.6:1, 1.7:1 10 W - 40 C + 85 C 2 Band Screw Connector RP SMA Male IP67, IP69K, IK10 D302 ZEUS
2J Antennas Antennas 2in1 GNSS 2.4-5.0GHz/WIFI SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 1.575 GHz, 2.41 GHz 5.925 GHz Bluetooth GPS, Galileo, QZSS WiFi 4.3 dBi 50 Ohms 1.2:1, 1.4:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69K, IK10 RG174 ZEUS
2J Antennas Antennas IRIDIUM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Unspecified Antennas Outdoor Antennas Iridium Antenna 1.616 GHz 1.627 GHz Dome 4.5 dBiC 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male IP67, IP69K, IK10 LL100 ZEUS
2J Antennas Antennas 868MHz/LoRa/ISM ADHESIVE MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 870 MHz 3.1 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Magnetic/Adhesive Mount Connector SMA Male 117 mm 49.5 mm 38 mm D302 HANDLE
2J Antennas Antennas 4G LTE/3G/2G ADHESIVE MAGNETIC M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 3.1 dBi 50 Ohms 2.3:1 25 W - 40 C + 85 C 3 Band Magnetic/Adhesive Mount Connector SMA Male 117 mm 49.5 mm 38 mm LL100 HANDLE
2J Antennas Antennas GNSS L1L2 SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.2276 GHz 1.602 GHz Beidou, GPS, Galileo, Glonass, QZSS 28 dB 50 Ohms 1.2:1, 2.3:1 - 40 C + 85 C 2 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 LL100 PHOENIX
2J Antennas Antennas GNSS L1L5 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.17645 GHz 1.602 GHz Beidou, GPS, Galileo, Glonass, QZSS 28 dB 50 Ohms 1.6:1, 1.8:1 - 40 C + 85 C 2 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 LL100 PHOENIX
2J Antennas Antennas GNSS L1L2 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.2276 GHz 1.602 GHz Beidou, GPS, Galileo, Glonass, QZSS 28 dB 50 Ohms 1.2:1, 2.3:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 89 mm 76 mm 30 mm IP67, IP69 LL100 PHOENIX
2J Antennas Antennas GNSS L1L5 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GNSS Active Antenna 1.17645 GHz 1.602 GHz Beidou, GPS, Galileo, Glonass, QZSS 28 dB 50 Ohms 1.6:1, 1.8:1 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 89 mm 76 mm 30 mm IP67, IP69 LL100 PHOENIX
2J Antennas Antennas 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 7.125 GHz Bluetooth WiFi 5.2 dBi 50 Ohms 1.6:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male ZigBee, ISM 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 2in1 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 7.125 GHz 5.5 dBi 50 Ohms 1.5:1, 1.6:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 3in1 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi 5.5 dBi 50 Ohms 1.5:1, 1.6:1, 1.7:1, 1.9:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 4in1 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi 5.5 dBi 50 Ohms 1.5:1, 1.6:1, 1.7:1, 1.8:1, 1.9:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302, LL100 PHOENIX
2J Antennas Antennas 2in1 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi 3.8 dBi 50 Ohms 1.3:1, 1.6:1, 1.7:1 25 W - 40 C + 85 C 3 Band Magnetic/Adhesive Mount Connector RP SMA Male ISM, ZigBee IP67, IP69 D302 PHOENIX
2J Antennas Antennas 2in1 GNSS WIFI/2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 1.575 GHz 7.125 GHz Bluetooth WiFi, SigFox, LoRa 6.3 dBi 50 Ohms 1.3:1, 1.4:1, 1.5:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male IP67, IP69 D302 PHOENIX
2J Antennas Antennas 868 MHz/LoRa/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 863 MHz 870 MHz 4.4 dBi 50 Ohms 1.3:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male ZigBee, SigFox, LoRa, ISM 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 2in1 868-915 MHz/LoRa/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas MIMO Antenna 863 MHz 928 MHz 5 dBi 50 Ohms 1.2:1, 1.4:1, 1.5:1, 1.9:1 25 W - 40 C + 85 C 2 Band Screw Connector SMA Male ISM, ZigBee, SigFox, LoRa 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 2in1 868/915 MHz/LoRa/ISM MAGNETIC ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 863 MHz 928 MHz 4.8 dBi 50 Ohms 2:1, 2.1:1, 2.2:1, 2.3:1 25 W - 40 C + 85 C 2 Band Magnetic/Adhesive Mount Connector SMA Male ISM, SigFox, LoRa, ZigBee 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 4G LTE /3G/2G SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 3.5 dBi 50 Ohms 1.3:1, 1.9:1, 2.2:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 2in1 4G LTE /3G/2G MIMO SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 6.1 dBi 50 Ohms 1.3:1, 2.2:1, 2.3:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 4G LTE /3G/2G MAGNETIC Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 5.8 dBi 50 Ohms 1.3:1, 1.9:1 25 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX
2J Antennas Antennas 2in1 4G LTE /3G/2G MIMO MAGNETIC Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 7.7 dBi 50 Ohms 1.3:1, 1.9:1, 2:1, 2.1:1 25 W - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 PHOENIX