KYOCERA AVX Antennas

Results: 396
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
KYOCERA AVX Antennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 250mm Cable MHF4L Con 150In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5.85 GHz Cellular, NBIoT, LTE 4.81 dBi 50 Ohms 2:2:1 2 W 4 Band Adhesive Mount Connector 102 mm 14.5 mm 0.2 mm 9001815F0-AC10L Bulk
KYOCERA AVX Antennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 300mm Cable MHF4L Con 150In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5.85 GHz Cellular, NBIoT, LTE 4.81 dBi 50 Ohms 2:2:1 2 W 4 Band Adhesive Mount Connector 102 mm 14.5 mm 0.2 mm 9001815F0-AC10L Bulk
KYOCERA AVX Antennas Standard Mkt Line: RS stage: Design R 145In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 617 MHz 5 GHz 2.5 dBi, 5.5 dBi, 6 dBi 50 Ohms 5.0:1 Adhesive MHF Healthcare, Embedded Design 102 mm 14.5 mm 0.14 mm 1.13 mm Bulk
KYOCERA AVX Antennas 5G/4G FPC Ant 617-5kMHz 50ohm 102x14.5x0.14mm 200mm Cable MHF Connector 126In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz Cellular, NBIoT, LTE 5.5 dBi 50 Ohms 5:1 3 Band Adhesive Mount Connector MHF 102 mm 14.5 mm 0.14 mm Bulk
KYOCERA AVX Antennas Automotive Broadband 5G/LTE/LPWA PCB 377In Stock
Min.: 1
Mult.: 1
: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 315 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M LoRA, LPWA, RPMA, SigFox Rectangular Chip 1.6 dBi, 3.1 dBi, 1.7 dBi 98 MHz, 262 MHz, 690 MHz, 200 MHz 50 Ohms 2.5:1, 3.0:1 2 W - 50 C + 125 C Embedded 5 Band PCB Mount SMD/SMT 315 MHz, 400 MHz, 433 MHz, 450 MHz, 649 MHz, 829 MHz, 2.055 GHz, 2.6 GHz Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking 36 mm 9 mm 3.3 mm A1004795 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Wi-Fi Dual Band/Blue tooth FPC antenna 5 307In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Antenna 2.4 GHz 5.9 GHz FPC Trace Rectangular - 1 dBi 50 Ohms 2 Band Adhesive Mount Connector MHF4 2.4 GHz, 5 GHz WiFi Applications 42.6 mm 8.6 mm 0.4 mm Bag
KYOCERA AVX Antennas LoRa/ISM External Fibreglass antenna, White color, N-type male connector 36In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas External 868 MHz 915 MHz Round - 1.2 dBi, - 0.3 dBi 50 Ohms 1.6:1, 1.5 :1 2 W - 40 C + 80 C 1 Band Connector Connector N-Type (Male) Cellular, Smart Grid 25 mm IP67 Bulk
KYOCERA AVX Antennas GPS 13x13x4mm Cerami c Patch 31In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.575 GHz 1.575 GHz GPS Patch Ceramic 0.3 dBic 50 Ohms 2:1 1 Band Adhesive Mount Pin 1.575 GHz 12.8 mm 12.8 mm 4.0 mm 1001044 Bulk
KYOCERA AVX Antennas 2.4 GHZ 3.835In Stock
5.000On Order
Min.: 1
Mult.: 1
: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.88 dBi 50 Ohms 1.8:1 500 mW - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 2 mm 1.2 mm 0.55 mm 1001312 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas ANTENNA STAMPED METAL PARTS 385In Stock
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 4.9 GHz 5.9 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4.5 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.4875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 8.75 mm 4.05 mm 2.01 mm 1001430 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Tunable WiFi 6E/BT F PC 150mm Cable MHF C 156In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 150 mm RF1.13 1001932FT Bulk
KYOCERA AVX Antennas Wi-Fi 6E Tunable Emb FPC MHF 2400-7125MHz 2W 50ohm 150mm Cable WLAN/BT/ZIGBEE 53In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.11 dBi 50 Ohms 2:1 2 W 3 Band Adhesive Mount Connector MHF4L 35.2 mm 8.5 mm 0.4 mm Bulk
KYOCERA AVX Antennas Dual Band LoRa/ISM 8 68/915 & WiFi/BT PCB 410In Stock
1.120Expected 19/11/2026
Min.: 1
Mult.: 1
: 1.120

Multiprotocol Antennas PCB Antennas Embedded 863 MHz 2.5 GHz Bluetooth WiFi, WLAN ISM Chip Ceramic 0.51 dBi, 0.21 dBi, 1.5 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 866.5 MHz, 915 MHz, 2.45 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35 mm 9 mm 3.2 mm 1002232 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Stamped Metal Dual B and WiFi Vertical Po 441In Stock
Min.: 1
Mult.: 1
: 150

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 5.925 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 3.6 dBi, 5.1 dBi 50 Ohms 2.0:1 500 mW - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.4425 GHz, 5.4875 GHz, 5.8875 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 16.1 mm 17.95 mm 10.55 mm 1002298 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Tunable 2.4GHz/BT FP C 50mm Cable MHF Con 487In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 3.3 dBi 50 Ohms 1.5:1 500 mW 1 Band Adhesive Mount Connector U.FL 2.4 GHz Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking 40 mm 8 mm 0.12 mm 100 mm RF1.13 1003893FT Bulk
KYOCERA AVX Antennas Broadband 5G/LTE/LPW A 433MHz or 450MHz o 333In Stock
5.000Expected 13/10/2026
Min.: 1
Mult.: 1
: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M WiFi, WLAN, LPWA, RPMA Chip Ceramic 1.6 dBi, 3.1 dBi, 1.7 dBi 50 Ohms 2.5:1, 3.0:1 2 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 649 MHz, 1.61 GHz, 1.955 GHz, 2.6 GHz Medical Applications, Weareables, Smart Metering, M2M, Firstnet, Automotive, Healthcare, POS, Tracking 36 mm 9 mm 3.2 mm 1004796 Reel, Cut Tape
KYOCERA AVX Antennas UWB FPC 100mm side C able MHF Connector 204In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6.5 GHz 8.5 GHz PCB Trace T-Pad Flex 5.3 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF 7.5 GHz Agriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking 18.6 mm 15.6 mm 0.2 mm 100 mm RF1.37 1005190F0 Bulk
KYOCERA AVX Antennas UWB PCB Vertical SMA (female) Connector 141In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz PCB Trace Mini Board 6 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Female 7.25 GHz Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking 20.6 mm 18.6 mm 0.8 mm 1005193 Bulk
KYOCERA AVX Antennas UWB PCB Horizontal S MA (female) Connecto 99In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz PCB Trace Mini Board 6.1 dBi 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Female 7.25 GHz Access Point, Embedded Design, Gateway, Handheld, Healthcare, Industrial Devices, M2M, OBD-II, Radar, Smart Grid, Telematics, Tracking 20.6 mm 18.6 mm 0.8 mm 1005194 Bulk
KYOCERA AVX Antennas Tunable WiFi 6E/BT P CB 200mm Cable MHF C 134In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) PCB Trace 2.5 dBi, 4.4 dBi, 6.11 dB 50 Ohms 2:01 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 0.7 mm 1001932PT Bulk
KYOCERA AVX Antennas LTE/LPWA/cellular FP C 150mm Cable MHF Co 37In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 700 MHz 2.7 GHz Cellular (NBIot, LTE) PCB Trace I-Pad Flex 2.9 dBi, 4.3 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C Embedded 2 Band Adhesive Mount Connector U.FL 2G, 3G, 4G, 5G, LTE Applications 53.6 mm 25.1 mm 0.2 mm 1.13 Coax 1002289 Bulk
KYOCERA AVX Antennas UWB FPC 100mm Cable MHF Connector 931In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 6 GHz 8.5 GHz UWB FPC Trace FPC+Cable 5.2 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 15.6 mm 18.6 mm 0.2 mm 103 mm RF1.37 1005188F0 Bulk
KYOCERA AVX Antennas 2.4GHz/BT PCB 100mm Cable MHF Connector 242In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.48 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.8 dBi 80 Hz 50 Ohms Embedded 1 Band Adhesive Mount Connector U.FL 2.44 GHz Agriculture, Smart Home, Healthcare, Automotive, Digital Signage 35 mm 8 mm 0.4 mm W1 Family Bulk
KYOCERA AVX Antennas WiFi 6E & 7 PCB 150m m Cable MHF Connecto 335In Stock
Min.: 1
Mult.: 1

PCB Antennas 2.4 GHz, 5.15 GHz, 5.925 GHz 2.48 GHz, 5.85 GHz, 7.125 GHz 2.3 dBi, 5 dBi, 2.5 dBi 50 Ohms 3 Band Adhesive Mount U.FL Agriculture, Bluetooth, , Healthcare 35.2 mm 8.5 mm 0.4 mm W3 Family Bulk
KYOCERA AVX Antennas GNSS(GPS/Glonass/BeiDou/Galileo) FPC 150mm Cable MHF 239In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS PCB Trace I-Bar Flex 2.4 dB, 2.5 dB 50 Ohms 2.3:1 - 40 C + 85 C 4 Band Adhesive Mount Connector U.FL 1.575 GHz, 1.6015 GHz, 1.61 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 41 mm 150 mm Coax 9000440 Bulk