Antennas

Results: 952
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pulse Electronics Antennas Blade 3W 50Ohms Vert 617-6000MHz 232In Stock
Rp322.889,60
Rp287.298,36
Rp274.456,16
Rp257.027,46
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 617 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS 802.11, WiFi, WLAN, WiMAX IoT, ISM, U-NII Whip Blade Tilt / Swivel 1.2 dBi, 2.5 dBi, 5.5 dBi 50 Ohms 3 W - 40 C + 85 C 3 Band Panel Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Fallback, Gateways, Setup Boxes, Smart Home, Industrial IoT 229 mm 34.25 mm 8.96 mm IP65 Bulk
Pulse Electronics Antennas 890-960MHz 11dB iN-Fem Antenna 10In Stock
Rp4.060.520,18
Rp3.546.832,18
Rp3.429.234,32
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 890 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 7 Element 11.1 dB 50 Ohms 2:1 300 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 925 MHz Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation 762 mm 185 mm YAGI Bulk
Pulse Electronics Antennas Candy Bar 4X5G,1GNSS,4xWIFI, AM 1.5FT,BK 4In Stock
Rp4.182.704,54
Rp3.700.021,28
Rp3.533.439,60
Min.: 1
Mult.: 1
Bulk
Pulse Electronics Antennas Log Periodic yagi 617-6000 MHz with 4.3-10 Connector Hardware included 4.3-10 Connector 9In Stock
40Expected 25/01/2027
Rp1.971.828,08
Rp1.729.660,88
Rp1.728.376,66
Rp1.590.781,66
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 6 GHz 9 dBi 50 Ohms 1.8 50 W - 40 C + 55 C 5 Band Panel Mount Connector 4.3-10 Female 210 mm 65 mm 440 mm IP54 0.16 in DAS Bulk
Pulse Electronics Antennas External/In-Building Antenna Directional Wall Mount UHF (TETRA)/5G NR/4G LTE SISO 4.3-10 Connector 15In Stock
Rp3.068.368,50
Rp2.668.058,78
Rp2.542.388,68
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 380 MHz 4 GHz 7.5 dBi 50 Ohms 2.5 50 W - 55 C + 60 C 4 Band Wall Mount Connector 4.3-10 Female 190 mm 65 mm 308 mm IP50 0.16 in DAS Bulk
Pulse Electronics Antennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE 4x MIMO 4.3-10 Connector 4In Stock
Rp9.508.731,80
Rp8.538.044,94
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 6 GHz 10.5 dBi 50 Ohms 1.7 100 W - 55 C + 60 C 4 Band Wall Mount Connector 4.3-10 Female 420 mm 308 mm 82 mm IP50 0.16 in DAS Bulk
Pulse Electronics Antennas GPS MULTI-MODE 13X13MM PA NPB 356In Stock
Rp319.220,40
Rp284.363,00
Rp264.916,24
Rp246.753,70
Rp244.552,18
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.56 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 1 dBic 50 Ohms 2:01 2 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M 13 mm 13 mm 2.2 mm 100 mm RF1.13 GPSGB Tray
Pulse Electronics Antennas GPS/MIMO LTE&WLAN GNSS Vehicle Mount 9In Stock
Rp4.203.802,44
Rp3.534.907,28
Rp3.376.397,84
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active Antenna 698 MHz 5.925 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 5 dBi 50 Ohms 1.5, 1.4, 1.6 - 40 C + 85 C 7 Band Magnetic Mount Connector SMA Male 750 MHz, 868 MHz, 900 MHz, 1.57542 GHz, 1.602 GHz Energy (Utility Vehicles), First Responders ( Ambulance, Fire, Police ), Fleet Management, Government, Location Based Services, Telematics 46.93 mm 6.28 mm 76 mm IP67 17 ft RG58 GPSMB50xx Bulk
Pulse Electronics Antennas Stealth Blade LTE Antenna 500In Stock
Rp461.218,44
Rp408.565,42
Rp384.715,62
Rp371.873,42
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) WiMAX ISM Module I-Bar 2 dBi 50 Ohms 2.5:1 3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 830 MHz, 1.94 GHz, 2.5 GHz Access Points, Data Transmission, IoT - Vending/Smart Metering, LTE, Public Safety, Vehicular ( Dashboard, Visor, Window ), WLAN and 3G/4G Applications 105.7 mm 26.16 mm 25.4 mm IP67 3 ft RG316 SB698SMAxx Bulk
Pulse Electronics Antennas LTE Stealth Blade ANTENNA, NPB 109In Stock
Rp491.672,80
Rp437.735,56
Rp415.536,90
Rp385.266,00
Rp332.979,90
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 698 MHz 2.7 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA 802.11, WLAN, WiMAX IoT, ISM Module I-Bar 2 dBi, 2 dBi 50 Ohms 2.5:1 3 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 750 MHz, 850 MHz, 868 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Access Points, IoT - Vending/Smart Metering, WLAN, LTE and 3G/4G Applications 105.7 mm 26.16 mm 2.08 mm IP67 10 ft RG316 w2 Bulk
Pulse Electronics Antennas Multi 2400-5900MHz Wall/Pole Mount 97In Stock
Rp1.294.493,76
Rp1.120.573,68
Rp1.053.243,86
Rp989.583,24
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 5.9 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN IoT, ISM, U-NII Collinear Radome 3.5 dBi, 6.5 dBi 50 Ohms 2:1 20 W - 40 C + 85 C 2 Band Bracket Mount Connector N Male 2.45 GHz, 5.5 GHz Access Points, Base Stations, Public Safety, Repeaters, Small Cell 172.974 mm IP67 Outdoor Bulk
Pulse Electronics ANT1005LL14R2400A
Pulse Electronics Antennas 1005 2.4GHz Ceramic Chip 35.990In Stock
Cut Tape
Rp2.935,36
Rp2.440,02
Rp2.311,60
Rp2.109,79
Reel
Rp1.614,45
Min.: 1
Mult.: 1
Max.: 40.000
: 10.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 120 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 2.45 GHz 1 mm 0.5 mm 0.5 mm ANT1005 Reel, Cut Tape, MouseReel
Pulse Electronics SPDA172400
Pulse Electronics Antennas 2400 MHZ 6"BENT 2:1VSWR 88In Stock
Rp455.164,26
Rp401.593,94
Rp379.578,74
Rp358.847,76
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN IoT, ISM Whip Straight 1 Band Panel Mount Connector TNC Male 2.45 GHz Portable Radio Antennas 6 in Bulk
Pulse Electronics W3326
Pulse Electronics Antennas Ant,Embed PCB,791-2170MHz 2.829In Stock
Cut Tape
Rp109.709,08
Rp95.032,28
Rp90.078,86
Rp82.923,92
Reel
Rp65.128,30
Min.: 1
Mult.: 1
: 2.500
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 791 MHz 2.17 GHz Cellular (NBIoT, LTE), Cat-M1 Chip Rectangular 0.6 dBi, 2.3 dBi 169 MHz, 460 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 875.5 MHz, 1.94 GHz Connected Devices, High and Low Bands, Sensors 20 mm 7 mm 1.5 mm Reel, Cut Tape
Pulse Electronics W3509
Pulse Electronics Antennas RFID RADIATOR + FERRITE NPB 633In Stock
Rp142.731,88
Rp123.652,04
Rp117.047,48
Rp105.856,42
Min.: 1
Mult.: 1
RFID/NFC Antennas 13.56 MHz NFC Bulk
Pulse Electronics Antennas 1W UHF (915MHZ) FR4 CHIP ANTENNA 2.096In Stock
Cut Tape
Rp18.162,54
Rp15.685,83
Rp14.805,22
Rp13.557,69
Reel
Rp11.099,33
Min.: 1
Mult.: 1
: 1.000
RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE) 802.11 ISM, RFID Chip Ceramic 1.59 dBi 30 MHz 50 Ohms 1 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz Industrial Remote Control, ISM Band Equipment, Smart Meter 12.3 mm 4 mm 1.6 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 870MHz 50 Ohm 1W CHIP ANTENNA 871In Stock
Cut Tape
Rp42.746,18
Rp36.875,46
Rp34.857,40
Rp32.105,50
Reel
Rp24.400,18
Min.: 1
Mult.: 1
: 1.000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 870 MHz Cellular (NBIoT, LTE) Chip Ceramic 1.51 dB 34 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 870 MHz Industrial Remote Control, ISM Band Equipment, Smart Meter 12.3 mm 4 mm 1.6 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 1608 2.4GHz Ceramic Chip 6.158In Stock
20.000Expected 23/02/2027
Cut Tape
Rp4.219,58
Rp3.687,55
Rp3.485,74
Rp3.173,86
Reel
Rp2.605,13
Min.: 1
Mult.: 1
Max.: 32.000
: 4.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices 1.6 mm 0.8 mm 0.4 mm ANT1608 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 1608 2.4/5GHz Ceramic PIFA-C Chip 8.000In Stock
Cut Tape
Rp4.219,58
Rp3.687,55
Rp3.485,74
Rp3.173,86
Reel
Rp2.513,40
Min.: 1
Mult.: 1
: 4.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.875 GHz 6 dB 150 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 1.6 mm 0.8 mm 0.4 mm ANT1608 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 1W, 2.45GHz, 3216 13.624In Stock
Cut Tape
Rp4.219,58
Rp3.687,55
Rp3.485,74
Rp3.173,86
Reel
Rp2.550,09
Min.: 1
Mult.: 1
Max.: 24.000
: 3.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 1.69 dB 230 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 3.05 mm 1.55 mm 0.55 mm ANT3216 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 1W 2.4-2.5GHz ANTENNA 4.579In Stock
12.000Expected 09/02/2027
Cut Tape
Rp8.072,24
Rp6.861,40
Rp6.476,14
Rp5.815,68
Reel
Rp4.825,00
Min.: 1
Mult.: 1
: 3.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 5.05 dBi 160 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 3.2 mm 1.6 mm 1.2 mm ANT3216 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 5320 2.4G Ceramic Helix Chip Type45 1.881In Stock
Cut Tape
Rp8.439,16
Rp7.283,36
Rp6.861,40
Rp6.292,68
Reel
Rp5.430,42
Min.: 1
Mult.: 1
: 1.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 2.5 GHz 2.45 GHz ANT Reel, Cut Tape
Pulse Electronics Antennas 1W 1.575G/1.602GHz GPS/GALILEO&GLONASS 73In Stock
Cut Tape
Rp14.126,42
Rp12.053,32
Rp11.374,52
Rp10.420,53
Reel
Rp8.585,93
Min.: 1
Mult.: 1
: 2.000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Chip Ceramic 1.45 dBi, 1.46 dBi 80 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Tablet, Navigation Device, Telematics Box, Fleet Management 5.3 mm 2 mm 1.1 mm ANT5320 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 8010 GPS Ceramic Helix Chip Type05 5.900In Stock
Cut Tape
Rp6.788,02
Rp5.834,03
Rp5.503,80
Rp5.026,80
Reel
Rp4.348,00
Min.: 1
Mult.: 1
: 3.000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.573 GHz 1.577 GHz 1.575 GHz ANT Reel, Cut Tape
Pulse Electronics Antennas 2.4/5 GHz 3.2/3.4dBi 40x8mm 1.13 100mm 1.048In Stock
Rp35.591,24
Rp30.637,82
Rp28.986,68
Rp26.418,24
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi IoT, ISM PCB Trace I-Bar Flex 3.2 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 16 mm 10 mm 45 mm 100 mm RF1.13 ANTX100 Bulk