Antennas

Results: 952
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pulse Electronics Antennas Ant Active GPS 3Leads Drt Mnt Black 1In Stock
Rp2.520.373,48
Rp2.145.748,16
Rp1.973.846,14
Rp1.950.363,26
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Active Antenna 698 MHz 5.875 GHz Bluetooth, BLE Cellular (NBIoT, LTE) GPS LPWAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII Module Sharkfin 4.5 dBi, 6.5 dBi 50 Ohms 2.5:1, 2.0:1 20 W, 20 W, 100 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector SMA Male, RP-SMA Male 868 MHz, 900 MHz, 1.57542 GHz, 1.945 GHz, 2.45 GHz Mobile Broadband, Fixed Broadband, Navigation, Asset Tracking, Fleet Management, Public Safety 88.3 mm IP65 5.18 mm RG58 x 2, 5.18 mm RG174 Antennas Bulk
Pulse Electronics Antennas Ant0.806-0.96BlackSMA17ft 10In Stock
Rp1.977.331,88
Rp1.712.232,18
Rp1.536.660,96
Rp1.488.044,06
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 806 MHz 960 MHz 2.14 dB 50 Ohms 2.1:1 100 W 1 Band Connector SMA Male 31 mm RG-58 Bulk
Pulse Electronics Antennas 1W 3.08dBi 1.559-1.612GHz 1.629In Stock
Rp49.534,20
Rp31.188,20
Rp31.004,74
Rp22.932,50
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.612 GHz 1.599 GHz PCB Trace I-Bar Flex 3.08 dBi 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 1.575 GHz, 1.602 GHz GPS, GLONASS 40 mm 7.5 mm 45 mm 100 mm RF1.13 ANTX100 Bulk
Pulse Electronics Antennas Ant, LTE Clarity Plastic 4In Stock
Rp120.166,30
Rp90.445,78
Rp85.492,36
Rp84.575,06
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz Cellular (NBIoT, LTE) WiMAX PCB Trace LDS 5.2 dBi 50 Ohms 3.5:1 5 W - 40 C + 85 C 2 Band PCB Mount Snap On 750 MHz, 868 MHz, 900 MHz, 1.945 GHz, 2.5 GHz 40 mm 7 mm Tray
Pulse Electronics Antennas IP67 3.1/5.17 dBi, Direct 63In Stock
Rp1.274.680,08
Rp1.119.656,38
Rp923.721,10
Rp923.537,64
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), DSRC IoT, ISM Module Sharkfin 3.1 dBi, 5.17 dBi 50 Ohms 3.2 :1, 2 :1 30 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 830 MHz, 2.2 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 78.71 mm IP67 ICEFINx Bulk
Pulse Electronics Antennas GPS Multiband Embdd 2.4-2.48/5.15-5.8GHz 2.813In Stock
Cut Tape
Rp44.580,78
Rp38.526,60
Rp36.325,08
Rp33.389,72
Reel
Rp20.364,06
Min.: 1
Mult.: 1
: 3.000
Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 2.4 dBi, 5.7 dBi 50 Ohms 1.9, 2.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 6 GHz Wireless Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape


Pulse Electronics Antennas LPT 450-512MHZ ANTENNA 5In Stock
Rp998.756,24
Rp743.379,92
Rp716.044,38
Rp710.724,04
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 450 MHz 512 MHz GSM LoRaWAN UHF Whip Straight 4.6 dBi 50 Ohms 2.3:1 100 W - 40 C + 85 C 2 Band NMO Mount Connector NMO 450 MHz, 480 MHz, 512 MHz Public Safety 89.9 mm IP67 Bulk
Pulse Electronics Antennas Monopole WiFi 10x3x4 996In Stock
Cut Tape
Rp46.782,30
Rp41.461,96
Rp36.875,46
Rp33.756,64
Reel
Rp26.785,16
Min.: 1
Mult.: 1
: 500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.5 dBi 50 Ohms - 45 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz Wireless Applications, ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape
Pulse Electronics Antennas Ext Antenna DB 78mm Straight RP SMA Male 93In Stock
Rp94.848,82
Rp80.355,48
Rp69.714,80
Rp67.696,74
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.925 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Straight 1.8 dBi, 2.55 dBi 50 Ohms 1 W - 35 C + 65 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz, 5.5 GHz, 6.5 GHz Wireless Application, V2x Communication, Rugged Outdoor Systems, Marine, Mining, Utility, Oil/Gas Environments, Industrial Applications, Metering, Security, IoT Applications, Outdoor Networking, Data Transmission, Access Points 76 mm IP65 W5029x Bulk
Pulse Electronics Antennas SLPT2400NMOHFW (W NPB 32In Stock
Rp899.504,38
Rp777.870,40
Rp739.710,72
Rp634.771,60
Rp633.303,92
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Stubby 5.06 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band NMO Mount NMO Connector Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 SLPT2400 Bulk
Pulse Electronics Antennas YAGI 4 ELEM 8DBI 806-866 M PBC 3In Stock
Rp3.723.504,16
Rp2.942.881,86
Rp2.842.712,70
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 806 MHz 866 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 4 Element 8.5 dB 50 Ohms 2:1 300 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 836 MHz Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation 445 mm 211 mm YAGI Bulk

Pulse Electronics Antennas WIRELESS EXTERNAL OUTDOOR WHIP 19In Stock
Rp1.802.311,04
Rp1.475.385,32
Rp1.460.341,60
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 450 MHz 470 MHz UHF Whip Straight with Base 3 dB 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 460 MHz LMR, Public Safety, M2M Bulk

Pulse Electronics Antennas CHR SPG BASE-WHIP ENC 3. NPB 12In Stock
Rp1.470.431,90
Rp1.321.278,92
Rp1.208.267,56
Rp1.183.500,46
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 740 MHz 806 MHz 4G/5G, Cellular (NBIoT, LTE), UMTS UHF Whip Straight with Base 3.4 dBi 50 Ohms 2:01 200 W 1 Band NMO Mount Connector NMO 773 MHz LMR, Public Safety, M2M Bulk
Pulse Electronics Antennas SLPT2400DMNW (WHI RPB 94In Stock
Rp768.513,94
Rp750.534,86
Rp750.351,40
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Low Profile 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Stubby 4.78 dBi 50 Ohms 1.5:1 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector N Female 66.66 mm SLPT2400 Bulk
Pulse Electronics Antennas Direct Mnt OnVehicle 4900-6000MHz 53In Stock
Rp1.090.119,32
Rp957.661,20
Rp789.611,84
Rp789.244,92
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 4.9 GHz 6 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM, U-NII Whip Stubby 50 Ohms 2:1 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector N Female 5.5 GHz Public Safety, LMR, ISM Applications, Bus, Rail, Transit, IoT Devices 66.66 mm IP67 SLPT4900 Bulk
Pulse Electronics Antennas Access Point Router 802.11n Antenna 259In Stock
Rp93.197,68
Rp75.218,60
Rp72.283,24
Rp66.045,60
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5 GHz Bluetooth 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace I-Bar 2 dBi 50 Ohms 2:1 - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz Access Point Routers, Wireless Applications 70 mm 16 mm 0.7 mm 250 mm RF1.13 Bulk
Pulse Electronics Antennas YAGI 7 ELEM 11DBI 740-806 NPB 6In Stock
Rp2.981.775,38
Rp2.831.521,64
Rp2.778.685,16
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 704 MHz 806 MHz Cellular (NBIoT, LTE), GSM, UMTS UHF Yagi 5 Element 11.5 dB 50 Ohms 2:1 300 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 755 MHz Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation 832 mm 220 mm YAGI Bulk
Pulse Electronics Antennas 900/1800MHz 50 Ohm CHIP ANTENNA,GSM 727In Stock
Cut Tape
Rp47.699,60
Rp38.893,52
Rp36.325,08
Rp30.454,36
Reel
Rp26.418,24
Min.: 1
Mult.: 1
: 1.000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 900 MHz 1.8 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS 802.11 ISM, RFID Chip Ceramic 1.08 dB 20 MHz 50 Ohms 3 2 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 900 MHz, 1.8 GHz Global Cellular Network Devices, M2M Module, Telematics 12.3 mm 4.4 mm 1.2 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas IP67 4900-6000 MHz Direct Mount 78In Stock
Rp1.213.404,44
Rp1.065.352,22
Rp873.086,14
Rp872.902,68
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 4.9 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 6.2 dBi 50 Ohms 2:1 30 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 5.5 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 ICEFINx Bulk
Pulse Electronics Antennas Internal Tri-band ISM868/915MHz,2.4GHz 269In Stock
Rp94.298,44
Rp81.456,24
Rp63.844,08
Rp53.937,24
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Embedded 863 MHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace T-Bar Flex 0.2 dBi, 4.1 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 868 MHz, 915 MHz, 2.45 GHz ISM Applications, M2M, IoT Devices, Data Terminas, Routers, Wireless Applications 82.5 mm 15.5 mm 0.5 mm 150 mm RF1.13 Internal Bulk
Pulse Electronics Antennas Ant Int PCB 698-2690MHz SMA 280In Stock
Rp172.085,48
Rp145.667,24
Rp135.943,86
Rp130.073,14
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 698 MHz 2.69 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace T-Bar 2.2 dBi, 4.4 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 830 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz Cellular Applications 42.4 mm 31 mm 0.7 mm Tray
Pulse Electronics Antennas High Efficiency Ultra Wideband Dipole 698-6000MHz 1.498In Stock
Rp142.915,34
Rp124.018,96
Rp117.414,40
Rp108.241,40
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 170 mm RF1.13 W3554 Bulk
Pulse Electronics Antennas 100W 50ohms 440-470MHz 22In Stock
Rp1.508.224,66
Rp1.136.718,16
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 440 MHz 470 MHz Dome 50 Ohms 2:1 100 W - 40 C + 85 C 1 Band Connector Connector SMA-Male 178.3 mm 52.5 mm 63.6 mm IP67 SKF Bulk
Pulse Electronics Antennas Ant Active GNSS Adh Mnt 5m SMA 61In Stock
Rp415.353,44
Rp362.150,04
Rp343.620,58
Rp286.747,98
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.559 GHz 1.61 GHz BEIDOU, GLONASS, GNSS, GPS Module Puck 26 dB 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.575 GHz, 1.602 GHz Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M 53 mm 29.9 mm 6.6 mm IP65 5 M RG174 Bulk
Pulse Electronics BSA450C
Pulse Electronics Antennas RADIAL BS-WHP 4.5DB 450-47 NPB 17In Stock
Rp2.877.386,64
Rp2.303.340,30
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 450 MHz 470 MHz Bulk