Antennas

Results: 952
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pulse Electronics Antennas Direct Mnt, Monopole White 617-7125MHz 157In Stock
Rp894.734,42
Rp783.557,66
Rp745.031,06
Rp692.194,58
Rp629.634,72
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Passive Antenna 617 MHz 7.125 MHz 4G/5G, Cellular (NBIoT, LTE) 802.11, WiFi 6E, WLAN ISM, U-NII Whip Straight 2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi 50 Ohms 3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1 60 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector N Female 788 MHz, 2.205 GHz, 3.75 GHz, 4.7 GHz, 5.538 GHz, 6.562 GHz Utility Boxes, Smart Metering, IoT Devices 97.8 mm IP67 LPT600/71dmn Bulk
Pulse Electronics Antennas 900MHz 3.0dBi R-SMA 3.566In Stock
Rp171.718,56
Rp146.034,16
Rp141.631,12
Rp137.778,46
Min.: 1
Mult.: 1
Max.: 80
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 868 MHz 928 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox IoT, RFID Whip Tilt/Swivel 1 dBi 50 Ohms 2 - 20 C + 65 C 1 Band Panel Mount Connector RP-SMA Male 903 MHz Security, Sensors, Monitoring 195 mm 36.7 mm IP20 Bulk
Pulse Electronics Antennas Dual Band WLAN Ceramic Antenna 11.584In Stock
Cut Tape
Rp46.598,84
Rp40.177,74
Rp37.976,22
Rp34.857,40
Reel
Rp25.867,86
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 3.2 dBi, 4.2 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Applications, ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Domino LTE SMD Antenna 10.078In Stock
Cut Tape
Rp93.564,60
Rp79.805,10
Rp71.732,86
Rp66.412,52
Reel
Rp56.872,60
Min.: 1
Mult.: 1
: 1.000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GNSS WiMAX Chip Ceramic 5.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 750 MHz, 868 MHz, 900 MHz, 1.544 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications, Satellite 40 mm 7 mm 3 mm Domino Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 5G-FR1+WiFi-6E/7+GNSS L1+L2 DirMt 13-in-1 Sharkfin 4In Stock
Rp6.401.836,70
Rp5.679.738,14
Rp5.549.665,00
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 617 MHz 7.125 GHz 7 dBi 50 Ohms 45 W - 40 C + 85 C Monopole 5 Band Connector SMA-Male 400 mm 52.5 mm 63.8 mm IP67 SKF Bulk
Pulse Electronics Antennas 5G-FR1+WiFi-6E/7+GNSS L1+L2 DirMt 7-in-1 Sharkfin 4In Stock
Rp5.727.254,28
Rp5.077.438,96
Rp4.915.443,78
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 617 MHz 5.925 GHz 50 Ohms 2.5 45 W - 40 C + 85 C Monopole 2 Band Screw Connector SMA-Male 400 mm 52.5 mm 64 mm IP67 SKF Bulk
Pulse Electronics Antennas Covert Vehicular Antenna 5 -in -1 Candy Bar 2x 5G 2x WiFi 1x GNSS 178x60x19mm 18In Stock
Rp2.120.063,76
Rp1.865.421,28
Rp1.764.334,82
Rp1.688.015,46
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 617 MHz 7.125 GHz 5.5 dBi 50 Ohms 2:1, 2.5:1 2 W - 40 C + 85 C Monopole, Patch 3 Band Adhesive Mount Connector SMA Male 178 mm 60 mm 19 mm IP67 CDB Bulk
Pulse Electronics Antennas External/In-Building DAS Omni Direct Ceil Mt. UHF (TETRA)/5G NR/4G LTE 20In Stock
Rp2.296.185,36
Rp2.023.563,80
Rp1.789.285,38
Rp1.776.993,56
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 350 MHz 6 GHz 5 dBi 50 Ohms 1.8 50 W - 55 C + 60 C 6 Band Wall Mount Connector N-Type Female 10 mm IP50 0.16 in DAS Bulk
Pulse Electronics Antennas External/In-Building DAS Omni Direct Ceil Mt. 5G NR/CBRS/4G LTE MIMO 40In Stock
Rp2.532.665,30
Rp2.194.915,44
Rp2.186.476,28
Rp1.988.522,94
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 6 GHz 6 dBi 50 Ohms 1.8 50 W - 55 C + 60 C 6 Band Wall Mount Connector N-Type Female 18 mm IP50 0.16 in DAS Bulk
Pulse Electronics Antennas External/In-Building DAS Omni Direct Ceil Mt. 5G NR/CBRS/4G LTE 4x MIMO 10In Stock
Rp4.193.712,14
Rp3.696.352,08
Rp3.429.234,32
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 6 GHz 4.5 dBi 50 Ohms 1.8 50 W - 55 C + 60 C 6 Band Wall Mount Connector N-Type Female 24 mm IP50 0.16 in DAS Bulk
Pulse Electronics Antennas External/In-Building DAS Omni Direct Ceil Mt. 5G NR/CBRS/4G LTE SISO 40In Stock
Rp1.195.058,44
Rp1.048.657,36
Rp1.048.473,90
Rp928.857,98
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 6 GHz 6 dBi 50 Ohms 1.8 50 W - 55 C + 60 C 6 Band Wall Mount Connector N-Type Female 18 mm IP50 0.16 in DAS Bulk
Pulse Electronics Antennas External/In-Building Antenna Directional Wall Mount UHF (TETRA)/5G NR/4G LTE SISO 4.3-10 Connector 15In Stock
Rp3.068.368,50
Rp2.668.058,78
Rp2.542.388,68
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 380 MHz 4 GHz 7.5 dBi 50 Ohms 2.5 50 W - 55 C + 60 C 4 Band Wall Mount Connector 4.3-10 Female 190 mm 65 mm 308 mm IP50 0.16 in DAS Bulk
Pulse Electronics Antennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE 4x MIMO 10In Stock
Rp5.176.690,82
Rp4.745.192,90
Rp4.402.306,16
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 3.8 GHz 8 dBi 50 Ohms 2 50 W - 40 C + 60 C 4 Band Wall Mount Connector N-Type Female 410 mm 305 mm 84 mm IP50 0.16 in DAS Bulk
Pulse Electronics Antennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE MIMO 5In Stock
Rp8.478.787,36
Rp7.536.720,26
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 6 GHz 7 dBi 50 Ohms 1.8 50 W - 55 C + 60 C 5 Band Wall Mount Connector N-Female 422 mm 308 mm 100 mm IP50 0.16 in DAS Bulk
Pulse Electronics Antennas External/In-Building Antenna Directional Wall Mount 5G NR/CBRS/4G LTE 4x MIMO 4.3-10 Connector 4In Stock
Rp9.508.731,80
Rp8.538.044,94
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 6 GHz 10.5 dBi 50 Ohms 1.7 100 W - 55 C + 60 C 4 Band Wall Mount Connector 4.3-10 Female 420 mm 308 mm 82 mm IP50 0.16 in DAS Bulk
Pulse Electronics Antennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE 4x MIMO 5In Stock
Rp9.015.224,40
Rp8.057.012,82
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 6 GHz 10.5 dBi 50 Ohms 1.7 100 W - 55 C + 60 C 4 Band Wall Mount Connector N-Female 420 mm 308 mm 82 mm IP50 0.16 in DAS Bulk
Pulse Electronics Antennas External/In-Building DAS Direct Wall Mt. 5G NR/CBRS/4G LTE MIMO 17In Stock
Rp2.810.974,12
Rp2.435.798,42
Rp2.215.829,88
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 3.8 GHz 9 dBi 50 Ohms 2 50 W - 40 C + 60 C 4 Band Wall Mount Connector N-Type Female 195 mm 74 mm 315 mm IP50 0.16 in DAS Bulk
Pulse Electronics Antennas GNSS IP67 Active 26dB RHCP Antenna 38In Stock
Rp1.158.916,82
Rp1.017.469,16
Rp985.914,04
Rp856.207,82
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Active GNSS 1.56 GHz 1.602 GHz GLONASS, GNSS, GPS Active Bulk
Pulse Electronics Antennas GPS MULTI-MODE 25X25MM PA NPB 1.407In Stock
Rp371.506,50
Rp323.623,44
Rp305.093,98
Rp282.528,40
Min.: 1
Mult.: 1
Max.: 112
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.56 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 1 dBic 50 Ohms 2:01 2 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M 25 mm 25 mm 2.9 mm 100 mm RF1.13 GPSGB Tray
Pulse Electronics Antennas LOW PIM LTE OMNI-DIRECTION NPB 36In Stock
Rp1.765.252,12
Rp1.552.438,52
Rp1.478.871,06
Rp1.328.066,94
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 1.71 GHz 2.17 GHz RO Bulk
Pulse Electronics Antennas Radome Omni Multi-ba N Female, .7/1/2 dB 512In Stock
Rp1.487.126,76
Rp1.282.018,48
Rp1.206.983,34
Rp1.175.061,30
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WiFi, WLAN, WiMAX Collinear Radome 0.7 dBi, 1 dBi, 2 dBi 50 Ohms 2:1 3 W - 40 C + 85 C 3 Band Bracket Mount Connector N Female 750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.55 GHz Cellular Applications, Wireless Applications 230.7 mm IP67 Bulk
Pulse Electronics Antennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 312.3mm 1.430In Stock
Rp28.803,22
Rp24.767,10
Rp23.482,88
Rp21.281,36
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 698 MHz 2.7 GHz 4G, NB-IoT, LTE Rectangular 4.5 dBi 50 Ohms 1 W - 20 C + 65 C 3 Band Adhesive Mount Connector IPEX 61 mm 20 mm 0.4 mm 1.37 mm Coax BTPA Bulk
Pulse Electronics Antennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 200mm 958In Stock
Rp27.519,00
Rp23.849,80
Rp21.097,90
Rp19.630,22
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 698 MHz 2.7 GHz 4G, NB-IoT, LTE Rectangular 4.5 dBi 50 Ohms 1 W - 20 C + 65 C 3 Band Adhesive Mount Connector IPEX 61 mm 20 mm 0.4 mm 1.37 mm Coax BTPA Bulk
Pulse Electronics Antennas FPC PFCB adhesive mount 4G Nb-IoT LTE CAT M1 100mm 1.101In Stock
Rp26.418,24
Rp22.749,04
Rp21.464,82
Rp19.630,22
Min.: 1
Mult.: 1
Max.: 400
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Dipole 698 MHz 2.7 GHz 4G, NB-IoT, LTE Rectangular 4.5 dBi 50 Ohms 1 W - 20 C + 65 C 3 Band Adhesive Mount Connector IPEX 61 mm 20 mm 0.4 mm 1.37 mm Coax BTPA Bulk
Pulse Electronics Antennas Stacked L1 / L2 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS 88In Stock
Rp422.141,46
Rp367.837,30
Rp348.940,92
Rp308.946,64
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.215 GHz 1.602 GHz 15 dB 50 Ohms - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF Glonass, GPS, Multiband Satellite Navigation 30 mm 30 mm 12.69 mm 1.13 mm GNSSL1L Tray