Antennas

Results: 952
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pulse Electronics Antennas Stacked L1 / L2 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS 88In Stock
Rp422.141,46
Rp367.837,30
Rp348.940,92
Rp308.946,64
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.215 GHz 1.602 GHz 15 dB 50 Ohms - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF Glonass, GPS, Multiband Satellite Navigation 30 mm 30 mm 12.69 mm 1.13 mm GNSSL1L Tray
Pulse Electronics Antennas Stacked L1 / L5 Active patch 15dB LNA GPS Glonass Galileo Beidou IRNSS 72In Stock
Rp428.746,02
Rp373.708,02
Rp354.628,18
Rp313.900,06
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.164 GHz 1.602 GHz 16 dB 50 Ohms - 40 C + 85 C 2 Band PCB Mount Connector I-PEX MHF Glonass, GPS, Multiband Satellite Navigation 30 mm 30 mm 12.69 mm 1.13 mm GNSSL1L Tray
Pulse Electronics Antennas 50Ohms 3W 2400-2500MHz & 4900-7125MHz Black SMA-Male Monopole
Due to size or weight of the product, your shipping charge may increase.
28In Stock
Rp1.011.048,06
Rp886.111,80
Rp842.998,70
Rp783.741,12
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 2.9 dBi 50 Ohms 2.5 3 W - 40 C + 80 C Monopole 3 Band Connector SMA-Male IP67 RG-316 LPT Bulk
Pulse Electronics Antennas Radome Omni 50Omns Vertical 20W White Tri-Band WiFi 6E 7In Stock
Rp1.190.838,86
Rp1.044.988,16
Rp922.069,96
Rp897.119,40
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 5.7 dBi 50 Ohms 2:1 20 W - 40 C + 85 C Dipole 3 Band Connector N-Male 173 mm IP67 RO Bulk
Pulse Electronics Antennas FR1 5G 617-7125MHz Multiband Flat 2x2 7In Stock
Rp1.429.336,86
Rp1.255.783,70
Rp1.198.177,26
Rp1.115.620,26
Min.: 1
Mult.: 1
617 MHz 7.125 GHz 50 Ohms 2 W - 40 C + 85 C 5 Band SMA Male 159.5 mm 127.5 mm 9.6 mm Bulk
Pulse Electronics Antennas 433MHz 50 Ohm 1W CHIP ANTENNA 5.115In Stock
11.000Expected 23/02/2027
Cut Tape
Rp16.511,40
Rp14.126,42
Rp13.319,20
Rp12.200,09
Reel
Rp10.090,30
Min.: 1
Mult.: 1
Max.: 8.000
: 1.000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE) LoRaWAN ISM, RFID Chip Ceramic 0.79 dB 28 MHz 50 Ohms 2 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 433 MHz Industrial Remote Control, ISM Band Equipment, Smart Meter 12.3 mm 4 mm 1.6 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 1204 433M Ceramic He lix Chip Antenna, T 6.473In Stock
Cut Tape
Rp36.508,54
Rp31.555,12
Rp29.903,98
Rp27.335,54
Reel
Rp24.216,72
Min.: 1
Mult.: 1
Max.: 8.000
: 1.000
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 433 MHz Cellular (NBIoT, LTE) LoRaWAN ISM, RFID Chip Ceramic 0.83 dBi 28 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 433 MHz Industrial Remote Control, ISM Band Equipment, Smart Meter 12.3 mm 4 mm 1.5 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 915MHz 50 Ohm 1W CHIP ANTENNA 2.271In Stock
Cut Tape
Rp42.379,26
Rp36.508,54
Rp34.490,48
Rp31.004,74
Reel
Rp26.418,24
Min.: 1
Mult.: 1
: 1.000
RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE), GSM, UMTS, DCS 802.11 ISM, RFID Chip Ceramic 3.32 dB 20 MHz 50 Ohms 2 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 915 MHz Industrial Remote Control, ISM Band Equipment, Smart Meter 12.3 mm 4.1 mm 1.6 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 1W, 2.45GHz, 3216 16.654In Stock
Cut Tape
Rp4.219,58
Rp3.687,55
Rp3.485,74
Rp3.173,86
Reel
Rp2.550,09
Min.: 1
Mult.: 1
Max.: 24.000
: 3.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN IoT, ISM, RFID Chip Ceramic 1.69 dB 230 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 3.05 mm 1.55 mm 0.55 mm ANT3216 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 1.575GHz 50 Ohm 1W PIFA CHIP ANTENNA 10.641In Stock
Cut Tape
Rp8.439,16
Rp7.283,36
Rp6.861,40
Rp6.292,68
Reel
Rp5.081,84
Min.: 1
Mult.: 1
: 3.000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.577 GHz Bluetooth, BLE GPS Chip Ceramic 2.01 dB 51 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.575 GHz Tablet, Navigation Device, Telematics Box, Fleet Management 3.2 mm 1.6 mm 1.2 mm ANT3216 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.45&5.5GHz 50 Ohm PIFA CHIP ANTENNA 13.808In Stock
Cut Tape
Rp12.108,36
Rp10.347,14
Rp8.861,12
Rp7.925,47
Reel
Rp6.586,21
Min.: 1
Mult.: 1
Max.: 16.000
: 2.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 5 GHz WiFi 2.17 dB, 3.51 dB 150 MHz, 900 MHz 50 Ohms 1 W - 40 C + 105 C 2 Band PCB Mount SMD/SMT 5.3 mm 2 mm 1.15 mm ANT5320 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.45GHz 50 Ohm 1W CHIP ANTENNA 16.271In Stock
Cut Tape
Rp16.327,94
Rp12.805,51
Rp11.227,75
Rp8.530,89
Reel
Rp6.145,91
Min.: 1
Mult.: 1
Max.: 16.000
: 2.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Ceramic 2.4 GHz 2.5 GHz WiFi 2.62 dBi 500 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band SMD/SMT Solder 2.45 GHz 7 mm 2 mm 0.75 mm ANT7020 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4 GHz 4.4dBi 18.4x7.5mm 100mm 5.130In Stock
Rp33.022,80
Rp28.436,30
Rp26.968,62
Rp24.583,64
Min.: 1
Mult.: 1
Max.: 800
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 4.4 dB 50 Ohms 2:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz 0.55 mm 7.5 mm 45 mm 1.13 mm Mini Coaxial Cable ANTX100 Bulk
Pulse Electronics Antennas 2.4 GHz 2.2dBi 39x10mm 1.13 100mm 4.911In Stock
Rp31.004,74
Rp26.785,16
Rp25.317,48
Rp22.932,50
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 2.2 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz 39 mm 10 mm 0.55 mm 1.13 mm Mini Coaxial Cable ANTX100 Bulk
Pulse Electronics Antennas 850/900/1800/1900/ 2100MHz PENTABAND 1.947In Stock
Rp77.787,04
Rp57.056,06
Rp56.505,68
Rp56.138,76
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 850 MHz 2.1 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace I-Bar Flex 3.9 dB, 4.2 dB, 4.5 dB, 5 dB, 5.1 dB 50 Ohms 3:1 1 W - 40 C + 85 C 5 Band PCB Mount Connector IPEX MHF 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz 100 mm 20 mm 0.95 mm 1.13 mm Mini Coaxial Cable ANTX100 Bulk
Pulse Electronics Antennas 2.4 GHz 3.3 dBi 39x10mm 1.13 100mm 1.611In Stock
Rp33.940,10
Rp29.353,60
Rp27.702,46
Rp25.317,48
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 3.2 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz 16 mm 10 mm 45 mm 100 mm RF1.13 ANTX100 Bulk
Pulse Electronics Antennas 868MHz 34*7x0.8mm 1.13 150mm-L 3.209In Stock
Rp25.684,40
Rp22.198,66
Rp20.914,44
Rp19.079,84
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 860 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS PCB Trace I-Bar Flex 2 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 870 MHz 34 mm 7 mm 100 mm RF1.13 ANTX150 Bulk
Pulse Electronics Antennas 915MHz 34*7x0.8mm 1.13 150mm-L 2.842In Stock
Rp27.519,00
Rp23.666,34
Rp22.382,12
Rp20.364,06
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 890 MHz 925 MHz Cellular (NBIoT, LTE), GSM, UMTS PCB Trace I-Bar Flex 1.9 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 868 MHz, 900 MHz 34 mm 7 mm 3 mm 100 mm RF1.13 ANTX150 Bulk
Pulse Electronics Antennas 2.4/5GHz 50 Ohm 1W PCB ANTENNA 2.245In Stock
Rp33.389,72
Rp28.803,22
Rp27.152,08
Rp24.216,72
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 4.4 dB 50 Ohms 2:1 1 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT IPEX MHF 2.45 GHz 18.4 mm 7.5 mm 0.55 mm 1.13 mm Mini Coaxial Cable ANTX200 Bulk
Pulse Electronics Antennas Black Active GPS 1575.4 MHz, SMA Male 60In Stock
Rp1.120.573,68
Rp982.611,76
Rp934.912,16
Rp851.254,40
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.575 GHz GPS Module Square 5 dBi 50 Ohms 2:01 - 30 C + 80 C 1 Band Magnetic Mount Connector SMA Male 1.575 GHz Satellite Navigation, Asset Tracking, Fleet Management 45 mm 45 mm 14.6 mm IP66 5 M RG174 Bulk
Pulse Electronics Antennas Active GPS Antenna 5m SMA connector 83In Stock
Rp445.991,26
Rp404.712,76
Rp385.999,84
Rp368.204,22
Rp365.635,78
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.575 GHz GPS Module Puck 1.5 dBi 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.575 GHz Vehicle Tracking, Fleet Management, Asset Tracking, In-car Infotainment, Insurance Applications. 5.45 mm 5 M GPSGM Bulk
Pulse Electronics Antennas IP67 Direct Mount 52In Stock
Rp1.209.735,24
Rp1.061.683,02
Rp941.883,64
Rp896.569,02
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 5.2 dBi, 6.2 dBi 50 Ohms 2:1 30 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 5.5 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 ICEFINx Bulk
Pulse Electronics Antennas WIRELESS EXT OUTDOOR SINGLE AN 27In Stock
Rp1.494.098,24
Rp1.382.187,64
Rp1.213.587,90
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 450 MHz 470 MHz LoRaWAN UHF Module Puck 2 dBi 100 W 1 Band NMO Mount Connector NMO 460 MHz UHF 1.5 in Bulk
Pulse Electronics Antennas Direct Mnt, Monopole Black 617-7125MHz 173In Stock
Rp839.879,88
Rp735.307,68
Rp699.166,06
Rp662.657,52
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Passive Antenna 617 MHz 7.125 MHz 4G/5G, Cellular (NBIoT, LTE) 802.11, WiFi 6E, WLAN ISM, U-NII Whip Straight 2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi 50 Ohms 3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1 60 W - 40 C + 85 C 6 Band Direct / Permanent Mount Connector N Female 788 MHz, 2.205 GHz, 3.75 GHz, 4.7 GHz, 5.538 GHz, 6.562 GHz Utility Boxes, Smart Metering, IoT Devices 97.8 mm IP67 LPT600/71dmn Bulk
Pulse Electronics Antennas Outdoor Single Vert 617-7125MHz 31In Stock
Rp1.253.031,80
Rp1.099.842,70
Rp1.046.822,76
Rp973.989,14
Min.: 1
Mult.: 1
Multiprotocol Antennas Vehicle Antennas Passive Antenna 617 MHz 7.125 MHz 4G/5G, Cellular (NBIoT, LTE) 802.11, WiFi 6E, WLAN ISM, U-NII Whip Straight 2.3 dBi, 4.7 dBi, 5 dBi, 5.7 dBi, 6.1 dBi, 6.9 dBi 50 Ohms 3:1, 2:1, 2.5:1, 2.5:1, 2:1, 2:1 60 W - 40 C + 85 C 6 Band Magnetic Mount Connector SMA Female 788 MHz, 2.205 GHz, 3.75 GHz, 4.7 GHz, 5.538 GHz, 6.562 GHz Utility Boxes, Smart Metering, IoT Devices 97.8 mm IP67 Bulk