TE Connectivity Antennas

Results: 1.000
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas OMNI,PH,NMO,410-430 55In Stock
Rp1.091.036,62
Rp957.844,66
Rp946.103,22
Rp857.858,96
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 410 MHz 430 MHz UHF Whip Straight 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 420 MHz Wireless Applications 82.55 mm IP67 Phantom
TE Connectivity Antennas Antenna 900 MHz Dipole IP67 168In Stock
Rp567.258,32
Rp495.708,92
Rp402.694,70
Min.: 1
Mult.: 1
RFID/NFC Antennas Outdoor Antennas Dipole 902 MHz 928 MHz Cellular (NBIoT, LTE) Whip Tilt/Swivel 2 dBi 50 Ohms 2.5:1 - 40 C + 85 C 1 Band Connector Connector RP-SMA Male 868 MHz, 915 MHz 204.1 mm IP67 Dipole Bulk
TE Connectivity Antennas FP40 ultra - 9 Port: 4 x Cellular, 4 x Wi-Fi, 1 x GNSS - Black 3In Stock
Rp13.206.184,64
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 8 dB, 9 dB, 28 dB 50 Ohms 2:1 3 Band Stud Connector SMA IP67
TE Connectivity Antennas omni,Iclng,30cm,NF 28In Stock
Rp2.033.287,18
Rp1.868.540,10
Rp1.738.833,88
Min.: 1
Mult.: 1
Multiprotocol Antennas Connector N Female CMS

TE Connectivity Antennas Yagi,Std,18in,NF 28In Stock
Rp1.919.908,90
Rp1.754.427,98
Rp1.485.292,16
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna Yagi 13 Element 1 Band Bracket Mount Connector Yagi


TE Connectivity Antennas Omni,FixMnt,,NF 65In Stock
Rp1.484.558,32
Rp1.304.584,06
Rp1.275.413,92
Rp1.166.989,06
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Collinear Radome 6 dBi 50 Ohms 2.0:1 10 W - 30 C + 70 C 1 Band Bracket Mount Connector N Female 2.45 GHz Direct to Radio 329 mm IP67 OC
TE Connectivity Antennas FPC ANT, MHF 4L, 150mm, UWB 6~8.5 GHz 2.434In Stock
Rp91.179,62
Rp60.358,34
Rp56.872,60
Rp51.368,80
Min.: 1
Mult.: 1
PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 3.5 dBi 50 Ohms 1.8:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC ANT, MHF, 50mm, UWB 6~8.5 GHz 2.274In Stock
Rp80.722,40
Rp53.386,86
Rp50.268,04
Rp45.498,08
Min.: 1
Mult.: 1
PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 4.2 dBi 50 Ohms 2.2:1, 1.8:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC ANT, MHF, 100mm, UWB 3~8.5 GHz 2.331In Stock
Rp86.960,04
Rp68.247,12
Rp65.311,76
Rp62.009,48
Min.: 1
Mult.: 1
PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 4.1 dBi 50 Ohms 1.9:1, 2.4:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas OMNI,FG,152-156MHZ,2 00W
Due to size or weight of the product, your shipping charge may increase.
4In Stock
Rp4.885.172,88
Rp4.400.655,02
Rp4.180.319,56
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 152 MHz 156 MHz Fiberglass 3 dB 50 Ohms 2:1 200 W 1 Band Bracket Mount N-type Female N Type Female Public Safety Agencies, Commercial Organization, Military 8.833 ft FG
TE Connectivity Antennas OMNI,FG,440-450MHZ,1 00W 10In Stock
Rp2.151.618,88
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 440 MHz 450 MHz UHF Collinear Fiberglass 2.15 dBi 50 Ohms 2:01 200 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 445 MHz 26 in FG
TE Connectivity Antennas FPC ANT, MHF, 200mm, UWB 6~8.5 GHz 2.463In Stock
Rp68.980,96
Rp59.624,50
Rp53.937,24
Rp51.735,72
Min.: 1
Mult.: 1
PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 3.4 dBi 50 Ohms 2:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC ANT, MHF 4L, 200mm, UWB 3~8.5 GHz 2.484In Stock
Rp93.564,60
Rp80.905,86
Rp73.384,00
Rp70.448,64
Min.: 1
Mult.: 1
PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 3.2 dBi 50 Ohms 1.9:1, 1.8:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas PCB ANTENNA, SMD 617-3800MHz 1.894In Stock
Cut Tape
Rp31.371,66
Rp27.152,08
Rp25.500,94
Rp22.382,12
Reel
Rp19.079,84
Min.: 1
Mult.: 1
: 1.000
Multiprotocol Antennas PCB Antennas Embedded 617 MHz 3.8 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GPS PCB Trace 4.9 dBi 50 Ohms 2.7:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 3.55 GHz Cellular Application, Satellite Application 38 mm 7.5 mm 3.2 mm Reel, Cut Tape, MouseReel
TE Connectivity Antennas FPC ANT, MHF, 150mm, UWB 6~8.5 GHz 2.498In Stock
Rp91.179,62
Rp60.358,34
Rp56.872,60
Rp51.368,80
Min.: 1
Mult.: 1
PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 3.7 dBi 50 Ohms 2:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas Wi-Fi 6E (PCB) 1.741In Stock
Rp21.648,28
Rp18.162,54
Rp17.318,62
Rp16.511,40
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 0.7 dBi, - 1 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 18.9 mm 6.2 mm 0.76 mm
TE Connectivity Antennas 1/2 Wave 5" R/A U.FL Plug Antenna 50In Stock
Rp514.788,76
Rp449.843,92
Rp382.330,64
Rp355.545,48
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector RA IPEX MHF1 2.45 GHz 137 mm RF 1.37 mm Dipole
TE Connectivity Antennas Omni,PolMnt,17in,NF 12In Stock
Rp3.021.035,82
Rp2.625.679,52
Rp2.147.032,38
Min.: 1
Mult.: 1
Unspecified Antennas S8xxxB
TE Connectivity Antennas 2.4MHz SB; 802.11 Zigbee, PCB SMT 4.884In Stock
Rp78.337,42
Rp67.880,20
Rp64.211,00
Rp46.965,76
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 824 MHz, 1.71 GHz 960 MHz, 1.99 GHz Cellular (NBIoT, LTE), GSM, DCS, PCS PCB Trace 2 dBi 50 Ohms 3:1 10 W 2 Band PCB Mount Through Hole Cellular Application 35.56 mm 15.11 mm 1.57 mm
TE Connectivity Antennas Chip ant., SMD, BT/Wi-Fi 2.4GHz 2.123In Stock
Cut Tape
Rp20.180,60
Rp17.392,01
Rp16.089,44
Rp14.621,76
Reel
Rp10.071,95
Min.: 1
Mult.: 1
: 2.500
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1.8 dBi 50 Ohms 2.8:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3 mm 1.5 mm 1.2 mm Reel, Cut Tape
TE Connectivity Antennas FPC ANT, MHF, 100mm, UWB 6~8.5 GHz 2.359In Stock
Rp62.192,94
Rp53.753,78
Rp48.616,90
Rp46.598,84
Min.: 1
Mult.: 1
PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 4 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC ANT, MHF, 150mm, UWB 3~8.5 GHz 2.450In Stock
Rp123.101,66
Rp86.042,74
Rp81.089,32
Rp70.265,18
Min.: 1
Mult.: 1
PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 3.8 dBi 50 Ohms 1.7:1, 2:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC ANT, MHF 4L, 150mm, UWB 3~8.5 GHz 2.500In Stock
Rp123.101,66
Rp86.042,74
Rp81.089,32
Rp70.265,18
Min.: 1
Mult.: 1
PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 3.6 dBi 50 Ohms 2:1, 2:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg 49In Stock
Rp699.899,90
Rp637.523,50
Rp538.455,10
Rp528.915,18
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) WiFi ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector IPEX MHF1 915 MHz 199.5 mm
TE Connectivity Antennas Omni,VPOL,300-18in,N F
Due to size or weight of the product, your shipping charge may increase.
1In Stock
5Expected 12/01/2027
Rp3.948.609,58
Rp3.232.198,28
Rp3.226.694,48
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 865 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS Collinear Fiberglass 8 dBi 50 Ohms 1.5:1, 2.0:1 100 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 905 MHz, 910 MHz 2600 mm 45.72 cm Coax OD9