TE Connectivity Antennas

Results: 1.000
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas S467FL-6-PX-915S 7" .5wv 2dBi RA u.FLplg 49In Stock
Rp688.892,30
Rp643.027,30
Rp513.504,54
Rp505.799,22
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE) WiFi ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector IPEX MHF1 915 MHz 199.5 mm
TE Connectivity Antennas WHIP,MC,5/8,132-174MHZ 143,3,CH,GP,SPRIN 16In Stock
Rp1.178.363,58
Rp935.279,08
Rp928.491,06
Rp920.969,20
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 132 MHz 174 MHz Whip Straight with Base 3 dBi 1 Band Land Mobile Radio (LMR)
TE Connectivity Antennas WHIP,MC,CC,896-970MH z 19In Stock
Rp1.491.529,80
Rp1.166.622,14
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 896 MHz 970 MHz Cellular (NBIoT, LTE) Whip Straight with Base 3 dBi 50 Ohms 2:1 200 W - 45 C + 85 C 1 Band NMO Mount Connector NMO Connector 933 MHz Public Safety, Transportation, Utility, Military Mobile 355.6 mm IP67
TE Connectivity Antennas VEHL PUCK,BLACK,3 PORTS 17FT,LTE,GNSS 4In Stock
Rp3.309.618,40
Rp3.289.070,88
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 698 MHz 2.7 GHz 3G/4G, Cellular (NBIoT, LTE), GSM, UMTS BEIDOU, GNSS, GPS WiMAX Module Dome 2 dBi, 4.1 dBi, 4.2 dBi, 4.9 dBi 50 Ohms 1.4, 1.2, 1.3, 1.2, 2:1 50 W - 30 C + 70 C 11 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1.5611 GHz, 1.575 GHz Commercial Vehicle Fleet, FirstNet/Public Safety, Passenger Fleet, Rail Transit 132 mm IP67 17 ft LMR-195M x 2, RG-174 Vehicular MIMO
TE Connectivity Antennas OMNI,PhE,NMO,410-430 MHz 20In Stock
Rp1.098.375,02
Rp849.236,34
Rp821.533,88
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Passive Antenna 410 MHz 430 MHz UHF Whip Blade 3 dBi 50 Ohms 2:1 100 W 1 Band NMO Mount Connector NMO Connector 420 MHz 3.5 in IP67
TE Connectivity Antennas WHIP, QW, 1/4,220-22 5MHz 47In Stock
Rp472.226,04
Rp430.947,54
Rp402.144,32
Rp375.175,70
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 220 MHz 225 MHz VHF Whip Straight with Base Unity 1 Band Magnetic Mount 223 MHz Mobile Antennas 31.8 cm QW
TE Connectivity Antennas VEHL PUCK,BK,3PORTS 4In Stock
Rp3.902.194,20
Rp3.767.534,56
Min.: 1
Mult.: 1
Multiprotocol Antennas


TE Connectivity Antennas Chip ant., SMD, L1+G1 1.059In Stock
Cut Tape
Rp43.113,10
Rp36.508,54
Rp33.940,10
Rp28.619,76
Reel
Rp22.015,20
Min.: 1
Mult.: 1
: 4.000
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.61 GHz Galileo, GLONASS, GPS Chip 2.9 dBi 50 Ohms 1.7:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 10 mm 3 mm 1.5 mm Reel, Cut Tape

TE Connectivity Antennas GPS+2.4G 3.900In Stock
Cut Tape
Rp85.859,28
Rp56.872,60
Rp53.753,78
Rp48.616,90
Reel
Rp37.425,84
Min.: 1
Mult.: 1
: 4.000
Multiprotocol Antennas PCB Antennas Embedded 1.57 GHz 1.8 GHz Bluetooth, BLE Galileo, GPS 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1 dB 50 Ohms 2.0:1 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Application, Wireless Application 3.2 mm 1.7 mm 0.5 mm GNSS Reel, Cut Tape
TE Connectivity Antennas Wi-Fi 6E (PCB) 1.741In Stock
Rp22.932,50
Rp17.612,16
Rp17.263,59
Rp15.172,14
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 0.7 dBi, - 1 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 18.9 mm 6.2 mm 0.76 mm
TE Connectivity Antennas 1/2 Wave 5" R/A U.FL Plug Antenna 50In Stock
Rp514.788,76
Rp449.843,92
Rp381.413,34
Rp354.995,10
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi Whip Tilt/Swivel 2 dBi 50 Ohms 2 - 25 C + 65 C 1 Band Panel Mount Connector RA IPEX MHF1 2.45 GHz 137 mm RF 1.37 mm Dipole
TE Connectivity Antennas OMNI,FG,406-416MHZ,1 00W
Due to size or weight of the product, your shipping charge may increase.
4In Stock
Rp4.581.913,50
Rp4.356.074,24
Rp4.247.832,84
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 406 MHz 416 MHz Fiberglass 5.15 dBi 50 Ohms 2:01 - 40 C + 85 C 1 Band Bracket Mount N-type Female N Type Female 411 MHz LMR FG
TE Connectivity Antennas Antenna Dome 916MHz 500mm RG174 RPS 904In Stock
Rp274.639,62
Rp239.048,38
Rp217.583,56
Rp209.327,86
Min.: 1
Mult.: 1
Outdoor Antennas Dipole Antenna 902 MHz 930 MHz 4.4 dBi 50 Ohms 1.5 5 W - 40 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 100.5 mm RG-174
TE Connectivity Antennas PATCH ANT 900-928MHz Adh MOUNT SMD 1.001In Stock
Rp222.536,98
Rp192.816,46
Rp182.542,70
Rp168.599,74
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Patch Antenna 900 MHz 928 MHz 4.1 dB 50 Ohms 2.0:1 - 40 C + 105 C 1 Band Adhesive Solder 39.4 mm 39.4 mm 4 mm
TE Connectivity Antennas Ant, MON-L, LTE/Satcom, GPS, Satcom 1.000In Stock
Rp473.510,26
Rp413.151,92
Rp392.237,48
Rp363.434,26
Min.: 1
Mult.: 1
D2D
TE Connectivity Antennas Ant, IPW1, Omni, 5G/Satcom, IP67, NM 500In Stock
Rp1.348.614,46
Rp1.127.361,70
Rp1.127.178,24
Rp1.049.207,74
Min.: 1
Mult.: 1
D2D
TE Connectivity Antennas GNSS_35x35 285In Stock
Rp269.869,66
Rp159.610,20
Rp153.372,56
Rp150.070,28
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.559 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic 5.7 dBic 50 Ohms 3.0:1 - 40 C + 105 C 1 Band PCB Mount Pin 1.561 GHz, 1.575 GHz, 1.602 GHz Satellite Application 35.5 mm 35.5 mm 4.5 mm GNSS
TE Connectivity Antennas GNSS L1L2 4mm 309In Stock
Rp210.428,62
Rp210.245,16
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.225 GHz 1.578 GHz Galileo, GPS Patch 4 dBic, 5 dBic 50 Ohms - 40 C + 85 C 2 Band PCB Mount Pin 1.227 GHz, 1.575 GHz Satellite Application 38 mm 38 mm 8.9 mm GNSS
TE Connectivity B4705CNS
TE Connectivity Antennas 470-490MHz,NGP,5dB 5/8OVR 5/8 W/S 1In Stock
Rp1.576.838,70
Rp1.340.725,68
Rp1.269.543,20
Rp1.216.523,26
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 470 MHz 490 MHz
TE Connectivity 2195852-1
TE Connectivity Antennas PCB ANT, 5G-2G CAT-M WORLD BAND 4.676In Stock
Rp26.785,16
Rp24.583,64
Rp24.033,26
Rp23.482,88
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas World Band Antenna 698 MHz 5.875 GHz 4.5 dB 50 Ohms 3:1 6 Band PCB Mount Through Hole 50 mm 20 mm 1.58 mm
TE Connectivity Antennas OMNI,CEILING,30cm,NF,BULK,HOLES,698-5925MHz hard ceiling 16In Stock
Rp1.857.715,96
Rp1.632.243,62
Rp1.384.939,54
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Indoor Antenna 698 MHz 5.925 GHz 4G/LTE, 5G Module Radome 3.2 dBi to 5.6 dBi 698 MHz to 5925 MHz 50 Ohms 1.2, 1.3, 1.4 50 W - 30 C + 70 C Ceiling Mount Connector 4.3-10 Female Distributed Antenna Systems 7.6 mm 30 mm Coax
TE Connectivity Antennas OMNI,CEILING,30cm,BULK, NF,HOLES, 698-5929MHz 15In Stock
Rp1.751.676,08
Rp1.515.929,98
Rp1.320.361,62
Rp1.319.627,78
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Indoor Antenna 698 MHz 5.925 GHz 4G/LTE, 5G Module Radome 3.2 dBi to 5.6 dBi 698 MHz to 5925 MHz 50 Ohms 1.2, 1.3, 1.4 50 W - 30 C + 70 C Ceiling Mount Connector N-Type Female Distributed Antenna Systems 7.6 mm 30 mm Coax
TE Connectivity Antennas OMNI,CEILING,30cm,D43F, BULK, 698-5925MHz 14In Stock
Rp1.655.359,58
Rp1.404.019,38
Rp1.222.210,52
Rp1.221.660,14
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Indoor Antenna 698 MHz 5.925 GHz 4G/LTE, 5G Module Radome 3.2 dBi to 5.6 dBi 698 MHz to 5925 MHz 50 Ohms 1.2, 1.3, 1.4 50 W - 30 C + 70 C Ceiling Mount Connector 4.3-10 Female Distributed Antenna Systems 7.6 mm 30 mm Coax
TE Connectivity Antennas OMNI,PH,PMT,698-7125MHZ 21In Stock
Rp1.081.863,62
Rp1.011.231,52
Rp975.273,36
Rp893.633,66
Min.: 1
Mult.: 1
698 MHz 7.125 GHz 5 dBi 5G Phantom On-Ground Plane
TE Connectivity Antennas GPS,GPO,LOW,1575 9In Stock
Rp1.834.233,08
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Passive Antenna 1.57242 GHz 1.57842 GHz GPS Module Dome 3 dBi 50 Ohms 2:1 1 W - 35 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 1.57542 GHz Vehicle Tracking, Fleet Management 35.6 mm GPSU15M