TE Connectivity Antennas

Results: 1.000
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity Antennas Antenna 868/915 LPWA SMA GOLD 1.042In Stock
Rp64.944,84
Rp62.743,32
Rp61.459,10
Rp59.807,96
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 863 MHz 920 MHz 1.2 dBi 50 Ohms 1.9:1 10 W - 30 C + 75 C 1 Band Chassis Connector SMA-M 50.5 mm Bulk
TE Connectivity Antennas FPC ANT, FERRITE, 13.56MHZ 3.946In Stock
Rp38.710,06
Rp33.573,18
Rp30.087,44
Rp28.803,22
Min.: 1
Mult.: 1
PCB Antennas Embedded NFC Antenna - 40 C + 85 C Adhesive 32.24 mm 23 mm 0.18 mm NFC FPC Antennas Bulk
TE Connectivity Antennas FPC ANT, FERRITE, 13.56MHZ, 28AWG, HRS 1.418In Stock
Rp122.367,82
Rp106.039,88
Rp100.352,62
Rp88.060,80
Min.: 1
Mult.: 1
PCB Antennas Embedded NFC Antenna - 40 C + 85 C Adhesive 32.24 mm 23 mm 0.18 mm NFC FPC Antennas Bulk
TE Connectivity Antennas FPC ANT, 13.56MHZ 3.975In Stock
Rp21.281,36
Rp18.327,65
Rp16.548,09
Rp15.832,60
Min.: 1
Mult.: 1
PCB Antennas Embedded NFC Antenna - 40 C + 85 C Adhesive 32.24 mm 23 mm 0.18 mm NFC FPC Antennas Bulk
TE Connectivity Antennas 400-430MHz Baton, 6.0dBi, 1.8m 14In Stock
Rp5.432.434,06
Rp5.002.770,74
Rp4.882.604,44
Min.: 1
Mult.: 1
Outdoor Antennas 400 MHz 430 MHz Fiberglass 6 dBi 50 Ohms 2.0:1 100 W - 40 C + 85 C 1 Band Mast Mount N Female Bulk
TE Connectivity Antennas 380-450MHz Baton, 2.5dBi, 600mm 11In Stock
Rp4.335.710,18
Rp3.913.752,18
Rp3.663.696,20
Min.: 1
Mult.: 1
Outdoor Antennas 380 MHz 450 MHz Fiberglass 2.5 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 1 Band Mast Mount N Female Bulk
TE Connectivity Antennas Yagi Antenna 698-960MHz 9In Stock
Rp4.795.094,02
Rp4.245.814,78
Rp4.056.117,14
Min.: 1
Mult.: 1
Outdoor Antennas 698 MHz 960 MHz 13 dBi 1.6:1 100 W - 40 C + 85 C 1 Band Mast Mount N Female 1340 mm Bulk
TE Connectivity Antennas Antenna RA 868/915 LPWA SMA GOLD 1.836In Stock
Rp64.944,84
Rp62.743,32
Rp61.459,10
Rp59.807,96
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 863 MHz 920 MHz 1.2 dBi 50 Ohms 1.9:1 10 W - 40 C + 85 C 1 Band Chassis Connector SMA-M 48 mm 50.5 mm Bulk
TE Connectivity Antennas FPL pro Antenna, 3-Port, WI-FI GNSS 800 22In Stock
Rp3.367.224,84
Rp3.147.256,30
Rp3.060.663,18
Min.: 1
Mult.: 1
Antenna Accessories FPL pro
TE Connectivity Antennas FPL pro Antenna, 2-Port, GNSS, 800 24In Stock
Rp2.952.238,32
Rp2.758.688,02
Rp2.683.102,50
Min.: 1
Mult.: 1
Antenna Accessories FPL pro
TE Connectivity Antennas PANEL,TBAND,75CM, RP-SMAM, 2PORTS 11In Stock
Rp4.504.676,84
Rp4.077.031,58
Rp3.808.079,22
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 9.6 dBi 50 Ohms 2:1 2 W - 50 C + 70 C 3 Band Panel Mount Connector SMA-RP 200 mm 200 mm 46.5 mm IP67 RG-58LL ProSig Bulk
TE Connectivity Antennas PANEL,TBAND,75CM, RP-SMAM, 4PORTS 8In Stock
Rp7.530.666,08
Rp6.688.951,60
Rp6.466.414,62
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 9.6 dBi 50 Ohms 2:1 2 W - 50 C + 70 C 3 Band Panel Mount Connector SMA-RP 200 mm 200 mm 46.5 mm IP67 RG-58LL ProSig Bulk
TE Connectivity Antennas FP40 auto 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS, 1 x Whip 4In Stock
Rp10.226.610,78
Rp9.103.285,20
Min.: 1
Mult.: 1
Outdoor Antennas Shark Fin Antenna 617 MHz 6 GHz GNSS WiFi Shark Fin 6 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band Connector SMA 245 mm 63 mm 84 mm IP67, IP69K RG-174 FP40 auto Bulk
TE Connectivity Antennas FP40 auto 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS, 1 x Whip 4In Stock
Rp10.328.981,46
Rp9.195.015,20
Min.: 1
Mult.: 1
Outdoor Antennas Shark Fin Antenna 617 MHz 6 GHz GNSS WiFi Shark Fin 6 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band Connector SMA 245 mm 63 mm 84 mm IP67, IP69K RG-174 FP40 auto Bulk
TE Connectivity Antennas Ant, LPS, Cell/Satcom, RG316, SMAM 32In Stock
Rp1.202.763,76
Rp1.055.261,92
Rp1.004.260,04
Rp934.361,78
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 2.7 GHz LTE 5.9 dB 50 Ohms 3:1 10 W - 30 C + 70 C 8 Band Panel Mount Connector Indoor and Outdoor IP67 RG-316 D2D
TE Connectivity Antennas Ant, MTRA, 2x5G/Satcom, 0.195 SMAM 20In Stock
Rp2.365.533,24
Rp2.084.655,98
Rp1.987.422,18
Rp1.978.616,10
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 2.7 GHz LTE 4.7 dBi 50 Ohms 2.5 - 30 C + 70 C 10 Band Panel Mount Connector SMA-Male Indoor and Outdoor 130 mm 84 mm 95 mm IP67 LMR-195 D2D
TE Connectivity Antennas PCB ANT, TAB MOUNT, 698-4000MHz, 55x15mm 2.990In Stock
Rp34.123,56
Rp27.885,92
Rp27.702,46
Rp25.317,48
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 3.8 GHz 2.4 dBi 50 Ohms 7:1 10 W - 40 C + 85 C 4 Band PCB Mount Through Hole SMA-RP 55 mm 15 mm 1.6 mm 698-3800
TE Connectivity Antennas OMNI,PH,PMT,617-7125MHz 200In Stock
Rp1.602.523,10
Rp1.559.593,46
Rp1.488.044,06
Rp1.443.096,36
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Phantom 617 MHz 7.125 GHz Module Swivel 8.6 dBi 50 Ohms 2.5:1, 2:1, 2.5:1, 3.5:1 - 40 C + 85 C 7 Band Stud Connector N Tye Female Cellular 113 mm IP67 Bulk
TE Connectivity Antennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF 22In Stock
Rp3.391.074,64
Rp2.996.819,10
Rp2.776.667,10
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 350 MHz 7.125 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 139.2 mm 69.2 mm 48.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas FPL pro Antenna, 2-Port, GNSS, UHF 24In Stock
Rp3.074.973,06
Rp2.664.939,96
Rp2.435.614,96
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 350 MHz 1.606 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 139.2 mm 69.2 mm 48.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas FPL pro Antenna, 3-Port, WI-FI GNSS UHF 24In Stock
Rp3.821.655,26
Rp3.377.315,14
Rp3.128.910,30
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 350 MHz 7.125 GHz 36 dBi 50 Ohms 2.5:1 10 W, 30 W - 30 C + 70 C 5 Band Connector 138.2 mm 68.3 mm 45.6 mm IP67, IP69K RG-174 FPL pro Bulk
TE Connectivity Antennas Ant, HCF, Cell/Satcom, SMAM 36In Stock
Rp933.077,56
Rp817.314,30
Rp777.320,02
Rp722.465,48
Rp689.626,14
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 2.7 GHz LTE 3.8 dBi 50 Ohms 2.6:1 10 W - 30 C + 70 C 8 Band Panel Mount Connector SMA-Male Indoor and Outdoor IP67 D2D
TE Connectivity Antennas Log-Periodic 617-6000MHz 12In Stock
Rp1.689.483,14
Rp1.485.292,16
Rp1.386.774,14
Rp1.292.108,78
Min.: 1
Mult.: 1
Outdoor Antennas 617 MHz 6 GHz 9 dBi 50 Ohms 1.8:1 50 W - 40 C + 85 C 4 Band Wall Mount N Female Bulk
TE Connectivity Antennas 3-PORT - 2x 4G/5G,1x GNSS ANTENNA 45In Stock
Rp1.760.482,16
Rp1.723.423,24
Rp1.641.783,54
Rp1.354.668,64
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 698 MHz 3.8 GHz 20 W - 40 C + 85 C 4 Band Connector SMA 150 mm 45 mm 50 mm RG174 Bulk
TE Connectivity Antennas RFID/NFC COIL ANT, SMT, 13.56MHZ 9.435In Stock
Cut Tape
Rp20.180,60
Reel
Rp19.997,14
Min.: 1
Mult.: 1
: 1.000
RFID/NFC Antennas PCB Antennas - 40 C + 85 C 1 Band PCB Mount SMD/SMT 13.56 MHz 7.8 mm 7 mm 5 mm Reel, Cut Tape