Taoglas Antennas

Results: 914
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas GW.22.5151 5dBi 2.4GHz Rubber Duck Dipole Antenna with RP-SMA(M) Straight Connector 322In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 4.64 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Application, ISM Application 235.5 mm IP67 GW Bulk
Taoglas Antennas GW.26 2.4GHz Monopole Antenna SMA(M) High Temperature 361In Stock
400Expected 23/10/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Stubby 1.2 dBi 100 MHz 50 Ohms 1 W - 40 C + 150 C Monopole 1 Band Screw SMA Male SMA Male WiFi, Zigbee, Bluetooth Bulk
Taoglas Antennas GW.26 2.4GHz Monopole Antenna SMA(M)RA High Temperature 363In Stock
370Expected 05/10/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 1.2 dBi 100 MHz 50 Ohms 1 W - 40 C + 150 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 28.5 mm 17.2 mm Bulk
Taoglas Antennas GW.34.5153 5dBi 2.4GHz Wi-Fi Terminal Mount Dipole Antenna 853In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 5.89 dBi 50 Ohms 1 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Application, ISM Application 198 mm Bulk
Taoglas Antennas GW.48.A151 2.4 / 5.8GHz Dual Band 3-3.5dBi Rubber Duck Dipole Antenna with RP-SMA(M) 396In Stock
256Expected 08/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3.42 dBi, 4.56 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Application, ISM Application 89.5 mm IP67 Bulk
Taoglas Antennas GW.11.A153 2.4GHz Dipole Antenna RP-SMA(M) Hinged 1.833In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.4835 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Tilt/Swivel 2.3 dBi 50 Ohms 1 W - 40 C + 85 C 4 Band Panel Mount Connector RP-SMA Male 2.437 GHz, 2.4405 GHz, 2.44175 GHz, 2.445 GHz Wireless Application, ISM Application 84 mm RG-178 Bulk
Taoglas Antennas GW.15 2.4GHz Dipole Antenna SMA(M) Hinged 402In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 1.8 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 108.5 mm 31.5 mm IP65 RG-178 Bulk
Taoglas Antennas GW.26 2.4GHz Monopole Antenna SMA(M) 863In Stock
1.000Expected 16/10/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 1.2 dBi 100 MHz 50 Ohms 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 30 mm Bulk
Taoglas Antennas GW.26 2.4GHz Monopole Antenna SMA(M)RA 438In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 1.8 dBi 100 MHz 50 Ohms 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 28.5 mm 17.2 mm IP65 Bulk
Taoglas Antennas GW.26 2.4GHz Monopole Antenna RP-SMA(M) 983In Stock
800Expected 25/09/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 1.8 dBi 100 MHz 50 Ohms 1 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Application, ISM Application 30.3 mm IP65 Bulk
Taoglas Antennas GW.59 2.4/5.8GHz 3dBi Dipole Antenna, RP-SMA(M) Hinged 717In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 2.37 dBi, 2.93 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Application, ISM Application 156 mm IP65 RG-178 Bulk
Taoglas Antennas GW.71 2.4/5.8GHz 5dBi Dipole Antenna, RP-SMA(M) Hinged 614In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.8 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 3.3 dBi, 4.9 dBi 50 Ohms 2, 2.1 2 W - 40 C + 85 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Application, ISM Application 194 mm Bulk
Taoglas Antennas GPS L1/L2/L5/Glonass/BeiDou Single Feed CP Stacked 50x50x10.5mm Terrablast Patch 145In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.176 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS, IRNSS Patch Stacked 4.98 dB, 7.3 dB, 10.4 dB, 10.8 dB. 17.1 dB 50 Ohms 2:1, 2:1, 2:1, 2:1, 2:1 - 40 C + 85 C 5 Band Adhesive Mount Pin 1.2276 GHz, 1.561 GHz, 1.57542 GHz Agriculture, Defense, E-Mobility, Transporation, UAV Navigation 50 mm 50 mm 10.5 mm Tray
Taoglas Antennas IAA.01 Iridium Automotive Magnetic Mount Antenna, 1.2M RG-174 123In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Passive Antenna 1.616 GHz 1.626 GHz Iridium Module Panel 3.7 dBi 31.5 kHz 50 Ohms 1.2 - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 1.621 GHz Commercial 40.5 mm 38 mm 12.3 mm 1.2 M RG174 Bulk
Taoglas Antennas ILA.08 868MHz 5*3*0.5mm -0.5dBi Ceramic Loop Antenna 3.055In Stock
Min.: 1
Mult.: 1
: 6.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 863 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM, RFID Loop Chip - 0.91 dBi, - 0.51 dBi, - 0.72 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing, Alarm Sensing, Handheld Devices 5 mm 3 mm 0.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennas ILA.01 915MHz 1dBi 10*3.2*0.5mm Ceramic Loop Antenna 5.813In Stock
Min.: 1
Mult.: 1
: 100

RFID/NFC Antennas PCB Antennas Loop Antenna 902 MHz 928 MHz ISM Loop Chip 1.5 dBi 26 MHz 50 Ohms 6:1 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Cellular 10 mm 3.2 mm 0.5 mm ILA.01 Reel, Cut Tape, MouseReel
Taoglas Antennas ILA.02 868MHz 1dBi 10*3.2*0.5mm Ceramic Loop Antenna 4.572In Stock
Min.: 1
Mult.: 1
: 6.000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Passive Antenna 868 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM, RFID Loop Chip 1.5 dBi 26 MHz 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz Automated Meter Reading, RFID, Remote Monitoring, Medical, Sensing 10 mm 3.2 mm 0.5 mm ILA.02 Reel, Cut Tape, MouseReel
Taoglas Antennas IMA.01 Iridium Wall Mount Marine Antenna, 1M CFD-200 26In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.616 GHz 1.62675 GHz Module Dome 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Pole Mount SMA Male SMA Male 1.6215 GHz 108 mm IP67 CFD-200 Bulk
Taoglas Antennas Iridium 1621MHz Patch Antenna 25.1*25.1*4mm 1.454In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.616 GHz 1.6265 GHz Iridium Patch Ceramic 2 dBi 16 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.621 GHz Iridium 25.1 mm 25.1 mm 4 mm Tray
Taoglas Antennas Hercules IS.04 868MHz 2dBi Permanent Mount Antenna, 3m RG-174 102In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 868 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM, RFID Module Dome 1.98 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Male 868 MHz Mesh Networks, Vehicle Assets, Outdoor Assets, ISM Application 29 mm IP67, IP69K RG174 Hercules Bulk
Taoglas Antennas ISA.05 915MHz 5.12dBi ISM Band Adhesive Antenna, 300mm 1.37mm coax cable, I-PEX MHF IU.FL 100In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz ISM Patch 5.12 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount IPEX MHFHT IPEX MHFHT ISM 80 mm 50.5 mm 11 mm IP65 RF Coax Cable Bulk
Taoglas Antennas ISMP.868.35.6.A.02 ISM 868MHz Patch Antenna (35*35*6mm) 499In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 850 MHz 900 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM, RFID Patch Ceramic 2.17 dB 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Pin 868 MHz ISM Application 35 mm 35 mm 6 mm Tray
Taoglas Antennas ISPC.91A 915MHz 5dBi Ceramic Patch Antenna, 92mm RG-178 49.5*49.5*7.5mm 290In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Patch Ceramic 5.21 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector MMCX Male 915 MHz ISM Application 49.5 mm 49.5 mm 75 mm RG178 Bulk
Taoglas Antennas Gemini LMA100 4G/3G/2G LTE MIMO Antenna 30In Stock
50Expected 13/10/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA Module Panel, Square 3.16 dBi, 1.62 dBi, 1.17 dBi, 1.78 dBi, 1.78 dBi, 1.2 dBi, - 0.89 dBi 50 Ohms - 40 C + 85 C 3 Band Bracket Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz HD Real-time Streaming Video over LTE, Internet of Things, Digital Signage, HD Broadcast Systems 164 mm 164 mm 36.5 mm IP65 1 M CFD200 Gemini Bulk
Taoglas Antennas Ultima MA111 2in1 GPS/GLONASS/GALILEO 3G/2G Permanent Mount Antenna, 3M RG-174 55*20mm 123In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 5.925 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 50 Ohms - 40 C + 85 C 7 Band Direct / Permanent Mount Connector SMA Male 657 MHz, 700 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 5.2 GHz, 5.8 GHz Asset Tracking, Digital Signage, Smart Metering 30 mm IP67 3 M RG174, 3 M CFD200 Ultima Bulk