3.2 mm Antennas

Results: 94
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ABRACON Antennas GPS L1/Wi-Fi 2.4GHz Combo Chip Antenna 3.2 x 1.6 x 1.2 mm Edge center mount 574In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Antennas PCB Antennas Passive Antenna 1.575 GHz 2.45 GHz Bluetooth GPS WiFi IoT, ISM Chip Ceramic 1.21 dBi, 3.18 dBi 20 MHz, 100 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT Weareable 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
ABRACON Antennas DUAL-BAND WI-FI/BT 1.493In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth WiFi IoT, ISM Chip Ceramic 2.23 dBi, 4.05 dBi 100 MHz, 800 MHz 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Weareable, ISM 3.2 mm 1.6 mm 1.2 mm ACAG Reel, Cut Tape, MouseReel
Molex Antennas 2.4GHz/5GHz Ceramic Loop SMT Antenna 865In Stock
33.000Expected 27/10/2026
Min.: 1
Mult.: 1
: 3.000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT Loop Chip 2.1 dBi, 2.2 dBi, 2.7 dBi 2 Band PCB Mount SMD/SMT 1.176 GHz, 1.575 GHz, 1.602 GHz 3.2 mm 1.6 mm 1.2 mm 211964 Reel, Cut Tape, MouseReel
Walsin Antennas 2450+/-50MHz 2.9GHz Fc 2dBi 8.414In Stock
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel
ABRACON Antennas 2.45GHZ 0.5DBI 510In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.45 GHz Bluetooth WiFi, WLAN IoT Chip Ceramic 0.5 dBi 90 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Wireless Application, Bluetooth Headsets, Industrial Automation 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINIATURE 17.072In Stock
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINI 23.364In Stock
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape, MouseReel
Johanson Technology Antennas 2.4 GHZ SMD ANTENNA RESILIANT 9.498In Stock
51.000Expected 09/12/2026
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape, MouseReel
Quectel Antennas Embedded Antenna, Ceramic Chip, SMT mount, 3.2 1.6 0.6mm, Passive, GNSS L1*1,RoHS&REACH Compliant 2.989In Stock
Min.: 1
Mult.: 1
: 3.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.559 GHz 1.606 GHz GNSS 1.19 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.5825 GHz GNSS 3.2 mm 1.6 mm 0.6 mm Reel, Cut Tape
Quectel Antennas Embedded Antenna, Ceramic Chip, SMT mount, 3.2 1.6 0.5mm, IFA, WIFI*1,RoHS Compliant 1.450In Stock
Min.: 1
Mult.: 1
: 6.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 4 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Cellular Radio, Wireless Applications 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Antennas NFC 13.56 MHz Small Form Factor 3.2 x 2.5 x 2.0mm Chip Antenna
5.042Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

RFID/NFC Antennas PCB Antennas Flexible Antenna 1 MHz 50 Ohms 1.6 - 40 C + 105 C 1 Band SMD/SMT SMD/SMT 13.56 MHz 3.2 mm 2.5 mm 2 mm AANI Reel, Cut Tape
Walsin Antennas 2450+/-50MHz 2.5GHz Fc 2dBi
2.449Expected 26/08/2026
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WLAN ISM Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 1.2 mm RFANT Reel, Cut Tape, MouseReel
Walsin RFECA3216060A1T
Walsin Antennas SMD Antenna
4.029On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth WiFi ISM Chip Ceramic 2 dBi 50 Ohms 2:1 3 W 1 Band PCB Mount SMD/SMT 2.442 GHz RF Device, High Frequency Inductors 3.2 mm 1.6 mm 0.6 mm RFCFA
Johanson Technology 2450AT18D0100002E
Johanson Technology Antennas 2.45GHZ ANT AEC-Q200
5.039Expected 21/09/2026
Min.: 1
Mult.: 1
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.48 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 1.5 dB 80 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel, Cut Tape
Siretta Antennas 2.4GHZ WIFI PCB MOUNT CHIP 3.2 X 1.6 X 0.5MM ANTENNA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas WiFi 50 Ohms 1 Band PCB Mount WiFi 3.2 mm 1.6 mm 0.5 mm
IoT Antennas Antennas RF Antenna External Combination Band LTE 698 MHz - 2690 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.559 GHz 1.606 GHz 18 dB, 21 dBi 3 MHz, 5 MHz, 9 MHz 50 Ohms 1 W - 40 C + 80 C Chip 3 Band PCB Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz 3.2 mm 0.5 mm IP65 RG-174 Bulk
IoT Antennas Antennas RF Antenna Embedded Multiband IoT 2400 MHz - 7125 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 2.4 GHz 7.125 GHz 2.8 dBi 50 Ohms 1 W - 40 C + 85 C Chip 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm Reel
ABRACON Antennas Tri-band Wi-Fi6E/7 Chip Antenna Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3.000

PCB Antennas 5.92 GHz 7.12 GHz Bluetooth WiFi Chip 4.8 dBi 50 Ohms 2.3:1 - 40 C + 95 C 3 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm AANI-CH Reel, Cut Tape, MouseReel
Inventek Antennas Wifi Chip Antenna 2.4 and 5 GHz dual band Non-Stocked
Min.: 15.000
Mult.: 15.000
: 15.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.9 GHz WiFi Chip 1.4 dBi, 2.3 dBi 90 MHz, 700 MHz 50 Ohms 2 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 0.5 mm W2.4-5 Reel
IoT Antennas Antennas Dual Band Embedded RF Antenna Cellular NBIot 2400-2500 / 5150-5825 MHz 2 Watts Non-Stocked
Min.: 5.000
Mult.: 1

Multiprotocol Antennas PCB Antennas WiFi Antenna 2.4 GHz 5.825 GHz WiFi Chip Rectangular 1.6 dBi, 2.3 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band PCB Mount Solder CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, Wi-Fi 6 Mesh 3.2 mm 1.6 mm 0.5 mm Bulk
IoT Antennas Antennas Dual Band Embedded RF Antenna GPS GLONASS ANT 1560-1606 MHz 2 Watts Non-Stocked
Min.: 5.000
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GNSS Antenna 1.56 GHz 1.606 GHz BDS, Galileo, GLONASS, GPS, QZSS Chip Rectangular 2.9 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder Asset Tracking, Drones, GPS Navigator, IoT Tracker, Location Based Services, Navigation Devices, Public Safety, Robotics, Search and Rescue, Vehicles 3.2 mm 1.6 mm 0.5 mm Bulk
Molex Antennas Wifi and GPS Combo Antenn Non-Stocked
Min.: 12.000
Mult.: 12.000

Multiprotocol Antennas PCB Antennas 3.2 mm 1.6 mm 1.2 mm 216942
Wurth Elektronik Antennas WE-MCA Multilyr Chip 1570-1580MHz 50ohm Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.5 GHz 1.575 GHz Bluetooth, BLE Galileo, GPS 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 0.69 dBi 50 Ohms 2.5, 2.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Applications 3.2 mm 1.7 mm 0.5 mm WE-MCA Reel
TE Connectivity / Linx Technologies Antennas Ant with EVB assy, 2.4+5GHz,Dual Wi-Fi Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm
TE Connectivity / Linx Technologies Antennas Ant with EVB assy, 2.4+5GHz,Dual Wi-Fi Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth 0.1 dBi, 1.8 dBi 84 MHz, 700 MHz 50 Ohms 2.4:1, 2.7:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 1.6 mm