ABRACON Antennas

Results: 416
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
ABRACON Antennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz Non-Stocked Lead-Time 10 Weeks
Rp207.676,72
Rp200.154,86
Rp196.852,58
Min.: 300
Mult.: 50
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 802.11be, 802.11ax, 802.11b/g/n/ac 3.6 dBi 50 Ohms 2.0 - 40 C + 85 C 3 Band Adhesive Mount w.FL/IPEX-4/MHF4 5.55 GHz WiFi/WLAN coverage 15.5 mm 6.5 mm 0.2 mm AANI-FB Bulk
ABRACON Antennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz Non-Stocked Lead-Time 10 Weeks
Rp207.676,72
Rp200.154,86
Rp196.852,58
Min.: 300
Mult.: 50
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 802.11be, 802.11ax, 802.11b/g/n/ac 3.6 dBi 50 Ohms 2.0 - 40 C + 85 C 3 Band Adhesive Mount u.FL/IPEX-1/MHF1 5.55 GHz WiFi/WLAN coverage 15.5 mm 6.5 mm 0.2 mm AANI-FB Bulk
ABRACON Antennas FPC ANT WI-FI6E/7 TRI-BAND 2.4/5/6 GHz Non-Stocked Lead-Time 10 Weeks
Rp209.144,40
Rp201.622,54
Rp198.136,80
Min.: 300
Mult.: 50
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 802.11be, 802.11ax, 802.11b/g/n/ac 3.6 dBi 50 Ohms 2.0 - 40 C + 85 C 3 Band Adhesive Mount w.FL/IPEX-4/MHF4 5.55 GHz WiFi/WLAN coverage 15.5 mm 6.5 mm 0.2 mm AANI-FB Bulk
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount Solder Non-Stocked Lead-Time 10 Weeks
Reel
Rp116.497,10
Rp107.324,10
Min.: 1.000
Mult.: 1.000
: 1.000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 824 MHz 2.17 GHz Cellular (NBIoT, LTE) Chip 6.4 dBi 50 Ohms 3.5 - 35 C + 85 C 5 Band PCB Mount SMD/SMT 24 mm 5.5 mm 4.4 mm ACAJ Reel
ABRACON Antennas 698-2690 MHZ DUALBAND RG174 Non-Stocked Lead-Time 8 Weeks
Rp1.677.007,86
Rp1.449.517,46
Rp1.408.238,96
Rp1.340.358,76
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 5.825 GHz 2G/3G/4G, Cellular (NBIoT, LTE) GLONASS, GPS WiFi IoT Module Round 3 dBi, 28 dB, 2 dBi 50 Ohms 2.0, 2.5, 3.0 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 829 MHz, 1.57542 GHz, 2.2 GHz, 2.44175 GHz, 5.3625 GHz Gateways, Routers, Telematics, M2M, Geolocation, Tracking, Transportation, Agriculture, Smart City 53 mm IP67 3 M RG174 x 3, LMR100 x 2 AEAC Bulk
ABRACON Antennas Active GNSS L1 Magnetic-Mount Puck ANT, 5M LMR-100, SMA (M), IP67 Non-Stocked Lead-Time 10 Weeks
Rp1.028.843,68
Min.: 100
Mult.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.559 GHz 1.61 GHz GLONASS, GPS 5.78 dBi, 4.27 dBi, 5.65 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Magnetic Mount Connector SMA Male 48.5 mm 47 mm 14 mm AEAR Bulk
ABRACON Antennas Automotive Active GNSS L1 Adhesive Puck ANT, 3M RG174, SMA (M), IP67 Non-Stocked Lead-Time 8 Weeks
Rp258.862,06
Rp254.275,56
Min.: 200
Mult.: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1.561 GHz 1.602 GHz GNSS 30 dB 50 Ohms 2.0 - 40 C + 85 C 1 Band SMA Male SMA Male 1.561 GHz to 1.602 GHz 45.2 mm 35.8 mm 15.2 mm IP67 RG174 AEC Bulk
ABRACON Antennas TRI BAND WI-FI6E FLEXIBLE PRINTED MIMO ANTENNA Non-Stocked Lead-Time 12 Weeks
Rp373.891,48
Rp322.706,14
Rp302.342,08
Rp280.693,80
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas 2.4 GHz 7.125 GHz 3.8 dBi 50 Ohms 2.5 - 40 C + 85 C 3 Band Adhesive Mount w.FL/IPEX-4/MHF4 5.55 GHz WiFi/WLAN coverage 70 mm 6 mm 0.2 mm AFB7006A2 Bulk
ABRACON Antennas Internal/Embedded Antennas Flexible Adhesive Mount IPEX-4 (F) Non-Stocked Lead-Time 12 Weeks
Rp29.170,14
Rp28.803,22
Min.: 2.000
Mult.: 1.000
- 40 C + 85 C Bulk
ABRACON Antennas NFC 13.56 MHz Small Form Factor 10 x 4 x 0.8mm Chip Antenna Non-Stocked Lead-Time 6 Weeks
Cut Tape
Rp53.386,86
Rp33.756,64
Rp31.922,04
Rp25.684,40
Reel
Rp18.235,92
Min.: 1
Mult.: 1
: 2.000
RFID/NFC Antennas PCB Antennas Flexible Antenna 1 MHz 50 Ohms 1.1 - 40 C + 105 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 10 mm 4 mm 0.8 mm AANI Reel, Cut Tape, MouseReel
ABRACON Antennas External Antennas Whip Connector Mount RP-SMA(M) Non-Stocked Lead-Time 8 Weeks
Rp197.219,50
Rp156.307,92
Rp148.969,52
Rp128.605,46
Min.: 1
Mult.: 1
Bulk
ABRACON Antennas Active GNSS L1 Adhesive Puck ANT, 4M RG174, SMA (M), IP67 Non-Stocked Lead-Time 8 Weeks
Rp161.261,34
Rp155.757,54
Min.: 500
Mult.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.594 GHz 1.61 GHz GLONASS, GPS Module 5 dBi 8 MHz, 16 MHz 50 Ohms 1.5:1 - 40 C + 80 C 2 Band Adhesive Mount Connector SMA Male GPS, GLONASS 44 mm 37 mm 14.5 mm RF Coax Cable APAM Bulk
ABRACON Antennas 2.4/5.8GHZ WI-FI/BT Non-Stocked Lead-Time 12 Weeks
Rp109.158,70
Rp94.481,90
Rp85.492,36
Rp76.686,28
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 6 GHz Bluetooth GSM WiFi Whip Tilt/Swivel 2 dBi 100 MHz, 200 MHz 50 Ohms 2:1 50 W - 40 C + 60 C 2 Band Panel Mount Connector SMA-RP 2.45 GHz, 5.5 GHz Routers 86 mm RG178 APAMS Bulk
ABRACON Antennas GNSS L1 Patch,25.0 x 25.0 x 4.0 mm Through-Hole Non-Stocked Lead-Time 10 Weeks
Rp115.029,42
Min.: 1.600
Mult.: 200
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.574 GHz 1.625 GHz GPS Patch Ceramic 44 MHz 50 Ohms 1.8 - 40 C + 105 C 2 Band PCB Mount Connector SMA 1.586 GHz 25.1 mm 25.1 mm 4 mm APAR Bulk
ABRACON Antennas GNSS L1/L5 Stack Passive Patch 25x25x8mm Through-Hole Non-Stocked Lead-Time 12 Weeks
Rp170.801,26
Rp148.235,68
Rp140.346,90
Rp125.670,10
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.176 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS IoT Patch Stacked 0.5 dBi, 0.6 dBi, 2.4 dBi, 3.4 dBi 3 MHz, 22 MHz 50 Ohms 1.8 - 40 C + 105 C 5 Band PCB Mount SMD/SMT 1.174 GHz, 1.572 GHz M2M, Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping Systems, Logistics, Precision Transportation 25.1 mm 25.1 mm 8 mm APARM2508S Tray
ABRACON Antennas GNSS L1 Passive Patch Ant 35.0 x 35.0 x 4.0mm Through Hole Non-Stocked Lead-Time 12 Weeks
Rp136.861,16
Min.: 1.152
Mult.: 72
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.56 GHz 1.607 GHz GLONASS, GPS Patch Ceramic 4.5 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band Adhesive Mount Pin 1.598 GHz 35 mm 35 mm 3 mm APAR Bulk
ABRACON Antennas 5-in-1 (2 x 5G + 2 x Wi-Fi + 1 x GNSS) External ANT, 3M LMR-100, SMA (M), IP67 Non-Stocked Lead-Time 8 Weeks
Rp1.706.728,38
Rp1.637.380,50
Min.: 40
Mult.: 8
Multiprotocol Antennas Outdoor Antennas Active 600 MHz 6 GHz BEIDOU, GLONASS, GNSS, GPS IoT Module Sharkfin 4 dBi, 4 dBi, 3 dBi 50 Ohms 4, 2.5, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 1.583549 GHz, 2.44175 GHz, 3.3 GHz, 5.4125 GHz M2M, Smart City, Telematics, Transportation, Smart Agriculture, Geolocation, Tracking 189 mm 182 mm 85 mm IP67 3 M LMR100 x 4, 3 M RG174 AECR1808A12 Bulk
ABRACON Antennas Internal/Embedded Antennas Connector Mount Non-Stocked Lead-Time 8 Weeks
Rp210.979,00
Rp206.759,42
Min.: 600
Mult.: 60
RFID/NFC Antennas PCB Antennas 912 MHz 918 MHz RFID - 5 dBi 2 MHz 50 Ohms 1 Band PCB Mount Connector RFID Reader 20.5 mm 20.5 mm 7.8 mm Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Connector Mount Non-Stocked Lead-Time 10 Weeks
Rp521.026,40
Min.: 504
Mult.: 8
RFID/NFC Antennas PCB Antennas Passive Antenna 912 MHz 918 MHz RFID Patch Ceramic 3.5 dBi 12 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount Connector MMCX-JW3 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 65 mm 65 mm 9.2 mm 110 mm RG178 Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Connector Mount Non-Stocked Lead-Time 10 Weeks
Rp1.454.470,88
Min.: 120
Mult.: 60
RFID/NFC Antennas PCB Antennas 912 MHz 918 MHz RFID 5.5 dBi 20 MHz 50 Ohms 1 Band PCB Mount Connector RFID Reader 120 mm 120 mm 9.5 mm Bulk
ABRACON Antennas 3-in-1 (LTE + Wi-Fi + GNSS) Screw-Mount Puck ANT, 3M LMR-100, SMA (M), IP67 Non-Stocked Lead-Time 10 Weeks
Rp557.901,86
Rp546.160,42
Min.: 100
Mult.: 50
Multiprotocol Antennas - 40 C + 85 C Screw 3000 mm AEC Bulk
ABRACON Antennas Active GNSS L1/L2/L5 Adhesive/Magnetic Puck ANT, 3M RG174, SMA (M), IP67 Non-Stocked Lead-Time 8 Weeks
Rp2.363.882,10
Min.: 100
Mult.: 100
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.176 GHz 1.602 GHz GLONASS, GPS 3 dBic 50 Ohms 1.5, 2 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male Autonomous Vehicles, IoT, Navigation 50 mm 50 mm 18 mm IP67 RG-174 AEACBA Bulk
ABRACON Antennas 5-in-1 (2 x LTE + 1 x Wi-Fi + 1 x GNSS + 1 x AM/FM) External ANT, 3M RG174, SMA (M), IP67 Non-Stocked Lead-Time 12 Weeks
Rp3.293.840,84
Min.: 40
Mult.: 8
Multiprotocol Antennas Modules 520 kHz 5.925 GHz Cellular (NBIoT, LTE) GPS WiFi 30 dB 50 Ohms 2, 2.5, 3 - 40 C + 85 C 9 Band Screw Connector SMA Male 189 mm 182 mm 85 mm IP67 RG-174 AEACBK Bulk
ABRACON Antennas Cellular Adhesive Blade ANT, 5.8mm Thickness, 3M RG174, SMA (M), IP66 Non-Stocked Lead-Time 10 Weeks
Rp76.686,28
Rp73.750,92
Rp71.182,48
Rp70.081,72
Min.: 200
Mult.: 200
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz GSM IoT Whip I-Bar 2 dBi 50 Ohms 2 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 890 MHz, 2.21 GHz M2M, Telematics, Remote Technology/Monitoring, POS Terminals 115.6 mm 21.7 mm 5.8 mm 3 M RG174 AEAC Bulk
ABRACON Antennas GNSS L1/L2/L5/L6 External Active Surveying ANT, <2dB AR, 2mm PC, TNC-K, IP66 Non-Stocked Lead-Time 12 Weeks
Rp3.021.586,20
Min.: 120
Mult.: 12
Multiprotocol Antennas Outdoor Antennas Active Antenna 1.164 GHz 1.615 GHz BEIDOU, GLONASS, GNSS, GPS IoT Module Sharkfin 38 dB 50 Ohms 2:1 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector TNC-K 1.232 GHz, 1.587 GHz Remote Technology/Monitoring, M2M 60 mm IP66 AEAG Bulk