TE Connectivity Bulk Antennas

Results: 615
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas RF ANT 490MHz WHIP STR SMA PLUG 126In Stock
Rp137.411,54
Rp137.228,08
Rp137.044,62
Rp136.861,16
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 470 MHz 510 MHz Cellular (NBIoT, LTE), GSM LoRaWAN Whip Straight 1.3 dBi 50 Ohms 1.5:1 10 W - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 490 MHz Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices 157.7 mm CW Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome WiFi6 2.4/5.8GHz 1.32 UFL 782In Stock
Rp272.254,64
Rp263.081,64
Rp262.898,18
Rp258.128,22
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth 802.11, WiFi 4, WiFi 5, WiFi 6 Dome 3.2, 6.8, 7 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C Dipole 3 Band Panel Mount U.FL Male 5 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity Antennas FPC ANT, MHF, 200mm, UWB 6~8.5 GHz 2.463In Stock
Rp68.980,96
Rp59.624,50
Rp53.937,24
Rp51.735,72
Min.: 1
Mult.: 1
PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 3.4 dBi 50 Ohms 2:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
TE Connectivity Antennas FPC ANT, MHF 4L, 200mm, UWB 3~8.5 GHz 2.484In Stock
Rp93.564,60
Rp80.905,86
Rp73.384,00
Rp70.448,64
Min.: 1
Mult.: 1
PCB Antennas FPC Antenna 3.1 GHz 8.5 GHz 3.2 dBi 50 Ohms 1.9:1, 1.8:1 10 W - 40 C + 85 C MHF4 UWB 35.1 mm 24.1 mm 0.15 mm MHF4 Bulk
TE Connectivity / Linx Technologies Antennas RPSMA RAngl Mult-Pos 1/2 Wave Whip2.45GH 296In Stock
Rp161.995,18
Rp137.778,46
Rp137.595,00
Rp131.540,82
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi ISM Whip RA Straight 1.1 dBi 120 MHz 50 Ohms 1.7 5 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 97.7 mm 18.7 mm RCL Bulk
TE Connectivity / Linx Technologies Antennas Antenna Short Straight 450-470MHz SMA 817In Stock
Rp167.865,90
Rp167.498,98
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 450 MHz 470 MHz Cellular (NBIoT, LTE), GSM Whip Stubby - 13.2 dBi 50 Ohms 2.1 10 W - 20 C + 85 C 1 Band Panel Mount Connector SMA Male 460 MHz Cellular IoT 51.8 mm 18.2 mm 9 mm RHR Bulk
TE Connectivity / Linx Technologies Antennas Antenna WIFI6 2.4/5/6 GHz RPC Cut 100 902In Stock
Rp247.487,54
Rp195.751,82
Rp185.661,52
Rp171.351,64
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E IoT, ISM, U-NII PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 43 mm 11 mm 1.3 mm 100 mm RF1.13 W63RPC Bulk
TE Connectivity / Linx Technologies Antennas RF ANT LTE B20 WHIP STR SMA PLUG 152In Stock
Rp130.990,44
Rp130.806,98
Rp130.623,52
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 790 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight 1.6 dBi 50 Ohms 2.1:1 10 W - 40 C + 90 C 1 Band Direct / Permanent Mount Connector SMA Male 826 MHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 89.7 mm CW Bulk
TE Connectivity Antennas EXT ANT, TRI BANDS, ON METAL 576In Stock
Rp319.770,78
Rp278.492,28
Rp263.998,94
Rp244.001,80
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Wi-Fi Antenna 2400 MHz 7125 MHz Bluetooth 802.11 a/b/g/n/ac/ad/ax Stamped Metal External 4 dBi, 3.9 dBi, 1.4 dBi 50 Ohms 2.2:1, 3.1 :1 2 W - 40 C + 85 C 3 Band Adhesive Mount Cable MHF 2.4 GHz, 5 GHz, 6 GHz Indoor And Outdoor, ISM and U-NII 1-3, Internet of Things (IoT) devices 46 mm 39 mm 11.2 mm IP67 1.13 Coaxial Bulk
TE Connectivity Antennas VersAnte - 2-PORT - 4G/5G & GNSS ANTENNA 100In Stock
Rp958.028,12
Rp839.329,50
Rp798.234,46
Rp752.736,38
Rp708.339,06
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 698 MHz 5.9 GHz 6 dBi 4:1 20 W - 40 C + 85 C 7 Band Screw Connector IP67, IP69K RG-174 Bulk
TE Connectivity / Measurement Specialties Antennas 3 port (2x Cell, 1x GNSS),SMA 1.0M 196In Stock
Rp896.569,02
Rp785.208,80
Rp746.498,74
Rp693.845,72
Rp662.107,14
Min.: 1
Mult.: 1
Outdoor Antennas Panel Antenna 617 MHz 4.2 GHz Cellular GNSS 50 Ohms 20 W - 45 C + 85 C 4 Band Adhesive SMA RG-174 Bulk
TE Connectivity / Linx Technologies Antennas 868MHz Compact Ant. U.FL Connector 698In Stock
Rp259.595,90
Rp259.412,44
Rp250.606,36
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Round Mini Dome 1.5 dBi 25 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 868 MHz Remote Control, Monitoring, Sensing Networks 11 mm 216 mm RF1.32 WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 868MHz 1.32 150 UFL 395In Stock
Rp330.044,54
Rp280.143,42
Rp271.704,26
Rp263.998,94
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 862 MHz 870 MHz Bluetooth LoRaWAN ISM Dome 1.5 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 868 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies Antennas 2.4GHz 2.2dBi OPEN COIL WHIP TIL/SWIV 81In Stock
Rp250.055,98
Rp249.872,52
Rp227.857,32
Rp225.839,26
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.39 GHz 2.55 GHz Bluetooth, BLE WiFi ISM Whip Tilt/Swivel 4.0 dBi 160 MHz 50 Ohms 2 - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 193.5 mm OC Bulk
TE Connectivity / Linx Technologies Antennas 418MHz MHW Dipole RPSMA, 79'' Cable 113In Stock
Rp349.124,38
Rp323.256,52
Rp320.504,62
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Dipole 408 MHz 428 MHz Cellular (NBIoT, LTE), GSM Module T-Bar 2.1 dBi 20 MHz 50 Ohms 1.9 10 W 1 Band Adhesive Mount Connector RP-SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 150 mm 9.7 mm 7.7 mm 2 M RG174 MHW Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Swvl Angle 1/4 Wave Whip 916MHz 499In Stock
Rp89.528,48
Rp78.887,80
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 816 MHz 1.1 GHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Tilt/Swivel 0 dBi 200 MHz 50 Ohms 1.9 - 20 C + 60 C 1 Band Screw Screw 916 MHz Remote Control, Monitoring, Sensing Networks 99 mm 21 mm RA Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L5 Ext Mag RG174 3M SMA 72In Stock
Rp980.593,70
Rp980.410,24
Rp980.226,78
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 30.5 dBi 50 Ohms 1.3 - 40 C + 85 C Patch Connector SMA Male 40.5 mm 38 mm 16.3 mm RG-174 GNRM Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 916MHz 1.32 150 UFL 407In Stock
Rp320.321,16
Rp280.143,42
Rp271.704,26
Rp263.998,94
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 930 MHz Bluetooth LoRaWAN ISM Dome - 0.1 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 916 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk

TE Connectivity Antennas WIFI DB ANT ASSY W/160MM CABL 1.679In Stock
Rp52.102,64
Rp44.764,24
Rp42.379,26
Rp38.893,52
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX IoT, ISM PCB Trace 50 Ohms 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 29.99 mm 9.7 mm 0.95 mm 160 mm RF1.13 Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz Dipole Dome Antenna, External Panel Mount, 216 mm Cable, MHF4-Type Plug 394In Stock
Rp315.000,82
Rp290.784,10
Rp286.747,98
Rp275.373,46
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi ISM Whip Stubby 2.7 dBi 50 Ohms 1.7 5 W - 40 C + 85 C Monopole 1 Band Direct / Permanent Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee 27 mm 216 mm RG174 WRT-MON Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 433MHz 1.32 216 UFL 468In Stock
Rp273.171,94
Rp272.988,48
Rp263.815,48
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 430 MHz 435 MHz Bluetooth LoRaWAN ISM Dome - 0.9 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 433 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome Wifi6/6E RG174 SMA 697In Stock
Rp281.794,56
Rp281.611,10
Rp272.071,18
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 50 Ohms 5 W - 40 C + 90 C Dipole 3 Band Panel Mount Connector SMA 27 mm RG-174 WRT Bulk
TE Connectivity / Linx Technologies Antennas SMD 1/4 Wave Helical 418MHz 2.939In Stock
Rp23.115,96
Rp21.281,36
Rp20.547,52
Rp19.630,22
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 393 MHz 443 MHz Cellular (NBIoT, LTE), GSM Helical Coil 1.7 dBi 50 MHz 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount Through Hole 418 MHz ISM, Remote Control, Alarms, Security Systems 38.1 mm HE Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome Wifi6/6E 1.32 150 UFL 468In Stock
Rp346.555,94
Rp334.447,58
Rp331.328,76
Rp303.809,76
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth 802.11, WiFi 4, WiFi 5, WiFi 6, WiFi 6E Dome 4.5, 4.5, 6.4 50 Ohms 1.5, 1.4, 2.2 5 W - 40 C + 90 C Dipole 3 Band Panel Mount U.FL Male 5 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity / Linx Technologies Antennas 2.4 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, MHF4 649In Stock
Rp87.877,34
Rp60.174,88
Rp31.371,66
Rp31.188,20
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth WiFi PCB Trace I-Bar Flex 4.3 dBi 50 Ohms 1.7 2 W - 40 C + 85 C 1 Band Adhesive Mount Connector MHF4 Plug 45.2 mm 7.2 mm 0.1 mm 1.13 mm Coax LFPC24 Bulk