+ 105 C Antennas

Results: 142
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Maxtena Antennas 915 MHz ISM passive Patch Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Patch 915 MHz 3 dBi 14 MHz 50 Ohms 1.5 - 40 C + 105 C 1 Band PCB Mount Connector MMCX Male 920 MHz Automotive, ISM 82 mm 80 mm 6.6 mm RG-178 Bulk
IoT Antennas Antennas Ceramic Antenna GPS 1218-1236 1559-1563 1574.42-1576.42 1597-1607 MHz Non-Stocked
Min.: 1.690
Mult.: 130

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.218 GHz 1.607 GHz 4.3 dBic 50 Ohms - 40 C + 105 C Patch 4 Band PCB Mount Connector 1.227 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 47.7 mm 47.7 mm 8 mm Tray
IoT Antennas Antennas Ceramic Antenna GPS 1164-1188 1559-1563 1574.42-1576.42 1597-1607 MHz Non-Stocked
Min.: 1.600
Mult.: 160

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.164 GHz 1.607 GHz 4.2 dBic 50 Ohms - 40 C + 105 C Patch 4 Band PCB Mount Connector 1.176 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 47.7 mm 47.7 mm 8 mm Tray
IoT Antennas Antennas Ceramic Antenna GPS 1218-1236 1559-1563 1574.42-1576.42 1597-1607 MHz Non-Stocked
Min.: 1.440
Mult.: 288

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.218 GHz 1.607 GHz 3.8 dBic 50 Ohms - 40 C + 105 C Patch 4 Band PCB Mount Connector 1.227 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 35 mm 35 mm 8 mm Tray
IoT Antennas Antennas Ceramic Antenna GPS 1164-1188 1559-1563 1574.42-1576.42 1597-1607 MHz Non-Stocked
Min.: 1.440
Mult.: 288

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.164 GHz 1.607 GHz 3.6 dBic 50 Ohms - 40 C + 105 C Patch 4 Band PCB Mount Connector 1.176 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz 35 mm 35 mm 8 mm Tray
IoT Antennas Antennas RF Antenna Passive Patch 1575.42 +/- 1 MHz Non-Stocked
Min.: 1.600
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch 1.575 GHz GPS 19 MHz 50 Ohms - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.575 GHz Automotive Navigation 15 mm 15 mm 4 mm Tray
IoT Antennas Antennas RF Antenna Passive Patch 1575.42 +/- 1 MHz Non-Stocked
Min.: 800
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 8 MHz 50 Ohms - 40 C + 105 C 1 Band SMD/SMT Connector 1.575 GHz 18 mm 18 mm 4 mm Tray
IoT Antennas Antennas RF Antenna Passive Patch 1575.42 +/- 1 MHz Non-Stocked
Min.: 1.600
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 10 MHz 50 Ohms - 40 C + 105 C 1 Band SMD/SMT Connector 1.57542 GHz 25.1 mm 25.1 mm 4 mm Tray
IoT Antennas Antennas Internal Antenna LoRa & RFID 865-871 MHz Non-Stocked
Min.: 540
Mult.: 540

RFID/NFC Antennas Indoor Antennas 865 MHz 871 MHz - 3.9 dBic 50 Ohms 1 W - 40 C + 105 C Patch 1 Band PCB Mount Connector I-PEX MHF1 868 MHz 25.1 mm 25.1 mm 4 mm 1.13 mm Coax Tray
TE Connectivity / Linx Technologies Antennas Chip Ant with EVB assy, 2.4GHZ,BT, Wi-Fi Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.484 GHz Bluetooth WiFi 0.9 dBi 84 MHz 50 Ohms 2.2:1 - 40 C + 105 C Chip 1 Band PCB Mount SMD/SMT SMA-Female 2 mm 1.2 mm 0.6 mm
ABRACON Antennas 2.4GHz Patch 12x12x4mm SMD Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 2 dBi 100 MHz 50 Ohms 3.0 - 40 C + 105 C 1 Band PCB Mount SMD/SMT Drones, Robotics, AR/VR Applications, Industrial Controls 12 mm 12 mm 4 mm APAR Reel
ABRACON Antennas Antennas 1561/1575/1 602MHZ Ceramic Patc Non-Stocked Lead-Time 14 Weeks
Min.: 1.600
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.561098 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 2.6 dBi, 3.5 dBi, 4.7 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band PCB Mount Pin 1.561098 GHz, 1.57542 GHz, 1.602 GHz Automotive, Navigation, Logistics, Geofencing, Remote Monitoring, Surveying, Mapping Systems 5 mm 18 mm 4 mm AEC-Q200 APR Bulk
ABRACON Antennas Antennas GPS+IRIDIUM Ceramic Patch AEC-Q Non-Stocked Lead-Time 14 Weeks
Min.: 1.600
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.574397 GHz 1.625 GHz GPS 3.5 dBi, 4.5 dBi 50 Ohms 2 - 40 C + 105 C 2 Band PCB Mount Pin 1.57542 GHz, 1.61 GHz to 1.625 GHz Automotive, Broadband Cellular, GPS/Iridium, IoT, M2M, Networking, Telecommunications 25.1 mm 25.1 mm 4 mm AEC-Q200 APR Bulk
ABRACON Antennas Antennas 1561/1575/1 602MHZ Ceramic Patc Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Passive Antenna 1.559052 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 2.4 dBi, 3.4 dBi, 4.2 dBi 50 Ohms 1.8 - 40 C + 105 C 3 Band PCB Mount Pin 1.561098 GHz, 1.57542 GHz, 1.602 GHz Automotive, Navigation, Logistics, Geofencing, Remote Monitoring, Surveying, Mapping Systems 25.1 mm 25.1 mm 4 mm AEC-Q200 APR Bulk
ABRACON Antennas Antennas GPS L1+L5/G NSS Ceramic Stacked Non-Stocked Lead-Time 14 Weeks
Min.: 700
Mult.: 700

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.16445 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS 1.3 dBi, 1.6 dBi, 3.1 dBi, 4.3 dBi 50 Ohms 2 - 40 C + 105 C 5 Band PCB Mount Pin 1.17645 GHz, 1.561098 GHz, 1.57542 GHz, 1.577 GHz, 1.602 GHz Automotive, Geofencing, GNSS, IoT, Logistics, M2M, Navigation, Remote Monitoring, Surveying, V2X 25.1 mm 25.1 mm 8 mm AEC-Q200 APR Bulk
Pulse Electronics ANT2525B00FTGNSSS
Pulse Electronics Antennas 2525 GNSS Patch Antenna Non-Stocked Lead-Time 10 Weeks
Min.: 1.600
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GPS Antenna 1.559 GHz 1.61 GHz GNSS 5.16 dB 52 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band Adhesive Mount Connector 24.85 mm 24.85 mm 4 mm ANT2525 Tray
Pulse Electronics ANT1212B00FT1575S
Pulse Electronics Antennas 1212 GPS Patch Antenna Non-Stocked
Min.: 1.000
Mult.: 500

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.573 GHz 1.577 GHz GPS - 1.5 dB 5 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount 1.575 GHz 12 mm 12 mm 4 mm ANT1212 Tray