+ 125 C Antennas

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Series Packaging
IoT Antennas Antennas Wide Band Embedded RF Antenna ANT 3710-4740 / 4760-6330 / 6350-7910 /7930-8440 MHz 2 Watts Non-Stocked
Rp23.299
Min.: 5.000
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Chip 3.71 GHz 8.44 GHz Chip Rectangular 3.6 dBi, 4.3 dBi, 4.5 dBi 50 Ohms 2 W - 40 C + 125 C 4 Band PCB Mount Solder CPE - Router, Set-Top Boxes and Gateway, IoT Devices, Robotics, Smart Metering, UWB Mesh 8 mm 6 mm 0.5 mm Bulk
JAE Electronics Antennas METAL SMD ANT 860MHZ Non-Stocked Lead-Time 21 Weeks
Reel
Rp20.548
Min.: 1.700
Mult.: 1.700
: 1.700
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 860 MHz 2.14 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel
KYOCERA AVX A1000146
KYOCERA AVX Antennas WLAN TS Automotive V ersion Non-Stocked Lead-Time 9 Weeks
Cut Tape
Rp12.659
Min.: 12.000
Mult.: 1.200
: 1.200
Multiprotocol Antennas PCB Antennas 2.4 GHz 7.125 GHz Bluetooth CBRS WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) PCB Trace Metal 1.7 dBi, 4.1 dBi, 3.8 dBi 85 MHz, 675 MHz, 1200 MHz, 500 MHz 50 Ohms 2.0:1, 2.0:1, 2.2:1 500 mW - 50 C + 125 C Embedded 4 Band PCB Mount SMD/SMT 2.443 GHz, 3.55 GHz, 5.488 GHz, 6.525 GHz Agriculture, Automotive, Smart Home, Health Care, Digital Signage 17.85 mm 6.9 mm 4.3 mm Reel
ABRACON PRO-OB-468
ABRACON Antennas 433MHz/Cellular Stamped Metal Ant, 50x25x10 mm SMD Non-Stocked Lead-Time 12 Weeks
Cut Tape
Rp24.767
Min.: 10.000
Mult.: 100
: 100
Multiprotocol Antennas PCB Antennas PIFA 824 MHz 2.17 GHz Stamped Metal 4.9 dBi 136 MHz, 451 MHz 50 Ohms - 40 C + 125 C 2 Band PCB Mount SMD/SMT 892 MHz, 1.945 GHz Cellular, IoT, M2M, Metering, Wireless RC 49.93 mm 24.97 mm 10 mm Reel