+ 85 C MouseReel Antennas

Results: 201
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Qualification Series Packaging
Taoglas Antennas GPS/GALILEO & 2.4/5.8GHz Dual-Band Ceramic Substrate Loop Antenna/3.2*1.6*0.5(mm)/Linear Polarized 2.472In Stock
Min.: 1
Mult.: 1
: 3.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas WiFi Antenna 1.559 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS WiFi Loop Chip - 0.54 dBi, - 0.16 dBi, - 0.81 dBi 50 Ohms 1:1 2 W - 40 C + 85 C 3 Band SMD/SMT SMD/SMT Navigation, POS Systems 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennas High precision GNSS L1/L5 Patch 35*35*4mm 776In Stock
800Expected 27/11/2026
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.166 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS, QZSS Square - 0.35 dBi, 2.07 dBi, 2.61 dBi 50 Ohms - 40 C + 85 C 4 Band SMD/SMT Solder Autonomous Vehicles, Asset Tracking, Navigation, Precision Agriculture, Wearables 35 mm 35 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas Wi-Fi 2.4/5.8/7.125GHz FR4 PIFA Antenna with SMD 12*5*3mm 2.009In Stock
Min.: 1
Mult.: 1
: 1.400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA Antenna 2.4 MHz 7.125 MHz Chip Rectangular 1.19 dBi, 3.53 dBi, 3.94 dBi 50 Ohms - 40 C + 85 C 3 Band SMD/SMT SMD/SMT Industrial Automation, Handheld Wi-Fi Devices 12 mm 5 mm 3.1 mm Reel, Cut Tape, MouseReel
Taoglas Antennas 4G/5G SMD ANTENNA 2.072In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas SMD Antenna 617 MHz 2.69 GHz GPS, GNSS 50 Ohms 2 W - 40 C + 85 C 9 Band PCB Mount SMD/SMT SMA Male 27 mm 10 mm 1.6 mm Reel, Cut Tape, MouseReel
Taoglas Antennas 2.4GHZ CHIP ANT 11.409In Stock
Min.: 1
Mult.: 1
: 6.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas LTCC Antenna 2.4 GHz 2.5 GHz Bluetooth 2.7 dBi 65 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas SWLP.2450.12.4.B.02 2.4GHz SMD 12*12*4mm Patch Antenna 10.070In Stock
Min.: 1
Mult.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch 2 dBi 100 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Industrial Applications, Wireless Applications 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel
Taoglas Antennas Accura UWB UWC.01 6-8GHz Ultra Wideband SMD Chip Antenna 14.389In Stock
Min.: 1
Mult.: 1
: 1.200

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas 802.11, WLAN UWB, Channel - 40 C + 85 C AccuraUWB Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas ANTENNA LDS 343In Stock
1.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1.000

Antenna Kits 6 GHz 8.5 GHz 4.3 dBi 50 Ohms 5:1 2 W - 40 C + 85 C 1 Band SMD/SMT Anchors, Handheld, Telematics, Tracking, Healthcare, M2M Industrial Devices UWB LDS Reel, Cut Tape, MouseReel
Antenova Antennas 2.4GHz BT/BLE Wi-Fi Zigbee 1.032In Stock
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11 a/b/g/n, WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareables, Mobile, Portable, Sensors, Notebooks, PC-Cards 20.5 mm 2.6 mm 3.3 mm Mica Reel, Cut Tape, MouseReel


TE Connectivity Antennas 2400-2483.5 MHz SB Zigbee, 915 ISM, PCB 2.443In Stock
Min.: 1
Mult.: 1
: 450

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Stamped Molded 2 dB 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 16 mm Reel, Cut Tape, MouseReel
TE Connectivity Antennas Chip ant., SMD, BT/Wi-Fi 2.4GHz 8.564In Stock
Min.: 1
Mult.: 1
: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 2.4 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas On/Off Ground WiFi/B T PCB 2.550In Stock
Min.: 1
Mult.: 1
: 2.250

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 2.6 dBi, 0.7 dBi 50 Ohms 1.3:1, 1.8:1 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4425 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 15 mm 3.2 mm 3.3 mm 1001013 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Stamped Metal GPS or ISM/BT or ISM 3.048In Stock
5.400Expected 20/10/2026
Min.: 1
Mult.: 1
: 1.800

Multiprotocol Antennas PCB Antennas Embedded 868 MHz 1.606 GHz Bluetooth GPS WiFi ISM Stamped Metal 1 dBi, 3 dBi, 3.4 dBi, 1.8 dBi 50 Ohms 2.0:1 2 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 891.5 MHz, 915 MHz, 1.61 GHz, 2.45 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 31.2 mm 2.28 mm 3.9 mm 1002427 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 1W UHF (915MHZ) FR4 CHIP ANTENNA 4.096In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

RFID/NFC Antennas PCB Antennas Passive Antenna 915 MHz Cellular (NBIoT, LTE) 802.11 ISM, RFID Chip Ceramic 1.59 dBi 30 MHz 50 Ohms 1 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz Industrial Remote Control, ISM Band Equipment, Smart Meter 12.3 mm 4 mm 1.6 mm ANT1204 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Dual Band WLAN Ceramic Antenna 1.960In Stock
10.000Expected 27/10/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 3.2 dBi, 4.2 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Applications, ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4GHz BlueTooth Ceramic Antenna 4.327In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.1 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications, ISM Applications 3.2 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas GPS Ceramic Antenna 4.460In Stock
Min.: 1
Mult.: 1
: 3.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.559 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic 1 dBi, 1.8 dBi, 1.4 dBi 50 Ohms - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.562 GHz, 1.575 GHz, 1.602 GHz Satellite Tracking, IoT Applications, M2M, Asset Tracking, Portable Satellite Receivers 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas GPS Ceramic Antenna 2.411In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Monopole 1.559 GHz 1.607 GHz BEIDOU, Galileo, GLONASS, GPS Chip Ceramic 1.3 dBi, 2 dBi, 2.2 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.562 GHz, 1.575 GHz, 1.602 GHz Satellite Tracking 3.2 mm 1.6 mm 5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Dual Band Antenna Ceramic 900/1800MHz 1.253In Stock
Min.: 1
Mult.: 1
: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 880 MHz 1.88 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS Chip Ceramic 1.5 dBi, 1 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 920 MHz, 1.795 GHz Cellular Radio, Vehicular Use, Utility Boxes, Smart Metering 10 mm 3.2 mm 2 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Single Band Antenna WLAN 2.4GHz-2.483GHz 3.896In Stock
Min.: 1
Mult.: 1
: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Chip Ceramic 0.89 dBi 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 2 mm 1.2 mm 0.55 mm The Blue Dot Reel, Cut Tape, MouseReel
Pulse Electronics Antennas 2.4GHz WLAN Helical Antenna 1.784In Stock
Min.: 1
Mult.: 1
: 800
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Helical Coil 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 5 mm 2.5 mm 5.5 mm Reel, Cut Tape, MouseReel


Pulse Electronics Antennas ISM 900 Horizontal Helical Antenna 3.977In Stock
3.000Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 1.500
ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Chip 0.8 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz ISM Applications 12.4 mm 8 mm 2.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Helix SMT 860-930MHz 1.801In Stock
Min.: 1
Mult.: 1
: 200

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 860 MHz 930 MHz Cellular (NBIoT, LTE) LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Coil 2 dBi 50 Ohms 2.5:1 2 W - 40 C + 85 C 1 Band PCB Mount Through Hole 868 MHz, 915 MHz Cellular Radio, IoT Applications, Metering, Automation, Security, Surveillance, Remote Control Toys 29.46 mm 8.78 mm 8.78 mm SMD Helical Reel, Cut Tape, MouseReel
Pulse Electronics Antennas CER ANT 3 in 1 ISM868/915, ISM2.4G 1.966In Stock
Min.: 1
Mult.: 1
: 1.000

Multiprotocol Antennas PCB Antennas Embedded 868 MHz 2.4 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1 dBi, 3 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 868 MHz, 915 MHz, 2.4 GHz ISM Applications, M2M, Set Top Boxes 10 mm 3.2 mm 2 mm Ceramic Antenna Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Embd 868MHz FR4 1.663In Stock
Min.: 1
Mult.: 1
Max.: 5.600
: 1.400

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded 868 MHz Cellular (NBIoT, LTE) Chip Ceramic 0.17 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz M2M, IoT Devices 21.85 mm 5 mm 3 mm Reel, Cut Tape, MouseReel